GMOV - Varistors

28 Results
28 Results
Filtered By:Passive Components
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
Package / Case
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Max Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Datasheet
Mfr: GMOV-20D151K
TTI: GMOV-20D151K
Bourns
Availability:

0In Stock

Varistors 150 VAC 168J 420V-CL 10KA-PK

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
GMOV
MOVs
PCB Mount
Radial
150 VAC
200 VDC
23 mm
10 kA
168 J
4 pF
- 40 C
+ 85 C
Box
Datasheet
Mfr: GMOV-20D321K
TTI: GMOV-20D321K
Bourns
Availability:

0In Stock

Varistors 320 VAC 360J 875V-CL 10KA-PK

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
GMOV
MOVs
PCB Mount
Radial
320 VAC
415 VDC
23 mm
10 kA
360 J
4 pF
- 40 C
+ 85 C
Box
Datasheet
Mfr: GMOV-14D301K
TTI: GMOV-14D301K
Bourns
Availability:

0In Stock

Varistors 300 VAC 175J 800V-CL 6KA-PK

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
GMOV
MOVs
PCB Mount
Radial
300 VAC
385 VDC
16.5 mm
6 kA
175 J
4 pF
- 40 C
+ 85 C
Box
  • 1
  • 2