Disc Varistor, High-Energy 40mm - Varistors
43 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Disc Varistor, High-Energy 40mm | Chassis Mount | Screw | 250 VAC | - 40 C | + 105 C | Bulk | B72240L251K100 | ||||||||||||||
0In Stock | Disc Varistor, High-Energy 40mm | MOVs | Chassis Mount | Screw | 75 VAC | - 40 C | + 105 C | Bulk | B72240L750K100 | |||||||||||||
Mfr: B72240L0231K100 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors 230VAC 10% 40mm High E | Not Available Online | Disc Varistor, High-Energy 40mm | Chassis Mount | Screw | 230 VAC | - 40 C | + 105 C | Bulk | B72240L231K100 | |||||||||||||
0In Stock | Disc Varistor, High-Energy 40mm | Chassis Mount | Screw | 385 VAC | - 40 C | + 105 C | Bulk | B72240L381K102 | ||||||||||||||
0In Stock | Disc Varistor, High-Energy 40mm | Chassis Mount | Screw | 385 VAC | - 40 C | + 105 C | Bulk | B72240L381K100 | ||||||||||||||
0In Stock | Disc Varistor, High-Energy 40mm | Chassis Mount | Screw | 130 VAC | - 40 C | + 105 C | Bulk | B72240L131K102 | ||||||||||||||
0In Stock | Disc Varistor, High-Energy 40mm | Chassis Mount | Screw | 140 VAC | - 40 C | + 105 C | Bulk | B72240L141K100 | ||||||||||||||
0In Stock | Disc Varistor, High-Energy 40mm | MOVs | Chassis Mount | Screw | 75 VAC | - 40 C | + 105 C | Bulk | B72240L750K102 | |||||||||||||
0In Stock | Disc Varistor, High-Energy 40mm | Chassis Mount | Screw | 460 VAC | - 40 C | + 105 C | Bulk | B72240L461K100 | ||||||||||||||
0In Stock | Disc Varistor, High-Energy 40mm | MOVs | Chassis Mount | Screw | 275 VAC | 350 VDC | 430 V | 710 V | 40 kA | 550 J | 2.7 nF | - 40 C | + 105 C | Bulk | B72240L271K102 | |||||||
0In Stock | Disc Varistor, High-Energy 40mm | Chassis Mount | Screw | 680 VAC | - 40 C | + 105 C | Bulk | B72240L681K100 | ||||||||||||||
0In Stock | Disc Varistor, High-Energy 40mm | Chassis Mount | Screw | 420 VAC | - 40 C | + 105 C | Bulk | B72240L421K102 | ||||||||||||||
0In Stock | Disc Varistor, High-Energy 40mm | Chassis Mount | Screw | 440 VAC | - 40 C | + 105 C | Bulk | B72240L441K102 | ||||||||||||||
0In Stock | Disc Varistor, High-Energy 40mm | MOVs | Chassis Mount | Screw | 895 VDC | 1.1 kV | 1.815 kV | 40 kA | 960 J | 1.1 nF | - 40 C | + 105 C | Bulk | B72240L681K102 | ||||||||
0In Stock | Disc Varistor, High-Energy 40mm | Chassis Mount | Screw | 420 VAC | - 40 C | + 105 C | Bulk | B72240L421K100 | ||||||||||||||
0In Stock | Disc Varistor, High-Energy 40mm | Chassis Mount | Screw | 140 VAC | - 40 C | + 105 C | Bulk | B72240L141K102 | ||||||||||||||
0In Stock | Disc Varistor, High-Energy 40mm | PCB Mount | SMD/SMT | 680 VAC | 895 VDC | 1.815 kV | 40 mm | 40 kA | 1.1 kJ | 1.1 nF | - 40 C | + 105 C | Bulk | B72240B681K1 | ||||||||
Mfr: B72240L0321K102 TTI: B72240L0321K102 TDK Availability: 0In StockVaristors 320 VAC 640J 840V-CL 40KA-PK | 0In Stock | Disc Varistor, High-Energy 40mm | Chassis Mount | Screw | 320 VAC | - 40 C | + 105 C | Bulk | B72240L321K102 |
- 1
- 2