Disc Varistor, AdvanceD 10mm - Varistors
53 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Disc Varistor, AdvanceD 10mm | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 10 mm | 3.5 kA | 60 J | 200 pF | - 40 C | + 105 C | Ammo Pack | |||||||
0In Stock | Disc Varistor, AdvanceD 10mm | MOVs | PCB Mount | Radial | 550 VAC | 745 VDC | 910 V | 1.5 kV | 12 mm | 3.5 kA | 90 J | 105 pF | - 40 C | + 105 C | Bulk | S10K550E2 | ||||||
0In Stock | Disc Varistor, AdvanceD 10mm | PCB Mount | Radial | 275 VAC | - 40 C | + 105 C | Reel | S10K275E2G | ||||||||||||||
0In Stock | Disc Varistor, AdvanceD 10mm | PCB Mount | Radial | 95 VAC | - 40 C | + 105 C | Bulk | S10K95E2 | ||||||||||||||
0In Stock | Disc Varistor, AdvanceD 10mm | PCB Mount | Radial | 250 VAC | - 40 C | + 105 C | Reel | S10K250E2G5 | ||||||||||||||
0In Stock | Disc Varistor, AdvanceD 10mm | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 12 mm | 3.5 kA | 55 J | 220 pF | - 40 C | + 105 C | Reel | S10K275E2G4S3 | ||||||
0In Stock | Disc Varistor, AdvanceD 10mm | MOVs | PCB Mount | Radial | 140 VAC | 180 VDC | 220 V | 360 V | 12 mm | 3.5 kA | 27.5 J | 370 pF | - 40 C | + 105 C | Bulk | S10K140E2 B72210S2141K101V87 | ||||||
0In Stock | Disc Varistor, AdvanceD 10mm | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 10 mm | 3.5 kA | 60 J | 200 pF | - 40 C | + 105 C | Reel | |||||||
Mfr: B72210S2681K101 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors 680VAC 10% 10mm AdvanceD | Not Available Online | Disc Varistor, AdvanceD 10mm | MOVs | PCB Mount | Radial | 680 VAC | 895 VDC | 1.1 kV | 1.815 kV | 12 mm | 3.5 kA | 110 J | 85 pF | - 40 C | + 105 C | Bulk | S10K680E2 | |||||
0In Stock | Disc Varistor, AdvanceD 10mm | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 775 V | 0.8 mm | 3.5 kA | 60 J | 200 pF | - 40 C | + 105 C | Reel | S10K300E2G3 | |||||||
0In Stock | Disc Varistor, AdvanceD 10mm | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 10 mm | 3.5 kA | 60 J | 200 pF | - 40 C | + 105 C | Ammo Pack | |||||||
Mfr: B72210S2461K101 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors 460VAC 10% 10mm AdvanceD | Not Available Online | Disc Varistor, AdvanceD 10mm | MOVs | PCB Mount | Radial | 460 VAC | 615 VDC | 750 V | 1.24 kV | 12 mm | 3.5 kA | 70 J | 120 pF | - 40 C | + 105 C | Bulk | S10K460E2 | |||||
0In Stock | Disc Varistor, AdvanceD 10mm | PCB Mount | Radial | 550 VAC | - 40 C | + 105 C | Bulk | S10K550E2S5 | ||||||||||||||
0In Stock | Disc Varistor, AdvanceD 10mm | MOVs | PCB Mount | Radial | 140 VAC | 180 VDC | 220 V | 360 V | 10 mm | 3.5 kA | 27.5 J | 470 pF | - 40 C | + 105 C | Ammo Pack | |||||||
0In Stock | Disc Varistor, AdvanceD 10mm | MOVs | PCB Mount | Radial | 175 VAC | 225 VDC | 270 V | 455 V | 10 mm | 3.5 kA | 35 J | 380 pF | - 40 C | + 105 C | Bulk | |||||||
0In Stock | Disc Varistor, AdvanceD 10mm | MOVs | PCB Mount | Radial | 385 VAC | 505 VDC | 620 V | 1.025 kV | 10 mm | 3.5 kA | 67 J | 175 pF | - 40 C | + 105 C | Bulk | |||||||
0In Stock | Disc Varistor, AdvanceD 10mm | MOVs | PCB Mount | Radial | 625 VAC | 825 VDC | 1 kV | 1.65 kV | 10 mm | 3.5 kA | 100 J | 110 pF | - 40 C | + 105 C | Reel | |||||||
0In Stock | Disc Varistor, AdvanceD 10mm | PCB Mount | Radial | 300 VAC | - 40 C | + 105 C | Reel | S10K300E2G5S5 | ||||||||||||||
0In Stock | Disc Varistor, AdvanceD 10mm | MOVs | PCB Mount | Radial | 510 VAC | 670 VDC | 820 V | 1.355 kV | 13 mm | 3.5 kA | 92 J | 180 pF | - 40 C | + 105 C | Bulk | |||||||
0In Stock | Disc Varistor, AdvanceD 10mm | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 10 mm | 3.5 kA | 60 J | 200 pF | - 40 C | + 105 C | Ammo Pack | |||||||
0In Stock | Disc Varistor, AdvanceD 10mm | MOVs | PCB Mount | Radial | 420 VAC | 560 VDC | 680 V | 1.12 kV | 10 mm | 3.5 kA | 67 J | 165 pF | - 40 C | + 105 C | Bulk | |||||||
0In Stock | Disc Varistor, AdvanceD 10mm | - 40 C | + 105 C | Bulk | ||||||||||||||||||
0In Stock | Disc Varistor, AdvanceD 10mm | - 40 C | + 105 C | Bulk | ||||||||||||||||||
0In Stock | Disc Varistor, AdvanceD 10mm | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 10 mm | 3.5 kA | 60 J | 200 pF | - 40 C | + 105 C | Ammo Pack | |||||||
0In Stock | Disc Varistor, AdvanceD 10mm | MOVs | PCB Mount | Radial | 420 VAC | 560 VDC | 680 V | 1.12 kV | 10 mm | 3.5 kA | 67 J | 165 pF | - 40 C | + 105 C | Bulk |