DV - Varistors
42 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | DV | MOVs | PCB Mount | SMD/SMT | 4032 (10280 metric) | 130 VAC | 170 VDC | 205 V | 340 V | 1.2 mA | 15 J | 250 pF | - 40 C | + 125 C | Reel | ||||||
0In Stock | DV | MOVs | PCB Mount | SMD/SMT | 3225 (8063 metric) | 140 VAC | 180 VDC | 220 V | 360 V | 400 A | 7.5 J | 180 pF | - 40 C | + 125 C | Reel | ||||||
0In Stock | DV | MOVs | PCB Mount | SMD/SMT | 3225 (8063 metric) | 115 VAC | 150 VDC | 180 V | 300 V | 400 A | 6.5 J | 200 pF | - 40 C | + 125 C | Reel | ||||||
0In Stock | DV | MOVs | PCB Mount | SMD/SMT | 3225 (8063 metric) | 14 VAC | 18 VDC | 22 V | 43 V | 100 A | 0.7 J | 2.2 nF | - 40 C | + 125 C | Reel | ||||||
0In Stock | DV | MOVs | PCB Mount | SMD/SMT | 4032 (10280 metric) | 20 VAC | 26 VDC | 33 V | 65 V | 250 A | 2 J | 2.3 nF | - 40 C | + 125 C | Reel | ||||||
0In Stock | DV | MOVs | PCB Mount | SMD/SMT | 4032 (10280 metric) | 35 VAC | 45 VDC | 56 V | 110 V | 250 A | 3.4 J | 1.4 nF | - 40 C | + 125 C | Reel | ||||||
0In Stock | DV | MOVs | PCB Mount | SMD/SMT | 3225 (8063 metric) | 175 VAC | 225 VDC | 270 V | 455 V | 400 A | 9.5 J | 130 pF | - 40 C | + 125 C | Reel | ||||||
0In Stock | DV | MOVs | PCB Mount | SMD/SMT | 4032 (10280 metric) | 30 VAC | 38 VDC | 47 V | 93 V | 250 A | 2.8 J | 1.6 nF | - 40 C | + 125 C | Reel | ||||||
0In Stock | DV | MOVs | PCB Mount | SMD/SMT | 3225 (8063 metric) | 95 VAC | 125 VDC | 150 V | 250 V | 400 A | 6 J | 210 pF | - 40 C | + 125 C | Reel | ||||||
0In Stock | DV | MOVs | PCB Mount | SMD/SMT | 4032 (10280 metric) | 95 VAC | 125 VDC | 150 V | 250 V | 1.2 kA | 11 J | 310 pF | - 40 C | + 125 C | Reel | ||||||
0In Stock | DV | MOVs | PCB Mount | SMD/SMT | 4032 (10280 metric) | 14 VAC | 18 VDC | 22 V | 43 V | 250 A | 1.3 J | 3.5 nF | - 40 C | + 125 C | Reel | ||||||
0In Stock | DV | MOVs | PCB Mount | SMD/SMT | 4032 (10280 metric) | 17 VAC | 22 VDC | 27 V | 53 V | 250 A | 1.6 J | 3 nF | - 40 C | + 125 C | Reel | ||||||
0In Stock | DV | MOVs | PCB Mount | SMD/SMT | 3225 (8063 metric) | 30 VAC | 38 VDC | 47 V | 93 V | 100 A | 1.5 J | 1 nF | - 40 C | + 125 C | Reel | ||||||
0In Stock | DV | MOVs | PCB Mount | SMD/SMT | 3225 (8063 metric) | 35 VAC | 45 VDC | 56 V | 110 V | 100 A | 1.8 J | 800 pF | - 40 C | + 125 C | Reel | ||||||
0In Stock | DV | MOVs | PCB Mount | SMD/SMT | 4032 (10280 metric) | 40 VAC | 56 VDC | 68 V | 135 V | 250 A | 4.1 J | 1.2 nF | - 40 C | + 125 C | Reel | ||||||
0In Stock | DV | MOVs | PCB Mount | SMD/SMT | 3225 (8063 metric) | 75 VAC | 100 VDC | 120 V | 200 V | 400 A | 4 J | 240 pF | - 40 C | + 125 C | Reel | ||||||
0In Stock | DV | MOVs | PCB Mount | SMD/SMT | 4032 (10280 metric) | 11 VAC | 14 VDC | 18 V | 36 V | 250 A | 1.1 J | 4.3 nF | - 40 C | + 125 C | Reel |
- 1
- 2