C-III - Varistors
645 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: V150LA20CPX360 TTI: V150LA20CPX360 Littelfuse Availability: 0In StockVaristors RADIAL VARISTOR 20MM ROHS / LEAD FREE | 0In Stock | C-III | MOVs | PCB Mount | Radial | 150 VAC | 264 V | 360 V | 20 mm | 9 kA | 215 J | - 55 C | + 85 C | Bulk | |||||||
0In Stock | C-III | MOVs | PCB Mount | Radial | 150 VAC | 150 VDC | 264 V | 395 V | 14 mm | 6 kA | 100 J | - 55 C | + 85 C | Bulk | |||||||
0In Stock | C-III | MOVs | PCB Mount | Radial | 250 VAC | 250 VDC | 429 V | 650 V | 14 mm | 6 kA | 135 J | - 55 C | + 85 C | Bulk | |||||||
Mfr: V420LA40CP TTI: V420LA40CP Littelfuse Availability: 0In StockVaristors RADIAL VARISTOR 20MM ROHS / LEAD FREE | 0In Stock | C-III | MOVs | PCB Mount | Radial | 420 VAC | 748 V | 1.12 kV | 20 mm | 9 kA | 390 J | - 55 C | + 85 C | Bulk | |||||||
Mfr: V130LA20CPX325 TTI: V130LA20CPX325 Littelfuse Availability: 0In StockVaristors RADIAL VARISTOR LEAD FREE | 0In Stock | C-III | MOVs | PCB Mount | Radial | 130 VAC | 225.5 V | 325 V | 20 mm | 9 kA | 200 J | 1.9 nF | - 55 C | + 85 C | Bulk | ||||||
Not Available Online | C-III | MOVs | PCB Mount | Radial | 300 VAC | 517 V | 775 V | 14 mm | 6 kA | 155 J | - 55 C | + 85 C | Reel | ||||||||
Mfr: V480LA80CP TTI: Not Assigned Littelfuse Availability: 0In StockVaristors RADIAL VARISTOR LEAD FREE | 0In Stock | C-III | MOVs | PCB Mount | Radial | 480 VAC | 825 V | 1.24 kV | 20 mm | 9 kA | 425 J | - 55 C | + 85 C | Bulk | |||||||
Mfr: V680LA100CP TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 130V to 1000V LA Varistor | 0In Stock | C-III | MOVs | PCB Mount | Radial | 680 VAC | 680 VDC | 1.7 kV | 20 mm | - 55 C | + 85 C | Bulk | |||||||||
0In Stock | C-III | MOVs | PCB Mount | Radial | 230 VAC | 230 VDC | 396 V | 595 V | 20 mm | 9 kA | 280 J | - 55 C | + 85 C | Bulk | |||||||
0In Stock | C-III | MOVs | PCB Mount | Radial | 130 VAC | 130 VDC | 228 V | 340 V | 14 mm | 6 kA | 80 J | 1 nF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | C-III | MOVs | PCB Mount | Radial | 510 VAC | 510 VDC | 902 V | 1.35 kV | 20 mm | 9 kA | 440 J | 500 pF | - 55 C | + 85 C | Bulk | ||||||
Not Available Online | C-III | MOVs | PCB Mount | Radial | 550 VAC | 550 VDC | 968 V | 1.435 kV | 20 mm | 9 kA | 450 J | 2.5 nF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | C-III | MOVs | PCB Mount | Radial | 140 VAC | 140 VDC | 242 V | 360 V | 20 mm | 9 kA | 210 J | - 55 C | + 85 C | Bulk | |||||||
0In Stock | C-III | MOVs | PCB Mount | Radial | 300 VAC | 775 V | 10 mm | 3.5 kA | - 55 C | + 85 C | Bulk | ||||||||||
0In Stock | C-III | 1.2 kVDC | 2.7 kV | Bulk | |||||||||||||||||
0In Stock | C-III | MOVs | PCB Mount | Radial | 275 VAC | 710 V | 20 mm | 9 kA | - 55 C | + 85 C | Reel | ||||||||||
0In Stock | C-III | 1.2 kVDC | 2.7 kV | Bulk | |||||||||||||||||
Not Available Online | C-III | MOVs | PCB Mount | Radial | 175 VAC | 175 VDC | 455 V | 14 mm | 6 kA | - 55 C | + 85 C | ||||||||||
0In Stock | C-III | MOVs | PCB Mount | Radial | 150 VAC | 395 V | 20 mm | 9 kA | - 55 C | + 85 C | Bulk | ||||||||||
0In Stock | C-III | Reel | |||||||||||||||||||
Mfr: V385LA40CP TTI: V385LA40CP Littelfuse Availability: 0In StockVaristors RADIAL VARISTOR 20MM ROHS / LEAD FREE | 0In Stock | C-III | MOVs | PCB Mount | Radial | 385 VAC | 682 V | 1.025 kV | 20 mm | 9 kA | 370 J | - 55 C | + 85 C | Bulk | |||||||
Mfr: V230LA40CPX570 TTI: V230LA40CPX570 Littelfuse Availability: 0In StockVaristors 230VAC 80J 570V-CLAMP100A-PK | 0In Stock | C-III | MOVs | PCB Mount | Radial | 230 VAC | 570 V | 20 mm | 9 kA | - 55 C | + 85 C | Bulk | |||||||||
0In Stock | C-III | MOVs | PCB Mount | Radial | 320 VAC | 850 V | 20 mm | 9 kA | - 55 C | + 85 C | Reel | ||||||||||
Mfr: V275LT40CPX680 TTI: V275LT40CPX680 Littelfuse Availability: 0In StockVaristors RADIAL VARISTOR PB FREE D20 | 0In Stock | C-III | MOVs | PCB Mount | Radial | 275 VAC | 680 V | 20 mm | 9 kA | - 55 C | + 85 C | Reel | |||||||||
Mfr: V320LT40CP TTI: V320LT40CP Littelfuse Availability: 0In StockVaristors RADIAL VARISTOR 20MM ROHS/LEAD FREE | 0In Stock | C-III | MOVs | PCB Mount | Radial | 320 VAC | 850 V | 20 mm | 9 kA | - 55 C | + 85 C | Reel |