B722xxS3/4 - Varistors
247 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | B722xxS3/4 | MOVs | PCB Mount | Radial | 5 mm | - 40 C | + 105 C | Reel | B72205S 301K311 | |||||||||||||
Not Available Online | B722xxS3/4 | PCB Mount | Radial | 210 VAC | - 40 C | + 105 C | S20K210E3 | |||||||||||||||
0In Stock | B722xxS3/4 | PCB Mount | Radial | - 40 C | + 105 C | Reel | B72220S 301K551 | |||||||||||||||
0In Stock | B722xxS3/4 | MOVs | PCB Mount | Radial | 5 mm | - 40 C | + 105 C | Reel | B72205S 301K211 B72205S0301K211 | |||||||||||||
0In Stock | B722xxS3/4 | PCB Mount | Radial | - 40 C | + 105 C | Bulk | B72210S 351K101 | |||||||||||||||
0In Stock | B722xxS3/4 | MOVs | PCB Mount | Radial | 5 mm | - 40 C | + 105 C | Reel | B72205S 421K311 | |||||||||||||
Not Available Online | B722xxS3/4 | PCB Mount | Radial | 125 VAC | - 40 C | + 105 C | S20K115E3 B72220S3111K101V87 | |||||||||||||||
0In Stock | B722xxS3/4 | MOVs | PCB Mount | Radial | 30 VAC | 38 VDC | 47 V | 93 V | 15.5 mm | 1 kA | 9 J | 4.95 nF | - 40 C | + 105 C | Reel | B72214S 300K551 B72214S0300K551 | ||||||
0In Stock | B722xxS3/4 | MOVs | PCB Mount | Radial | 5 mm | - 40 C | + 105 C | Bulk | B72205S 350K101 | |||||||||||||
0In Stock | B722xxS3/4 | MOVs | PCB Mount | Radial | 5 mm | - 40 C | + 105 C | Bulk | B72205S 300K101 | |||||||||||||
0In Stock | B722xxS3/4 | MOVs | PCB Mount | Radial | 5 mm | - 40 C | + 105 C | Bulk | B72205S 381K101 | |||||||||||||
0In Stock | B722xxS3/4 | PCB Mount | Radial | - 40 C | + 105 C | Bulk | B72210S 400K101 | |||||||||||||||
0In Stock | B722xxS3/4 | PCB Mount | Radial | - 40 C | + 105 C | Bulk | B72210S 461K101 | |||||||||||||||
0In Stock | B722xxS3/4 | MOVs | PCB Mount | Radial | 5 mm | - 40 C | + 105 C | Bulk | B72205S 400K101 | |||||||||||||
0In Stock | B722xxS3/4 | MOVs | PCB Mount | Radial | 5 mm | - 40 C | + 105 C | Bulk | B72205S 421K101 | |||||||||||||
0In Stock | B722xxS3/4 | PCB Mount | Radial | - 40 C | + 105 C | Bulk | B72210S 421K101 | |||||||||||||||
0In Stock | B722xxS3/4 | PCB Mount | Radial | - 40 C | + 105 C | Bulk | B72214S 461K101 | |||||||||||||||
0In Stock | B722xxS3/4 | MOVs | PCB Mount | Radial | 7 mm | - 40 C | + 105 C | Bulk | B72207S 461K101 | |||||||||||||
0In Stock | B722xxS3/4 | MOVs | PCB Mount | Radial | 5 mm | - 40 C | + 105 C | Bulk | B72205S 461K101 | |||||||||||||
0In Stock | B722xxS3/4 | PCB Mount | Radial | - 40 C | + 105 C | Bulk | B72220S 461K101 | |||||||||||||||
0In Stock | B722xxS3/4 | MOVs | PCB Mount | Radial | 5 mm | - 40 C | + 105 C | Bulk | B72205S 301K101 | |||||||||||||
Mfr: B72210S0321K551 TTI: B72210S321K551 TDK Availability: 0In StockVaristors 320 VAC 71J 710V-CL 4500A-P | 0In Stock | B722xxS3/4 | PCB Mount | Radial | - 40 C | + 105 C | Reel | B72210S 321K551 | ||||||||||||||
0In Stock | B722xxS3/4 | PCB Mount | Radial | - 40 C | + 105 C | Bulk | B72214S 421K101 | |||||||||||||||
0In Stock | B722xxS3/4 | MOVs | PCB Mount | Radial | 7 mm | - 40 C | + 105 C | Bulk | B72207S 421K101 | |||||||||||||
0In Stock | B722xxS3/4 | PCB Mount | Radial | - 40 C | + 105 C | Bulk | B72214S 301K101 |