B722xxS1 - Varistors
250 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | B722xxS1 | MOVs | PCB Mount | Radial | 5 mm | - 40 C | + 105 C | Bulk | B72205S 151K101 | |||||||||||||
0In Stock | B722xxS1 | MOVs | PCB Mount | Radial | 5 mm | - 40 C | + 105 C | Bulk | B72205S 171K101 | |||||||||||||
0In Stock | B722xxS1 | PCB Mount | Radial | - 40 C | + 105 C | Bulk | B72210S 141K101 | |||||||||||||||
0In Stock | B722xxS1 | PCB Mount | Radial | - 40 C | + 105 C | Bulk | B72210S 111K101 | |||||||||||||||
0In Stock | B722xxS1 | PCB Mount | Radial | - 40 C | + 105 C | Bulk | B72210S 110K101 | |||||||||||||||
Mfr: B72220S0151K551 TTI: B72220S151K551 TDK Availability: 0In StockVaristors 150 VAC 85J 395V-CL 8KA-PK | 0In Stock | B722xxS1 | PCB Mount | Radial | - 40 C | + 105 C | Reel | B72220S 151K551 | ||||||||||||||
0In Stock | B722xxS1 | PCB Mount | Radial | - 40 C | + 105 C | Bulk | B72210S 170K101 | |||||||||||||||
0In Stock | B722xxS1 | MOVs | PCB Mount | Radial | 7 mm | - 40 C | + 105 C | Bulk | B72207S 170K101 | |||||||||||||
0In Stock | B722xxS1 | PCB Mount | Radial | - 40 C | + 105 C | Bulk | B72220S 141K101 | |||||||||||||||
0In Stock | B722xxS1 | MOVs | PCB Mount | Radial | 5 mm | - 40 C | + 105 C | Bulk | B72205S 140K101 | |||||||||||||
0In Stock | B722xxS1 | PCB Mount | Radial | - 40 C | + 105 C | Bulk | B72220S 140K101 | |||||||||||||||
0In Stock | B722xxS1 | MOVs | PCB Mount | Radial | 14 VAC | 18 VDC | 22 V | 7 mm | 250 A | 900 mJ | - 40 C | + 105 C | Bulk | B72207S 140K101 | ||||||||
0In Stock | B722xxS1 | PCB Mount | Radial | - 40 C | + 105 C | Bulk | B72214S 110K101 | |||||||||||||||
0In Stock | B722xxS1 | PCB Mount | Radial | - 40 C | + 105 C | Bulk | B72210S 151K101 | |||||||||||||||
0In Stock | B722xxS1 | MOVs | PCB Mount | Radial | 5 mm | - 40 C | + 105 C | Bulk | B72205S 131K101 | |||||||||||||
0In Stock | B722xxS1 | MOVs | PCB Mount | Radial | 1.1 kVAC | 1.1 kVDC | 2.97 kV | 14 mm | 4.5 kA | 100 pF | - 40 C | + 105 C | Bulk | B72214S 102K101 | ||||||||
0In Stock | B722xxS1 | PCB Mount | Radial | 17 VAC | 22 VDC | 27 V | 2 kA | 14 J | - 40 C | + 105 C | Bulk | B72220S 170K101 | ||||||||||
0In Stock | B722xxS1 | PCB Mount | Radial | - 40 C | + 105 C | Bulk | B72220S 111K101 | |||||||||||||||
Mfr: B72214S0151K551 TTI: B72214S151K551 TDK Availability: 0In StockVaristors 150 VAC 40J 395V-CL 4500A-PK | 0In Stock | B722xxS1 | PCB Mount | Radial | - 40 C | + 105 C | Reel | B72214S 151K551 | ||||||||||||||
Mfr: B72207S0151K101 TTI: B72207S151K101 TDK Availability: 0In StockLimited Supply Varistors 150 VAC 11J 395V-CL 1200A-P | 0In StockLimited Supply | B722xxS1 | MOVs | PCB Mount | Radial | 7 mm | - 40 C | + 105 C | Bulk | B72207S 151K101 | ||||||||||||
Mfr: B72207S0170K211 TTI: B72207S170K211 TDK Availability: 0In StockVaristors 17 VAC 1.1J 53V-CL 250A-PK | 0In Stock | B722xxS1 | MOVs | PCB Mount | Radial | 11 VAC | 14 VDC | 18 V | 7 mm | 250 A | 800 mJ | - 40 C | + 105 C | Reel | B72207S 170K211 | |||||||
0In Stock | B722xxS1 | MOVs | PCB Mount | Radial | 7 mm | - 40 C | + 105 C | Bulk | B72207S 171K101 | |||||||||||||
0In Stock | B722xxS1 | PCB Mount | Radial | - 40 C | + 105 C | Bulk | B72214S 140K101 | |||||||||||||||
Not Available Online | B722xxS1 | MOVs | PCB Mount | Radial | 7 mm | - 40 C | + 105 C | Reel | B72207S 170K201 | |||||||||||||
Not Available Online | B722xxS1 | PCB Mount | Radial | - 40 C | + 105 C | Reel | B72214S 111K551 |