B722xxS0 - Varistors
39 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | B722xxS0 | PCB Mount | Radial | - 40 C | + 105 C | Bulk | B72220S 750K101 | |||||||||||||||
0In Stock | B722xxS0 | MOVs | PCB Mount | Radial | 5 mm | - 40 C | + 105 C | Bulk | B72205S 750K101 | |||||||||||||
0In Stock | B722xxS0 | PCB Mount | Radial | - 40 C | + 105 C | Bulk | B72214S 950K101 | |||||||||||||||
0In Stock | B722xxS0 | PCB Mount | Radial | - 40 C | + 105 C | Bulk | B72220S 511K101 | |||||||||||||||
0In Stock | B722xxS0 | PCB Mount | Radial | 60 VAC | 85 VDC | 100 V | 6.5 kA | 33 J | - 40 C | + 105 C | Bulk | B72220S 600K101 | ||||||||||
0In Stock | B722xxS0 | MOVs | PCB Mount | Radial | 7 mm | - 40 C | + 105 C | Bulk | B72207S 600K101 | |||||||||||||
Mfr: B72205S0571K392 TTI: B72205S571K392 TDK Availability: 0In StockVaristors 300 VAC 2.5J 200V-CL 400A-PK | 0In Stock | B722xxS0 | MOVs | PCB Mount | Radial | 5 mm | - 40 C | + 105 C | Ammo Pack | B72205S 571K392 | ||||||||||||
0In Stock | B722xxS0 | PCB Mount | Radial | - 40 C | + 105 C | Bulk | B72210S 500K101 | |||||||||||||||
0In Stock | B722xxS0 | MOVs | PCB Mount | Radial | 60 VAC | 85 VDC | 165 V | 14 mm | 4.5 kA | 1.65 nF | - 40 C | + 105 C | Bulk | B72214S 600K101 | ||||||||
0In Stock | B722xxS0 | MOVs | PCB Mount | Radial | 60 VAC | 85 VDC | 165 V | 10 mm | 2.5 kA | 870 pF | - 40 C | + 105 C | Bulk | B72210S 600K101 | ||||||||
Not Available Online | B722xxS0 | PCB Mount | Radial | |||||||||||||||||||
Not Available Online | B722xxS0 | PCB Mount | Radial | - 40 C | + 105 C | |||||||||||||||||
Not Available Online | B722xxS0 | PCB Mount | Radial | - 40 C | + 105 C | Reel | B72205S 750K111 | |||||||||||||||
Not Available Online | B722xxS0 | PCB Mount | Radial | - 40 C | + 105 C | B72214S 750K151 |
- 1
- 2