VDRS - Varistors
483 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 2322-596-54216 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineVaristors 420V 23mm Radial | Not Available Online | VDRS | PCB Mount | Radial | 420 VAC | 320 VDC | 510 pF | - 40 C | + 125 C | Bulk | |||||||||||
Mfr: VDRS07B040BSC TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineVaristors 40V 9mm Radial 5mm | Not Available Online | VDRS | MOVs | PCB Mount | Radial | 40 VAC | 56 VDC | 68 V | 135 V | 9 mm | 250 A | 5.2 J | 1 nF | - 40 C | + 85 C | Bulk | |||||
Mfr: VDRS05C075BSC TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineVaristors 75V 7mm Radial 5mm | Not Available Online | VDRS | MOVs | PCB Mount | Radial | 75 VAC | 100 VDC | 120 V | 210 V | 7 mm | 400 A | 3.4 J | 240 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: 2322-596-53016 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineVaristors 300V 23mm Radial | Not Available Online | VDRS | PCB Mount | Radial | 300 VAC | 320 VDC | 810 pF | - 40 C | + 125 C | ||||||||||||
Mfr: VDRS14T385BSC TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineVaristors 380V 17mm | Not Available Online | VDRS | MOVs | PCB Mount | Radial | 385 VAC | 505 VDC | 620 V | 1.025 kV | 16.5 mm | 4.5 kA | 110 J | 280 pF | - 40 C | + 85 C | ||||||
Mfr: VDRS07B040TGC TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineVaristors | Not Available Online | VDRS | MOVs | PCB Mount | Radial | 40 VAC | 56 VDC | 68 V | 135 V | 9 mm | 250 A | 5.2 J | 1 nF | - 40 C | + 85 C | ||||||
Mfr: VDRS07B014BSC TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineVaristors 14V 9mm Radial 5mm | Not Available Online | VDRS | MOVs | PCB Mount | Radial | 14 VAC | 18 VDC | 22 V | 43 V | 9 mm | 250 A | 1.7 J | 2.8 nF | - 40 C | + 85 C | Bulk | |||||
Mfr: VDRS14T050BSC TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineVaristors 50V 17mm | Not Available Online | VDRS | MOVs | PCB Mount | Radial | 50 VAC | 65 VDC | 82 V | 140 V | 16.5 mm | 4.5 kA | 21 J | 3.1 nF | - 40 C | + 85 C | ||||||
Mfr: VDRS05C095BSC TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineVaristors 95V 7mm Radial 5mm | Not Available Online | VDRS | MOVs | PCB Mount | Radial | 95 VAC | 125 VDC | 150 V | 250 V | 7 mm | 400 A | 4.1 J | 180 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: VDRS05A014BSC TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineVaristors 14V 7mm Radial 5mm | Not Available Online | VDRS | MOVs | PCB Mount | Radial | 14 VAC | 18 VDC | 22 V | 48 V | 7 mm | 100 A | 0.5 J | 1.3 nF | - 40 C | + 85 C | ||||||
Not Available Online | VDRS | MOVs | PCB Mount | Radial | 7 mm | - 40 C | + 85 C | Bulk | |||||||||||||
Mfr: 2322-596-59506 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineVaristors 95V 23mm Radial | Not Available Online | VDRS | PCB Mount | Radial | 95 VAC | 320 VDC | 88 J | 3 nF | - 40 C | + 125 C | Bulk | ||||||||||
Mfr: 2322-596-56816 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineVaristors 680V 23mm Radial | Not Available Online | VDRS | PCB Mount | Radial | 680 VAC | 320 VDC | 310 pF | - 40 C | + 125 C | Bulk | |||||||||||
Mfr: 2322-596-57506 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineVaristors 75V 23mm Radial | Not Available Online | VDRS | PCB Mount | Radial | 75 VAC | 320 VDC | 64 J | 3.9 nF | - 40 C | + 125 C | Bulk | ||||||||||
Mfr: VDRS05A040BSC TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineVaristors 40V 7mm Radial 5mm | Not Available Online | VDRS | MOVs | PCB Mount | Radial | 40 VAC | 56 VDC | 68 V | 145 V | 7 mm | 100 A | 1.6 J | 460 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: VDRS07H230BSC TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineVaristors 230V 9mm Radial 5mm | Not Available Online | VDRS | MOVs | PCB Mount | Radial | 230 VAC | 300 VDC | 360 V | 595 V | 9 mm | 1.2 kA | 30 J | 170 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: VDRS14T130BSC TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineVaristors 130V 17mm Radial | Not Available Online | VDRS | MOVs | PCB Mount | Radial | 130 VAC | 170 VDC | 205 V | 340 V | 16.5 mm | 4.5 kA | 56 J | 1.05 nF | - 40 C | + 85 C | Bulk | |||||
Mfr: VDRS14T175BSC TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineVaristors 175V 17mm | Not Available Online | VDRS | MOVs | PCB Mount | Radial | 175 VAC | 225 VDC | 275 V | 455 V | 16.5 mm | 4.5 kA | 67 J | 750 pF | - 40 C | + 85 C | ||||||
Mfr: VDRS05C275BSC TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineVaristors 275V 7mm Radial 5mm | Not Available Online | VDRS | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 7 mm | 400 A | 12 J | 55 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: VDRS05C150BS TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineVaristors 150V 7mm Radial 5mm | Not Available Online | VDRS | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 240 V | 400 V | 7 mm | 400 A | 7.1 J | 110 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: VDRS05A030BSC TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineVaristors U 594-2381-592-53006 | Not Available Online | VDRS | MOVs | PCB Mount | Radial | 30 VAC | 38 VDC | 47 V | 96 V | 7 mm | 100 A | 1.1 J | 700 pF | - 40 C | + 85 C | ||||||
Mfr: 2322-596-54616 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineVaristors | Not Available Online | VDRS | PCB Mount | Radial | 460 VAC | 320 VDC | - 40 C | + 125 C | |||||||||||||
Mfr: VDRS10P150BKC TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineVaristors 150VAC 36J 400V CLAM | Not Available Online | VDRS | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 12.5 mm | 2.5 kA | 36 J | 490 pF | - 40 C | + 85 C | ||||||
Mfr: VDRS07H385BSC TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineVaristors 380V 9mm Radial 5mm | Not Available Online | VDRS | MOVs | PCB Mount | Radial | 385 VAC | 505 VDC | 620 V | 1.025 kV | 9 mm | 1.2 kA | 51 J | 95 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: VDRS07H300BSC TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineVaristors 300V 9mm Radial 5mm | Not Available Online | VDRS | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 9 mm | 1.2 kA | 40 J | 130 pF | - 40 C | + 85 C | Bulk |