UltraMOV - Varistors
624 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: V20E385PL1T TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 385V 20mm Epoxy UltraMOV | 0In Stock | UltraMOV | 505 VDC | 1.025 kV | Reel | ||||||||||||||||
Mfr: V14E250PL2T7 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 250V 14mm Epoxy UltraMOV | 0In Stock | UltraMOV | 320 VDC | 650 V | Reel | ||||||||||||||||
Mfr: V14E385PL2T TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 385V 14mm Epoxy UltraMOV | 0In Stock | UltraMOV | 505 VDC | 1.025 kV | Reel | ||||||||||||||||
0In Stock | UltraMOV | Bulk | |||||||||||||||||||
Not Available Online | UltraMOV | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 775 V | 20 mm | 10 kA | 250 J | 800 pF | - 55 C | + 85 C | Bulk | |||||||
Not Available Online | UltraMOV | MOVs | PCB Mount | Radial | 625 VAC | 825 VDC | 1.65 kV | 10 mm | 3.5 kA | 90 pF | - 55 C | + 85 C | Bulk | ||||||||
Mfr: V07E130L3T TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 130V 7mm Epoxy UltraMOV | Not Available Online | UltraMOV | 130 VAC | 170 VDC | 340 V | 7 mm | 1.75 kA | 180 pF | - 55 C | + 85 C | Reel | ||||||||||
Mfr: V07P385L2T5 TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 385V 7mm Phenolic UltraMOV | Not Available Online | UltraMOV | 385 VAC | 505 VDC | 1.025 kV | 7 mm | 1.75 kA | 60 pF | - 55 C | + 85 C | Reel | ||||||||||
Not Available Online | UltraMOV | MOVs | PCB Mount | Radial | 550 VAC | 745 VDC | 1.5 kV | 20 mm | 10 kA | 90 J | 300 pF | - 55 C | + 85 C | Bulk | |||||||
Not Available Online | UltraMOV | MOVs | PCB Mount | Radial | 130 VAC | 170 VDC | 340 V | 10 mm | 3.5 kA | 340 J | 450 pF | - 55 C | + 85 C | Bulk | |||||||
Not Available Online | UltraMOV | MOVs | PCB Mount | Radial | 130 VAC | 170 VDC | 340 V | 7 mm | 1.75 kA | 340 J | 180 pF | - 55 C | + 85 C | Bulk | |||||||
Mfr: V07E420L2T TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 420V 7mm Epoxy UltraMOV | Not Available Online | UltraMOV | 420 VAC | 560 VDC | 1.12 kV | 7 mm | 1.75 kA | 55 pF | - 55 C | + 85 C | Reel | ||||||||||
Mfr: V14E385L1T5 TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 385V 14mm Epoxy UltraMOV | Not Available Online | UltraMOV | 385 VAC | 505 VDC | 1.025 kV | 14 mm | 360 pF | - 55 C | + 85 C | Reel | |||||||||||
Mfr: V20E320L2B TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 320V 20mm Epoxy UltraMOV | Not Available Online | UltraMOV | 320 VAC | 420 VDC | 840 V | 20 mm | 750 pF | - 55 C | + 85 C | Bulk | |||||||||||
Not Available Online | UltraMOV | MOVs | PCB Mount | Radial | 550 VAC | 745 VDC | 1.5 kV | 14 mm | 6 kA | 180 pF | - 55 C | + 85 C | Bulk | ||||||||
Not Available Online | UltraMOV | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 650 V | 14 mm | 6 kA | 650 J | 500 pF | - 55 C | + 85 C | Bulk | |||||||
Not Available Online | UltraMOV | MOVs | PCB Mount | Radial | 230 VAC | 300 VDC | 595 V | 7 mm | 1.75 kA | 100 pF | - 55 C | + 85 C | Bulk | ||||||||
Not Available Online | UltraMOV | 130 VAC | 170 VDC | 340 V | 7 mm | 1.75 kA | 180 pF | - 55 C | + 85 C | ||||||||||||
Not Available Online | UltraMOV | MOVs | PCB Mount | Radial | 625 VAC | 825 VDC | 1.65 kV | 20 mm | 10 kA | 250 pF | - 55 C | + 85 C | Bulk | ||||||||
Not Available Online | UltraMOV | MOVs | PCB Mount | Radial | 140 VAC | 180 VDC | 360 V | 7 mm | 1.75 kA | 160 pF | - 55 C | + 85 C | Bulk | ||||||||
Not Available Online | UltraMOV | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 840 V | 20 mm | 10 kA | 561 J | 750 pF | - 55 C | + 85 C | Bulk | |||||||
Not Available Online | UltraMOV | MOVs | PCB Mount | Radial | 175 VAC | 225 VDC | 455 V | 20 mm | 10 kA | 135 J | 1.4 nF | - 55 C | + 85 C | Bulk | |||||||
Mfr: V14E140L2T TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 140V 14mm Epoxy UltraMOV | Not Available Online | UltraMOV | 140 VAC | 180 VDC | 360 V | 14 mm | 900 pF | - 55 C | + 85 C | Reel | |||||||||||
Not Available Online | UltraMOV | MOVs | PCB Mount | Radial | 420 VAC | 560 VDC | 1.12 kV | 10 mm | 3.5 kA | 140 pF | - 55 C | + 85 C | Bulk | ||||||||
Not Available Online | UltraMOV | 775 V |