HMOV - Varistors
544 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Peak Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: V20H510PL1T TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 510V 10000A 350pF 20mm Radial | 0In Stock | HMOV | MOVs | PCB Mount | Radial | 510 VAC | 670 VDC | 902 V | 1.355 kV | 20 mm | 10 kA | 410 J | 350 pF | - 55 C | + 125 C | Reel | |||||
Mfr: V20H550PL1T TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 550V 10000A 300pF 20mm Radial | 0In Stock | HMOV | MOVs | PCB Mount | Radial | 550 VAC | 745 VDC | 1.001 kV | 1.5 kV | 20 mm | 10 kA | 450 J | 300 pF | - 55 C | + 125 C | Reel | |||||
Mfr: V20H60PL1T TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 60V 10000A 5200pF 20mm Radial | 0In Stock | HMOV | MOVs | PCB Mount | Radial | 60 VAC | 85 VDC | 110 V | 175 V | 20 mm | 10 kA | 100 J | 5200 pF | - 55 C | + 125 C | Reel | |||||
Mfr: V10H95PL2B TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 95V 3500A 800pF 10mm Radial | 0In Stock | HMOV | MOVs | PCB Mount | Radial | 95 VAC | 125 VDC | 165 V | 250 V | 10 mm | 3.5 kA | 36 J | 800 pF | - 55 C | + 125 C | Bulk | |||||
Mfr: V14H140PL2B TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 140V 6500A 900pF 14mm Radial | 0In Stock | HMOV | MOVs | PCB Mount | Radial | 140 VAC | 180 VDC | 242 V | 360 V | 14 mm | 6.5 kA | 65 J | 900 pF | - 55 C | + 125 C | Bulk | |||||
Mfr: V14H175PL2B TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 175V 6500A 700pF 14mm Radial | 0In Stock | HMOV | MOVs | PCB Mount | Radial | 175 VAC | 225 VDC | 297 V | 455 V | 14 mm | 6.5 kA | 80 J | 700 pF | - 55 C | + 125 C | Bulk | |||||
Mfr: V14H20PL1T TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 20V 3000A 7500pF 14mm Radial | 0In Stock | HMOV | MOVs | PCB Mount | Radial | 20 VAC | 26 VDC | 36.3 V | 65 V | 14 mm | 3 kA | 20 J | 7500 pF | - 55 C | + 125 C | Reel | |||||
Mfr: V14H23PL1T TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 23V 3000A 7000pF 14mm Radial | 0In Stock | HMOV | MOVs | PCB Mount | Radial | 23 VAC | 28 VDC | 39.6 V | 71 V | 14 mm | 3 kA | 23 J | 7000 pF | - 55 C | + 125 C | Reel | |||||
Mfr: V14H25PL1T TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 25V 3000A 6200pF 14mm Radial | 0In Stock | HMOV | MOVs | PCB Mount | Radial | 25 VAC | 31 VDC | 42.9 V | 77 V | 14 mm | 3 kA | 25 J | 6200 pF | - 55 C | + 125 C | Reel | |||||
0In Stock | HMOV | MOVs | PCB Mount | Radial | 20 VAC | 26 VDC | 36.3 V | 65 V | 10 mm | 1.5 kA | 10 J | 3400 pF | - 55 C | + 125 C | Bulk | ||||||
Mfr: V20H175PL1T TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 175V 10000A 1400pF 20mm Radial | 0In Stock | HMOV | MOVs | PCB Mount | Radial | 175 VAC | 225 VDC | 297 V | 455 V | 20 mm | 10 kA | 180 J | 1400 pF | - 55 C | + 125 C | Reel | |||||
Mfr: V20H23PL1T TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 23V 5000A 14000pF 20mm Radial | 0In Stock | HMOV | MOVs | PCB Mount | Radial | 23 VAC | 28 VDC | 39.6 V | 71 V | 20 mm | 5 kA | 70 J | 0.014 uF | - 55 C | + 125 C | Reel | |||||
Mfr: V20H320PL1T TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 320V 10000A 750pF 20mm Radial | 0In Stock | HMOV | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 561 V | 840 V | 20 mm | 10 kA | 320 J | 750 pF | - 55 C | + 125 C | Reel | |||||
Mfr: V20H385PL1T TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 385V 10000A 700pF 20mm Radial | 0In Stock | HMOV | MOVs | PCB Mount | Radial | 385 VAC | 505 VDC | 682 V | 1.025 kV | 20 mm | 10 kA | 325 J | 700 pF | - 55 C | + 125 C | Reel | |||||
0In Stock | HMOV | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 473 V | 710 V | 14 mm | 6.5 kA | 130 J | 450 pF | - 55 C | + 125 C | Bulk | ||||||
0In Stock | HMOV | MOVs | PCB Mount | Radial | 23 VAC | 28 VDC | 39.6 V | 71 V | 14 mm | 3 kA | 23 J | 7000 pF | - 55 C | + 125 C | Bulk | ||||||
0In Stock | HMOV | MOVs | PCB Mount | Radial | 60 VAC | 85 VDC | 110 V | 165 V | 10 mm | 3.5 kA | 24 J | 1200 pF | - 55 C | + 125 C | Bulk | ||||||
Mfr: V14H440PL2B TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 440V 6500A 260pF 14mm Radial | 0In Stock | HMOV | MOVs | PCB Mount | Radial | 440 VAC | 585 VDC | 786.5 V | 1.18 kV | 14 mm | 6.5 kA | 185 J | 260 pF | - 55 C | + 125 C | Bulk | |||||
Mfr: V14H50PL2B TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 50V 6500A 3000pF 14mm Radial | 0In Stock | HMOV | MOVs | PCB Mount | Radial | 50 VAC | 65 VDC | 90.2 V | 145 V | 14 mm | 6.5 kA | 40 J | 3000 pF | - 55 C | + 125 C | Bulk | |||||
Mfr: V14H550PL1T TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 550V 6500A 180pF 14mm Radial | 0In Stock | HMOV | MOVs | PCB Mount | Radial | 550 VAC | 745 VDC | 1.001 kV | 1.5 kV | 14 mm | 6.5 kA | 210 J | 180 pF | - 55 C | + 125 C | Reel | |||||
Mfr: V10H140PL2T TTI: Not Assigned Littelfuse Availability: 0In StockVaristors RADIAL VARISTOR 10MM ROHS/LEAD FREE | 0In Stock | HMOV | MOVs | - 55 C | + 125 C | Reel | |||||||||||||||
Mfr: V10H150PL2T TTI: Not Assigned Littelfuse Availability: 0In StockVaristors RADIAL VARISTOR 10MM ROHS/LEAD FREE | 0In Stock | HMOV | MOVs | - 55 C | + 125 C | Reel | |||||||||||||||
Mfr: V10H175PL2T TTI: Not Assigned Littelfuse Availability: 0In StockVaristors RADIAL VARISTOR 10MM ROHS/LEAD FREE | 0In Stock | HMOV | MOVs | - 55 C | + 125 C | Reel | |||||||||||||||
Mfr: V10H250PL2T TTI: Not Assigned Littelfuse Availability: 0In StockVaristors RADIAL VARISTOR 10MM ROHS/LEAD FREE | 0In Stock | HMOV | MOVs | - 55 C | + 125 C | Reel | |||||||||||||||
0In Stock | HMOV | MOVs | PCB Mount | Radial | 50 VAC | 65 VDC | 90.2 V | 145 V | 23 mm | 10 kA | 80 J | 6000 pF | - 55 C | + 125 C | Reel |