Varistors
29,029 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: GMOV-14D650K TTI: GMOV-14D650K Bourns Availability: 400In StockVaristors 65 VAC 33J 185V-CL 6KA-PK | 400In Stock | GMOV | MOVs | PCB Mount | Radial | 65 VAC | 85 VDC | 16.5 mm | 6 kA | 33 J | 4 pF | - 40 C | + 85 C | Box | ||||||||
6,000In Stock | ZV | MLVs | PCB Mount | SMD/SMT | 2220 (5750 metric) | 60 VAC | 85 VDC | 100 V | 165 V | 800 A | 6.2 J | 1 nF | - 55 C | + 125 C | Reel | |||||||
8,000In Stock | Standard Telecom | MLVs | PCB Mount | SMD/SMT | 4032 (10280 metric) | 230 VAC | 300 VDC | 360 V | 595 V | 1.2 kA | 17 J | 115 pF | - 40 C | + 85 C | Reel | B72660M231K72 | ||||||
Mfr: ZV25K0603300NIR1HT TTI: ZV25K0603300NIR1HT Bourns Availability: 21,000In StockVaristors 32 VDC .1J 65V-CL 165PF | 21,000In Stock | ZVHT | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 25 VAC | 31 VDC | 39 V | 65 V | 30 A | 0.1 J | 165 pF | - 55 C | + 125 C | Reel | ||||||
17,500In Stock | ZV | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 25 VAC | 31 VDC | 39 V | 65 V | 400 A | 1.8 J | 1.06 nF | - 55 C | + 125 C | Reel | |||||||
Mfr: MOVGT07V440K TTI: MOVGT07V440K Eaton Electronics Availability: 100In StockVaristors MOVGT - MOV & GDT Combination, 7 mm disc size, 440 V MCOV | 100In Stock | MOVGT | MOVs, GDTs | Axial | Bulk | |||||||||||||||||
Mfr: MOV14V190Y TTI: MOV14V190Y Eaton Electronics Availability: 500In StockVaristors MOV, 14 mm size, 190 VAC | 500In Stock | MOV | MOVs | Through Hole | Radial | 190 VAC | 250 VDC | 300 V | 500 V | 16.5 mm | 50 A | 77 J | 670 pF | - 40 C | + 125 C | Bulk | ||||||
Mfr: MOV14V250Y TTI: MOV14V250Y Eaton Electronics Availability: 500In StockVaristors MOV, 14 mm size, 250 VAC | 500In Stock | MOV | MOVs | Through Hole | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 16.5 mm | 50 A | 100 J | 510 pF | - 40 C | + 125 C | Bulk | ||||||
Mfr: MOV14V460Y TTI: MOV14V460Y Eaton Electronics Availability: 400In StockVaristors MOV, 14 mm size, 460 VAC | 400In Stock | MOV | MOVs | Through Hole | Radial | 460 VAC | 615 VDC | 750 V | 1.24 kV | 16.5 mm | 50 A | 143 J | 270 pF | - 40 C | + 125 C | Bulk | ||||||
Mfr: MOV14V510Y TTI: MOV14V510Y Eaton Electronics Availability: 400In StockVaristors MOV, 14 mm size, 510 VAC | 400In Stock | MOV | MOVs | Through Hole | Radial | 510 VAC | 670 VDC | 820 V | 1.355 kV | 16.5 mm | 50 A | 157 J | 240 pF | - 40 C | + 125 C | Bulk | ||||||
Mfr: MOV14V625Y TTI: MOV14V625Y Eaton Electronics Availability: 400In StockVaristors MOV, 14 mm size, 625 VAC | 400In Stock | MOV | MOVs | Through Hole | Radial | 625 VAC | 825 VDC | 1 kV | 1.65 kV | 16.5 mm | 50 A | 190 J | 200 pF | - 40 C | + 125 C | Bulk | ||||||
Mfr: MOV20V420Y TTI: MOV20V420Y Eaton Electronics Availability: 200In StockVaristors MOV, 20 mm size, 420 VAC | 200In Stock | MOV | MOVs | Through Hole | Radial | 420 VAC | 560 VDC | 680 V | 1.12 kV | 22.5 mm | 100 A | 230 J | 600 pF | - 40 C | + 125 C | Bulk | ||||||
Mfr: MOVHE10V510Y TTI: MOVHE10V510Y Eaton Electronics Availability: 800In StockVaristors MOVHE, 10 mm size, 510 VAC | 800In Stock | MOVHE | MOVs | Through Hole | Radial | 510 VAC | 670 VDC | 820 V | 1.355 kV | 12.5 mm | 25 A | 110 J | 120 pF | - 40 C | + 125 C | Bulk | ||||||
3,000In Stock | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | SMD/SMT | 250 VAC | 320 VDC | 390 V | 650 V | 400 A | 8.2 J | 55 pF | - 40 C | + 85 C | Reel | B72650M251K72 | |||||||
Mfr: EZJ-P0V080GA TTI: EZJ-P0V080GA Panasonic Industry Availability: 20,000In StockVaristors 8V 3A MULTILAYER VARISTOR | 20,000In Stock | EZJ-P | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 5.6 VDC | 8 V | 3 A | 100 pF | - 40 C | + 85 C | AEC-Q100 | Reel | ||||||||
6,000In Stock | PV | MOVs | PCB Mount | SMD/SMT | 115 VAC | 150 VDC | 180 V | 300 V | 400 A | 6.5 J | 180 pF | - 40 C | + 85 C | Reel | ||||||||
6,000In Stock | ZVHT | MLVs | PCB Mount | SMD/SMT | 2220 (5750 metric) | 25 VAC | 31 VDC | 39 V | 65 V | 1.2 kA | 9.5 J | 5 nF | - 55 C | + 125 C | Reel | |||||||
6,000In Stock | ZV | MLVs | PCB Mount | SMD/SMT | 1812 (4732 metric) | 20 VAC | 26 VDC | 33 V | 54 V | 800 A | 3 J | 3 nF | - 55 C | + 125 C | Reel | |||||||
Mfr: MOVHE14V460Y TTI: MOVHE14V460Y Eaton Electronics Availability: 400In StockVaristors MOVHE, 14 mm size, 460 VAC | 400In Stock | MOVHE | MOVs | Through Hole | Radial | 460 VAC | 615 VDC | 750 V | 1.24 kV | 16.5 mm | 50 A | 210 J | 270 pF | - 40 C | + 125 C | Bulk | ||||||
Mfr: MOVHE20V140Y TTI: MOVHE20V140Y Eaton Electronics Availability: 200In StockVaristors MOVHE, 20 mm size, 140 VAC | 200In Stock | MOVHE | MOVs | Through Hole | Radial | 140 VAC | 180 VDC | 220 V | 360 V | 22.5 mm | 100 A | 155 J | 1.8 nF | - 40 C | + 125 C | Bulk | ||||||
Mfr: MOVHE20V250Y TTI: MOVHE20V250Y Eaton Electronics Availability: 200In StockVaristors MOVHE, 20 mm size, 250 VAC | 200In Stock | MOVHE | MOVs | Through Hole | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 22.5 mm | 100 A | 275 J | 1 nF | - 40 C | + 125 C | Bulk | ||||||
Mfr: MOVHE20V320Y TTI: MOVHE20V320Y Eaton Electronics Availability: 200In StockVaristors MOVHE, 20 mm size, 320 VAC | 200In Stock | MOVHE | MOVs | Through Hole | Radial | 320 VAC | 415 VDC | 510 V | 845 V | 22.5 mm | 100 A | 360 J | 780 pF | - 40 C | + 125 C | Bulk | ||||||
Mfr: MOVHE20V420Y TTI: MOVHE20V420Y Eaton Electronics Availability: 200In StockVaristors MOVHE, 20 mm size, 420 VAC | 200In Stock | MOVHE | MOVs | Through Hole | Radial | 420 VAC | 560 VDC | 680 V | 1.12 kV | 22.5 mm | 100 A | 400 J | 600 pF | - 40 C | + 125 C | Bulk | ||||||
Mfr: MOVGT07V320K TTI: MOVGT07V320K Eaton Electronics Availability: 100In StockVaristors MOVGT - MOV & GDT Combination, 7 mm disc size, 320 V MCOV | 100In Stock | MOVGT | MOVs, GDTs | Axial | Bulk | |||||||||||||||||
Mfr: MOV14V320Y TTI: MOV14V320Y Eaton Electronics Availability: 500In StockVaristors MOV, 14 mm size, 320 VAC | 500In Stock | MOV | MOVs | Through Hole | Radial | 320 VAC | 415 VDC | 510 V | 845 V | 16.5 mm | 50 A | 121 J | 390 pF | - 40 C | + 125 C | Bulk |