UltraMOV - Varistors
624 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: V14E460PL1T TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 460V 14mm Epoxy UltraMOV | 0In Stock | UltraMOV | Reel | ||||||||||||||||||
0In Stock | UltraMOV | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 473 V | 710 V | 23 mm | 10 kA | 190 J | 900 pF | - 55 C | + 85 C | Reel | ||||||
0In Stock | UltraMOV | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 459 V to 561 V | 840 V | 12.5 mm | 3.5 kA | 67 J | 170 pF | - 55 C | + 125 C | Ammo Pack | ||||||
0In Stock | UltraMOV | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 423 V to 517 V | 775 V | 12.5 mm | 3.5 kA | 60 J | 180 pF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | UltraMOV | 350 VDC | 710 V | Bulk | |||||||||||||||||
0In Stock | UltraMOV | 320 VDC | 650 V | Reel | |||||||||||||||||
Mfr: V20E550PL4B7 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 550V 20mm Epoxy UltraMOV | 0In Stock | UltraMOV | 745 VDC | 1.5 kV | Bulk | ||||||||||||||||
Mfr: V10E300PL3B7 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 300V 10mm Epoxy UltraMOV | 0In Stock | UltraMOV | Bulk | ||||||||||||||||||
Mfr: V14E300PL2TX2855 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 300V 14mm Epoxy UltraMOV | 0In Stock | UltraMOV | Reel | ||||||||||||||||||
Mfr: V20E275PL4B1 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 275V 20mm Epoxy UltraMOV | 0In Stock | UltraMOV | 350 VDC | 710 V | Bulk | ||||||||||||||||
Mfr: V10E140PL4B TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 140V 10mm Epoxy UltraMOV | 0In Stock | UltraMOV | 180 VDC | 360 V | Bulk | ||||||||||||||||
Mfr: V20E550PL1B7 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 550V 20mm Epoxy UltraMOV | 0In Stock | UltraMOV | 745 VDC | 1.5 kV | Bulk | ||||||||||||||||
Mfr: V10E250PL3A5 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 250V 10mm Epoxy UltraMOV | 0In Stock | UltraMOV | 320 VDC | 650 V | Ammo Pack | ||||||||||||||||
Mfr: V10E420PL2A5 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 420V 10mm Epoxy UltraMOV | 0In Stock | UltraMOV | 560 VDC | 1.12 kV | Ammo Pack | ||||||||||||||||
0In Stock | UltraMOV | 350 VDC | 710 V | Bulk | |||||||||||||||||
Mfr: V07P460PL1B5 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 460V 7mm Phenolic UltraMOV | 0In Stock | UltraMOV | Bulk | ||||||||||||||||||
Mfr: V20E250PL1T TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 250V 20mm Epoxy UltraMOV | 0In Stock | UltraMOV | Reel | ||||||||||||||||||
Mfr: V14E250PL1T7 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 250V 14mm Epoxy UltraMOV | 0In Stock | UltraMOV | 320 VDC | 650 V | Reel | ||||||||||||||||
Mfr: V14E130PL2A TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 130V 14mm Epoxy UltraMOV | 0In Stock | UltraMOV | 170 VDC | 340 V | Ammo Pack | ||||||||||||||||
Mfr: V07E250PL3T TTI: Not Assigned Littelfuse Availability: 0In StockVaristors RADIAL VARISTOR 7MM ROHS/LEAD FREE | 0In Stock | UltraMOV | Reel | ||||||||||||||||||
Mfr: V14E385PL3T TTI: Not Assigned Littelfuse Availability: 0In StockVaristors RADIAL VARISTOR 14MM ROHS/LEAD FREE | 0In Stock | UltraMOV | Reel | ||||||||||||||||||
Mfr: V20E320PL1TX2855 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 320V 20mm Epoxy UltraMOV | 0In Stock | UltraMOV | 420 VDC | 840 V | Reel | ||||||||||||||||
Mfr: V14E320PL1T TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 320V 14mm Epoxy UltraMOV | 0In Stock | UltraMOV | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 561 v | 840 V | 14 mm | 6 kA | 136 J | 380 pF | - 55 C | + 85 C | Reel | |||||
0In Stock | UltraMOV | 385 VDC | 775 V | Reel | |||||||||||||||||
Mfr: V20E320PL2T TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 320V 20mm Epoxy UltraMOV | 0In Stock | UltraMOV | 420 VDC | 840 V | - 55 C | + 85 C | Reel |