TMOV - Varistors
483 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | TMOV | ||||||||||||||||||||
Not Available Online | TMOV | ||||||||||||||||||||
Not Available Online | TMOV | ||||||||||||||||||||
Not Available Online | TMOV | ||||||||||||||||||||
Not Available Online | TMOV | 1.025 kV | |||||||||||||||||||
Not Available Online | TMOV | ||||||||||||||||||||
Not Available Online | TMOV | ||||||||||||||||||||
Not Available Online | TMOV | ||||||||||||||||||||
Not Available Online | TMOV | ||||||||||||||||||||
Not Available Online | TMOV | ||||||||||||||||||||
Not Available Online | TMOV | MOVs | PCB Mount | Radial | 420 VAC | 560 VDC | 1.13 kV | 34 mm | 40 kA | 600 J | 3 nF | - 55 C | + 85 C | Bulk | |||||||
Not Available Online | TMOV | MOVs | PCB Mount | Radial | 180 VAC | 240 VDC | 488 V | 34 mm | 40 kA | 330 J | 6.8 nF | - 55 C | + 85 C | Bulk | |||||||
Mfr: TMOV34S181MX2696 TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors MOV 240V 6800pF | Not Available Online | TMOV | MOVs | PCB Mount | Radial | 180 VAC | 240 VDC | 488 V | 34 mm | 40 kA | 330 J | 6.8 nF | - 55 C | + 85 C | Bulk | ||||||
Mfr: TMOV20R130EP TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 130Vrms 1900pF 20mm Disc | Not Available Online | TMOV | MOVs | PCB Mount | Radial | 130 VAC | 226 VDC | 340 V | 20 mm | 10 kA | 1.9 nF | - 55 C | + 85 C | Bulk | |||||||
Mfr: TMOV14R275E TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 275Vrms 450pF 14mm Disc | Not Available Online | TMOV | MOVs | PCB Mount | Radial | 275 VAC | 473 VDC | 710 V | 14 mm | 6 kA | 110 J | 450 pF | - 55 C | + 85 C | Bulk | ||||||
Mfr: TMOV20R250E TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 250Vrms 1000pF 20mm Disc | Not Available Online | TMOV | MOVs | PCB Mount | Radial | 250 VAC | 429 VDC | 281 V to 344 V | 650 V | 20 mm | 10 kA | 154 J | 1 nF | - 55 C | + 85 C | Bulk | |||||
Not Available Online | TMOV | 360 VDC | 595 V | ||||||||||||||||||
Not Available Online | TMOV | 360 VDC | 595 V | ||||||||||||||||||
Not Available Online | TMOV | 840 V | |||||||||||||||||||
Not Available Online | TMOV | ||||||||||||||||||||
Mfr: TMOV20R140E TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 140Vrms 1750pF 20mm Disc | Not Available Online | TMOV | MOVs | PCB Mount | Radial | 140 VAC | 240 VDC | 360 V | 20 mm | 10 kA | 1.75 nF | - 55 C | + 85 C | Bulk | |||||||
Mfr: TMOV20RP140EL1B1 TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors THERMALLY PROTECTED VARISTOR 20MM | Not Available Online | TMOV | MOVs | PCB Mount | Radial | 140 VAC | 360 V | 20 mm | 10 kA | 1.75 nF | - 55 C | + 85 C | Bulk | ||||||||
Mfr: TMOV20RP230EL4B1 TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors THERMALLY PROTECTED VARISTOR 20MM | Not Available Online | TMOV | MOVs | PCB Mount | Radial | 595 V | 20 mm | 10 kA | - 55 C | + 85 C | Bulk | ||||||||||
Not Available Online | TMOV | MOVs | PCB Mount | Radial | 125 VAC | 300 V | 20 mm | 10 kA | 2.4 nF | - 55 C | + 85 C | ||||||||||
Not Available Online | TMOV | MOVs | PCB Mount | Radial | 750 VAC | 970 VDC | 2 kV | 34 mm | 40 kA | 1.05 kJ | 1.8 nF | - 55 C | + 85 C | Bulk |