UltraMOV - Varistors
624 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: V10E150PL3T7 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 150V 10mm Epoxy UltraMOV | 0In Stock | UltraMOV | 200 VDC | 395 V | Reel | ||||||||||||||||
Mfr: V07E385PL1T5 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 385V 7mm Epoxy UltraMOV | 0In Stock | UltraMOV | MOVs | PCB Mount | Radial | 385 VAC | 505 VDC | 682 V | 1.025 kV | 7 mm | 1.75 kA | 36 J | 60 pF | - 55 C | + 85 C | Reel | |||||
Mfr: V10E275PL1B5 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 275V 10mm Epoxy UltraMOV | 0In Stock | UltraMOV | 350 VDC | 710 V | Bulk | ||||||||||||||||
Mfr: V14E275PL4B TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 275V 14mm Epoxy UltraMOV | 0In Stock | UltraMOV | 350 VDC | 710 V | Bulk | ||||||||||||||||
Mfr: V20E625PL2T7 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 625V 20mm Epoxy UltraMOV | 0In Stock | UltraMOV | 825 VDC | 1.65 kV | Reel | ||||||||||||||||
Mfr: V20E460PL1A TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 460V 20mm Epoxy UltraMOV | 0In Stock | UltraMOV | Ammo Pack | ||||||||||||||||||
Mfr: V10E140PL2T TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 140V 10mm Epoxy UltraMOV | 0In Stock | UltraMOV | 180 VDC | 360 V | Reel | ||||||||||||||||
Mfr: V20E420PL1T7 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 420V 20mm Epoxy UltraMOV | 0In Stock | UltraMOV | 560 VDC | 1.12 kV | Reel | ||||||||||||||||
0In Stock | UltraMOV | Bulk | |||||||||||||||||||
0In Stock | UltraMOV | Bulk | |||||||||||||||||||
Mfr: V20E510PL2B1 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 510V 20mm Epoxy UltraMOV | 0In Stock | UltraMOV | Bulk | ||||||||||||||||||
Mfr: V14E460PL2T TTI: Not Assigned Littelfuse Availability: 0In StockVaristors RADIAL VARISTOR 14MM ROHS/LEAD FREE | 0In Stock | UltraMOV | Reel | ||||||||||||||||||
0In Stock | UltraMOV | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 387 V to 473 V | 710 V | 9 mm | 1.75 kA | 28 J | 80 pF | - 55 C | + 125 C | Ammo Pack | ||||||
0In Stock | UltraMOV | MOVs | Bulk | ||||||||||||||||||
Mfr: V14P250PL2T TTI: Not Assigned Littelfuse Availability: 0In StockVaristors RADIAL VARISTOR 14MM ROHS/LEAD FREE | 0In Stock | UltraMOV | Reel | ||||||||||||||||||
Mfr: V10E300PL1A5 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 300V 10mm Epoxy UltraMOV | 0In Stock | UltraMOV | MOVs | Ammo Pack | |||||||||||||||||
Mfr: V10E320PL3T5 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 320V 10mm Epoxy UltraMOV | 0In Stock | UltraMOV | MOVs | Reel | |||||||||||||||||
Mfr: V10E300PL2B7 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 300V 10mm Epoxy UltraMOV | 0In Stock | UltraMOV | MOVs | Bulk | |||||||||||||||||
Mfr: V20E275PL1A1 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 275V 20mm Epoxy UltraMOV | 0In Stock | UltraMOV | MOVs | Bulk | |||||||||||||||||
Mfr: V20E140PL1T TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 140V 20mm Epoxy UltraMOV | 0In Stock | UltraMOV | MOVs | Reel | |||||||||||||||||
0In Stock | UltraMOV | MOVs | Ammo Pack | ||||||||||||||||||
0In Stock | UltraMOV | MOVs | Bulk | ||||||||||||||||||
0In Stock | UltraMOV | MOVs | Bulk | ||||||||||||||||||
Mfr: V10E550PL3A TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 550V 10mm Epoxy UltraMOV | 0In Stock | UltraMOV | MOVs | Ammo Pack | |||||||||||||||||
0In Stock | UltraMOV | MOVs | Bulk |