TMOV - Varistors
483 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TMOV20R140EL2T7 TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors THERMALLY PROTECTED VARISTOR 20MM | Not Available Online | TMOV | 220 VDC | 360 V | Reel | ||||||||||||||||
Mfr: TMOV20R275EL2T7 TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors THERMALLY PROTECTED VARISTOR 20MM | Not Available Online | TMOV | 430 VDC | 710 V | |||||||||||||||||
Not Available Online | TMOV | 1.12 kV | |||||||||||||||||||
Not Available Online | TMOV | 820 VDC | 1.355 kV | ||||||||||||||||||
Not Available Online | TMOV | MOVs | PCB Mount | Radial | 330 VAC | 435 VDC | 855 V | 34 mm | 40 kA | 475 J | 3.7 nF | - 55 C | + 85 C | Bulk | |||||||
Not Available Online | TMOV | MOVs | PCB Mount | Radial | 480 VAC | 640 VDC | 1.24 kV | 34 mm | 40 kA | 650 J | 2.7 nF | - 55 C | + 85 C | Bulk | |||||||
Mfr: TMOV20R250EP TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 250VAC 170J 650V-CLAMP100A-PK | Not Available Online | TMOV | MOVs | PCB Mount | Radial | 250 VAC | 429 VDC | 650 V | 20 mm | 10 kA | 1 nF | - 55 C | + 85 C | ||||||||
Mfr: TMOV14R275EP TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors THERM PROTECTED 14MM | Not Available Online | TMOV | MOVs | PCB Mount | Radial | 275 VAC | 473 VDC | 710 V | 14 mm | 6 kA | 450 pF | - 55 C | + 85 C | Bulk | |||||||
Mfr: TMOV14R385E TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 385Vrms 360pF 14mm Disc | Not Available Online | TMOV | MOVs | PCB Mount | Radial | 385 VAC | 682 VDC | 558 V to 682 V | 1.025 kV | 14 mm | 6 kA | 150 J | 360 pF | - 55 C | + 85 C | Bulk | |||||
Mfr: TMOV14R230E TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 230Vrms 550pF 14mm Disc | Not Available Online | TMOV | MOVs | PCB Mount | Radial | 230 VAC | 396 VDC | 595 V | 14 mm | 6 kA | 550 pF | - 55 C | + 85 C | Bulk | |||||||
Mfr: TMOV20R510E TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 510Vrms 350pF 20mm Disc | Not Available Online | TMOV | MOVs | PCB Mount | Radial | 510 VAC | 902 VDC | 738 V to 902 V | 1.355 kV | 20 mm | 10 kA | 325 J | 350 pF | - 55 C | + 85 C | Bulk | |||||
Mfr: TMOV14R250E TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 250Vrms 500pF 14mm Disc | Not Available Online | TMOV | MOVs | PCB Mount | Radial | 250 VAC | 429 VDC | 281 V to 344 V | 650 V | 14 mm | 6 kA | 75 J | 500 pF | - 55 C | + 85 C | Bulk | |||||
Not Available Online | TMOV | ||||||||||||||||||||
Not Available Online | TMOV | 395 V | |||||||||||||||||||
Not Available Online | TMOV | 840 V | |||||||||||||||||||
Mfr: TMOV20RP175EL1B1 TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors THERMALLY PROTECTED VARISTOR 20MM | Not Available Online | TMOV | MOVs | PCB Mount | Radial | 175 VAC | 455 V | 20 mm | 10 kA | 1.4 nF | - 55 C | + 85 C | Bulk | ||||||||
Mfr: TMOV20RP385EL4B1 TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors THERMALLY PROTECTED VARISTOR 20MM | Not Available Online | TMOV | MOVs | PCB Mount | Radial | 385 VAC | 1.025 kV | 20 mm | 10 kA | 700 pF | - 55 C | + 85 C | Bulk | ||||||||
Mfr: TMOV20RP150EL1B1 TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors THERMALLY PROTECTED VARISTOR 20MM | Not Available Online | TMOV | MOVs | PCB Mount | Radial | 150 VAC | 395 V | 20 mm | 10 kA | 1.6 nF | - 55 C | + 85 C | Bulk | ||||||||
Mfr: TMOV20RP385EL1B1 TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors THERMALLY PROTECTED VARISTOR 20MM | Not Available Online | TMOV | MOVs | PCB Mount | Radial | 385 VAC | 1.025 kV | 20 mm | 10 kA | 700 pF | - 55 C | + 85 C | Bulk | ||||||||
Not Available Online | TMOV | ||||||||||||||||||||
Not Available Online | TMOV | ||||||||||||||||||||
Not Available Online | TMOV | 150 VDC | 250 V | ||||||||||||||||||
Not Available Online | TMOV | 150 VDC | 250 V | ||||||||||||||||||
Not Available Online | TMOV | ||||||||||||||||||||
Not Available Online | TMOV |