UltraMOV - Varistors
624 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: V07E175PL2T7 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 175V 7mm Epoxy UltraMOV | 0In Stock | UltraMOV | Reel | ||||||||||||||||||
Mfr: V20E300PL1TX2855 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 300V 20mm Epoxy UltraMOV | 0In Stock | UltraMOV | Reel | ||||||||||||||||||
Mfr: V14E175PL1T TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 175V 14mm Epoxy UltraMOV | 0In Stock | UltraMOV | 455 V | Reel | |||||||||||||||||
0In Stock | UltraMOV | MOVs | PCB Mount | Radial | 230 VAC | 300 VDC | 324 V | 595 V | 7 mm | 1.75 kA | 20 J | 100 pF | - 55 C | + 85 C | Reel | ||||||
Mfr: V20E175PX2855 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 175V 20mm Epoxy UltraMOV | 0In Stock | UltraMOV | Bulk | ||||||||||||||||||
0In Stock | UltraMOV | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 475 V | 710 V | 7 mm | 1.75 kA | 28 J | 80 pF | - 55 C | + 85 C | Bulk | ||||||
Mfr: V07E320PL1TX2855 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 320V 7mm Epoxy UltraMOV | 0In Stock | UltraMOV | Reel | ||||||||||||||||||
Mfr: V07P320PL1TX2855 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 320V 7mm Phenolic UltraMOV | 0In Stock | UltraMOV | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 561 V | 840 V | 7 mm | 1.75 kA | 32 J | 65 pF | - 55 C | + 85 C | Reel | |||||
0In Stock | UltraMOV | Bulk | |||||||||||||||||||
Mfr: V20E175PL2T1 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 175V 20mm Epoxy UltraMOV | 0In Stock | UltraMOV | 225 VDC | 455 V | Reel | ||||||||||||||||
Mfr: V07E250PL2T TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 250V 7mm Epoxy UltraMOV | Not Available Online | UltraMOV | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 429 V | 650 V | 7 mm | 1.75 kA | 25 J | 90 pF | - 55 C | + 85 C | Reel | |||||
Mfr: V20E510PL1B7 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 510V 20mm Epoxy UltraMOV | 0In Stock | UltraMOV | MOVs | PCB Mount | Radial | 510 VAC | 670 VDC | 902 V | 1.355 kV | 20 mm | 10 kA | 325 J | 350 pF | - 55 C | + 85 C | Bulk | |||||
0In Stock | UltraMOV | MOVs | PCB Mount | Radial | 420 VAC | 560 VDC | 748 V | 1.12 kV | 7 mm | 1.75 kA | 40 J | 55 pF | - 55 C | + 85 C | Bulk | ||||||
Mfr: V10E150PL1A5 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 150V 10mm Epoxy UltraMOV | 0In Stock | UltraMOV | Ammo Pack | ||||||||||||||||||
Mfr: V14E230PL1T7 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 230V 14mm Epoxy UltraMOV | 0In Stock | UltraMOV | MOVs | Reel | |||||||||||||||||
Mfr: V20E175PL1T7 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 175V 20mm Epoxy UltraMOV | 0In Stock | UltraMOV | MOVs | Reel | |||||||||||||||||
Mfr: V14P250PL2A TTI: Not Assigned Littelfuse Availability: 0In StockVaristors RADIAL VARISTOR 14MM ROHS/LEAD FREE | 0In Stock | UltraMOV | Ammo Pack | ||||||||||||||||||
Mfr: V14P275PL2T TTI: Not Assigned Littelfuse Availability: 0In StockVaristors RADIAL VARISTOR 14MM ROHS/LEAD FREE | 0In Stock | UltraMOV | Reel | ||||||||||||||||||
Mfr: V07P320PL1T TTI: Not Assigned Littelfuse Availability: 0In StockVaristors RADIAL VARISTOR 7MM ROHS/LEAD FREE | 0In Stock | UltraMOV | Reel | ||||||||||||||||||
Mfr: V10E175PL2T7 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 175V 10mm Epoxy UltraMOV | 0In Stock | UltraMOV | 225 VDC | 455 V | Reel | ||||||||||||||||
Mfr: V07P420PL2T5X2855 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 420V 7mm Phenolic UltraMOV | 0In Stock | UltraMOV | 560 VDC | 1.12 kV | Reel | ||||||||||||||||
Mfr: V07P460PL2T TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 460V 7mm Phenolic UltraMOV | 0In Stock | UltraMOV | 615 VDC | 1.24 kV | Reel | ||||||||||||||||
Mfr: V14E275PL1T7X2855 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 275V 14mm Epoxy UltraMOV | 0In Stock | UltraMOV | 350 VDC | 710 V | Reel | ||||||||||||||||
Mfr: V14E510PL2A TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 510V 14mm Epoxy UltraMOV | 0In Stock | UltraMOV | 670 VDC | 1.355 kV | Ammo Pack | ||||||||||||||||
Mfr: V20E275PL2A7 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 275V 20mm Epoxy UltraMOV | 0In Stock | UltraMOV | 350 VDC | 710 V | Ammo Pack |