MLA - Varistors
365 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | MLA | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 26 VDC | 60 V | 220 pF | - 55 C | + 125 C | Bulk | ||||||||||
Mfr: V26MLA1206A TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 26V 150A 115pF | Not Available Online | MLA | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 26 VDC | 60 V | 600 pF | - 55 C | + 125 C | Bulk | |||||||||
Mfr: V56MLA1206A TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 56V 180A 180pF | Not Available Online | MLA | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 40 VAC | 56 VDC | 120 V | 180 A | 1 J | 180 pF | - 55 C | + 125 C | Bulk | ||||||
Not Available Online | MLA | ||||||||||||||||||||
Mfr: V5.5MLA0805LH TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 5.5V 40A 990pF | Not Available Online | MLA | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 4 VAC | 4 VDC | 7.1 V | 17.5 V | 4.5 kA | 100 mJ | 990 pF | - 55 C | + 125 C | Reel | |||||
Mfr: V5.5MLA0805T TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 5.5V 120A 1840pF | Not Available Online | MLA | MLVs | 0805 (2012 metric) | 5 VDC | 17.5 V | 1.84 nF | Reel | |||||||||||||
Not Available Online | MLA | ||||||||||||||||||||
Not Available Online | MLA | ||||||||||||||||||||
Not Available Online | MLA | ||||||||||||||||||||
Not Available Online | MLA | ||||||||||||||||||||
Mfr: V0402MHS03FR TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 135V 5pF MULTI-LAYER VARISTOR | Not Available Online | MLA | Reel | ||||||||||||||||||
Not Available Online | MLA | ||||||||||||||||||||
Not Available Online | MLA | 1206 (3216 metric) | 9 VDC | 25 V | 1.1 nF | Reel | |||||||||||||||
Mfr: V60MLA0805H TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors MULTI-LAYER VARISTOR SURFACE MOUNT | Not Available Online | MLA | Reel | ||||||||||||||||||
Not Available Online | MLA |