ZA - Varistors
1,220 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | ZA | MOVs | PCB Mount | Radial | 30 VAC | 38 VDC | 93 V | 14 mm | 1 kA | 8.8 J | 4.5 nF | - 55 C | + 85 C | Reel | |||||||
0In Stock | ZA | MOVs | PCB Mount | Radial | 6 VAC | 8 VDC | 34 V | 7 mm | 100 A | 2.5 nF | - 55 C | + 85 C | Reel | ||||||||
0In Stock | ZA | MOVs | PCB Mount | Radial | 210 VAC | 275 VDC | 297 V to 380 V | 540 V | 5 mm | 400 A | 9 J | 60 pF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | ZA | MOVs | PCB Mount | Radial | 14 VAC | 18 VDC | 43 V | 10 mm | 500 A | 2 J | 4 nF | - 55 C | + 85 C | Reel | |||||||
0In Stock | ZA | MOVs | PCB Mount | Radial | 4 VAC | 5 VDC | 30 V | 5 mm | 50 A | 100 mJ | 1.4 nF | - 55 C | + 85 C | Reel | |||||||
0In Stock | ZA | 31 VDC | 76 V | Bulk | |||||||||||||||||
0In Stock | ZA | 22 VDC | 53 V | Reel | |||||||||||||||||
Mfr: V47ZT3PX2855 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors RADIAL VARISTOR PB FREE D10 | 0In Stock | ZA | 38 VDC | 93 V | Reel | ||||||||||||||||
0In Stock | ZA | 31 VDC | 76 V | Bulk | |||||||||||||||||
Mfr: V470ZA05PX1347 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors RADIAL VARISTOR 05MM ROHS/LEAD FREE | 0In Stock | ZA | Bulk | ||||||||||||||||||
0In Stock | ZA | 127 VDC | 250 V | Reel | |||||||||||||||||
0In Stock | ZA | 275 VDC | 540 V | Reel | |||||||||||||||||
0In Stock | ZA | 170 VDC | 340 V | Bulk | |||||||||||||||||
0In Stock | ZA | 38 VDC | 93 V | Reel | |||||||||||||||||
0In Stock | ZA | 127 VDC | 250 V | Reel | |||||||||||||||||
0In Stock | ZA | 38 VDC | 93 V | Reel | |||||||||||||||||
0In Stock | ZA | 385 VDC | 775 V | 35 pF | Reel | ||||||||||||||||
0In Stock | ZA | 18 VDC | 43 V | Bulk | |||||||||||||||||
0In Stock | ZA | 615 VDC | 1.24 kV | 30 pF | Bulk | ||||||||||||||||
0In Stock | ZA | 127 VDC | 250 V | Reel | |||||||||||||||||
0In Stock | ZA | 26 VDC | 65 V | Reel | |||||||||||||||||
0In Stock | ZA | 153 VDC | 295 V | Bulk | |||||||||||||||||
0In Stock | ZA | 153 VDC | 300 V | Bulk | |||||||||||||||||
0In Stock | ZA | 68 VDC | 135 V | Bulk | |||||||||||||||||
0In Stock | ZA | 68 VDC | 135 V | 240 pF | Reel |