VC - Varistors
378 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | VC | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 2.3 VAC | 3.3 VDC | 5 V | 12 V | 120 A | 300 mJ | 5 nF | - 55 C | + 125 C | |||||||
Mfr: VC080505C150D TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 5.6V 0.3JOULES | Not Available Online | VC | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 4 VAC | 5.6 VDC | 8.5 V | 18 V | 120 A | 300 mJ | 3 nF | - 55 C | + 125 C | Reel | |||||
Mfr: VC080505C150R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 5.6V 0.3JOULES | Not Available Online | VC | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 4 VAC | 5.6 VDC | 8.5 V | 18 V | 120 A | 300 mJ | 3 nF | - 55 C | + 125 C | Reel | |||||
Mfr: VC080518C400R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 18V 0.3JOULES | Not Available Online | VC | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 13 VAC | 18 VDC | 25.5 V | 42 V | 100 A | 300 mJ | 550 pF | - 55 C | + 125 C | Reel | |||||
Not Available Online | VC | 1206 (3216 metric) | |||||||||||||||||||
Mfr: VC120605D150R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 5.6V 0.4JOULES | Not Available Online | VC | 1206 (3216 metric) | Reel | |||||||||||||||||
Not Available Online | VC | Reel | |||||||||||||||||||
Mfr: VC120614D300DM TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 14VDC .4J 30V-CLAMP | Not Available Online | VC | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 10 VAC | 14 VDC | 32 V | 150 A | 400 mJ | 1.05 nF | - 55 C | + 125 C | Reel | ||||||
Not Available Online | VC | 1206 (3216 metric) | |||||||||||||||||||
Mfr: VC1812K301R115 TTI: Not Assigned KEMET Availability: Not Available OnlineVaristors 150V 300A 1812 AEC-Q200 | Not Available Online | VC | 1812 (4732 metric) | + 125 C | AEC-Q200 | Reel | |||||||||||||||
Not Available Online | VC | 1206 (3216 metric) | |||||||||||||||||||
Not Available Online | VC | 0603 (1608 metric) | |||||||||||||||||||
Mfr: VC080505A150D TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 5.6V 0.1JOULES | Not Available Online | VC | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 4 VAC | 5.6 VDC | 8.5 V | 18 V | 4.5 kA | 100 mJ | 1.1 nF | - 55 C | + 125 C | Reel | |||||
Not Available Online | VC | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 6.4 VAC | 9 VDC | 12.7 V | 12.7 V | 4.5 kA | 100 mJ | 750 pF | - 55 C | + 125 C | |||||||
Mfr: VC080518A400D TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 18V 0.1JOULES | Not Available Online | VC | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 13 VAC | 18 VDC | 25.5 V | 42 V | 30 A | 100 mJ | 225 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VC080514A300R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 14V 0.1JOULES | Not Available Online | VC | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 10 VAC | 14 VDC | 18.5 V | 32 V | 4.5 kA | 100 mJ | 325 pF | - 55 C | + 125 C | Reel | |||||
Not Available Online | VC | 1206 (3216 metric) | |||||||||||||||||||
Mfr: VC120626D580R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 26V 0.4JOULES | Not Available Online | VC | 1206 (3216 metric) | Reel | |||||||||||||||||
Mfr: VC121030H620R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 30V 1.2JOULES | Not Available Online | VC | 1210 (3225 metric) | Reel | |||||||||||||||||
Mfr: VC121048H101D TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 48V 1.2JOULES | Not Available Online | VC | 1210 (3225 metric) | Reel | |||||||||||||||||
Mfr: VC2220M122R006 TTI: Not Assigned KEMET Availability: Not Available OnlineVaristors 8V 1200A 2220 AEC-Q200 | Not Available Online | VC | 2220 (5750 metric) | AEC-Q200 | Reel | ||||||||||||||||
Not Available Online | VC | Bulk | |||||||||||||||||||
Not Available Online | VC | Bulk | |||||||||||||||||||
Mfr: VC120630D650D TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 30V 0.4JOULES | Not Available Online | VC | 1206 (3216 metric) | Reel | |||||||||||||||||
Not Available Online | VC | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 13 VAC | 18 VDC | 42 V | 150 A | 400 mJ | 900 pF | - 55 C | + 125 C | Cut Tape |