TMOV - Varistors
483 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | TMOV | ||||||||||||||||||||
Not Available Online | TMOV | ||||||||||||||||||||
Not Available Online | TMOV | ||||||||||||||||||||
Not Available Online | TMOV | ||||||||||||||||||||
Not Available Online | TMOV | ||||||||||||||||||||
Not Available Online | TMOV | ||||||||||||||||||||
Not Available Online | TMOV | ||||||||||||||||||||
Not Available Online | TMOV | ||||||||||||||||||||
Not Available Online | TMOV | ||||||||||||||||||||
Not Available Online | TMOV | ||||||||||||||||||||
Not Available Online | TMOV | ||||||||||||||||||||
Mfr: TMOV14R320E TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 320Vrms 380pF 14mm Disc | Not Available Online | TMOV | MOVs | PCB Mount | Radial | 320 VAC | 561 VDC | 840 V | 14 mm | 6 kA | 380 pF | - 55 C | + 85 C | Bulk | |||||||
Mfr: TMOV34S681M TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors THERMALLY PROTECTED VARISTOR 34 MM DISC | Not Available Online | TMOV | MOVs | PCB Mount | Radial | 680 VAC | 890 VDC | 1.772 kV | 34 mm | 40 kA | 1.97 nF | - 55 C | + 85 C | Bulk | |||||||
Mfr: TMOV20R275EP TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 275VAC 190J 710V-CLAMP100A-PK | Not Available Online | TMOV | MOVs | PCB Mount | Radial | 275 VAC | 473 VDC | 710 V | 20 mm | 10 kA | 900 pF | - 55 C | + 85 C | ||||||||
Not Available Online | TMOV | MOVs | PCB Mount | Radial | 250 VAC | 330 VDC | 650 V | 34 mm | 40 kA | 370 J | 5 nF | - 55 C | + 85 C | Bulk | |||||||
Not Available Online | TMOV | MOVs | PCB Mount | Radial | 510 VAC | 675 VDC | 1.35 kV | 34 mm | 40 kA | 700 J | 2.5 nF | - 55 C | + 85 C | Bulk | |||||||
Mfr: TMOV34S111MX2696 TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors TMOV34S narrow terminal | Not Available Online | TMOV | MOVs | PCB Mount | Radial | 125 VAC | 150 VDC | 305 V | 34 mm | 40 kA | 235 J | 11.5 nF | - 55 C | + 85 C | Bulk | ||||||
Not Available Online | TMOV | MOVs | PCB Mount | Radial | 620 VAC | 800 VDC | 1.589 kV | 34 mm | 40 kA | 840 J | 2.1 nF | - 55 C | + 85 C | Bulk | |||||||
Mfr: TMOV20R750E TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 750Vrms 175pF 20mm Disc | Not Available Online | TMOV | MOVs | PCB Mount | Radial | 750 VAC | 1.32 kVDC | 900 V to 1.1 kV | 1.98 kV | 20 mm | 10 kA | 52 J | 175 pF | - 55 C | + 85 C | Bulk | |||||
Mfr: TMOV20R175E TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 175Vrms 1400pF 20mm Disc | Not Available Online | TMOV | MOVs | PCB Mount | Radial | 175 VAC | 297 VDC | 216 V to 264 V | 455 V | 20 mm | 10 kA | 120 J | 1.4 nF | - 55 C | + 85 C | Bulk | |||||
Mfr: TMOV14R200E TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 200Vrms 630pF 14mm Disc | Not Available Online | TMOV | MOVs | PCB Mount | Radial | 200 VAC | 344 VDC | 530 V | 14 mm | 6 kA | 630 pF | - 55 C | + 85 C | Bulk | |||||||
Mfr: TMOV14R420E TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 420Vrms 300pF 14mm Disc | Not Available Online | TMOV | MOVs | PCB Mount | Radial | 420 VAC | 748 VDC | 612 V to 748 V | 1.12 kV | 14 mm | 6 kA | 160 J | 300 pF | - 55 C | + 85 C | Bulk | |||||
Mfr: TMOV20R575E TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 575Vrms 275pF 20mm Disc | Not Available Online | TMOV | MOVs | PCB Mount | Radial | 575 VAC | 1.047 kVDC | 856 V to 1.047 kV | 1.568 kV | 20 mm | 10 kA | 375 J | 275 pF | - 55 C | + 85 C | Bulk | |||||
Mfr: TMOV20RP095E TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors THERMALLY PROTECTED VARISTOR 14MM | Not Available Online | TMOV | MOVs | PCB Mount | Radial | 150 VDC | 250 V | 20 mm | - 55 C | + 85 C | Bulk | ||||||||||
Not Available Online | TMOV |