MLA - Varistors
365 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | MLA | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 30 VDC | 74 V | 90 pF | - 55 C | + 85 C | Bulk | ||||||||||
Not Available Online | MLA | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 30 VDC | 72 V | 90 pF | - 55 C | + 85 C | Reel | ||||||||||
Mfr: V33MLA1206T TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 33V 180A 500pF | Not Available Online | MLA | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 33 VDC | 75 V | 500 pF | - 55 C | + 125 C | Reel | |||||||||
Mfr: V18MLA0603A TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 14V 30A 125pF | Not Available Online | MLA | 0603 (1608 metric) | 18 VDC | 50 V | 120 pF | Bulk | ||||||||||||||
Not Available Online | MLA | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 5.5 VDC | 1.84 nF | - 55 C | + 125 C | ||||||||||||
Not Available Online | MLA | 0805 (2012 metric) | 18 VDC | 44 V | 290 pF | Reel | |||||||||||||||
Not Available Online | MLA | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 3.5 VDC | 1.27 nF | - 55 C | + 125 C | ||||||||||||
Mfr: V30MLA1210A TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 30V 280A 1820pF | Not Available Online | MLA | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 30 VDC | 68 V | 1.82 nF | - 55 C | + 85 C | Bulk | |||||||||
Mfr: V18MLA0805H TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 18V 120A 450pF | Not Available Online | MLA | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 14 VAC | 18 VDC | 22 V | 44 V | 120 A | 300 mJ | 520 pF | - 55 C | + 125 C | Reel | |||||
Not Available Online | MLA | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 30 VDC | 1.76 nF | - 55 C | + 85 C | ||||||||||||
Not Available Online | MLA | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 26 VDC | 60 V | 140 pF | - 55 C | + 125 C | Bulk | ||||||||||
Mfr: V3.5MLA0805T TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 3.5V 120A 2530pF | Not Available Online | MLA | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 3.5 VDC | 13 V | 2.53 nF | - 55 C | + 125 C | Reel | |||||||||
Not Available Online | MLA | ||||||||||||||||||||
Not Available Online | MLA | 1210 (3225 metric) | 120 VDC | 260 V | 80 pF | Reel | |||||||||||||||
Not Available Online | MLA | Bulk | |||||||||||||||||||
Mfr: V48MLA1210LH TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors MULTI-LAYER VARISTOR SURFACE MOUNT | Not Available Online | MLA | MLVs | 1210 (3225 metric) | 48 VDC | 105 V | 500 pF | - 55 C | + 125 C | Reel | |||||||||||
Not Available Online | MLA | 0805 (2012 metric) | 18 VDC | 44 V | 520 pF | Bulk | |||||||||||||||
Not Available Online | MLA | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 5.5 VDC | 260 pF | - 55 C | + 125 C | Reel | |||||||||||
Mfr: V18MLA1210A TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 14V 500A 1250pF | Not Available Online | MLA | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 6.5 VAC | 18 VDC | 44 V | 4.5 kA | 100 mJ | 1.44 nF | - 55 C | + 125 C | Bulk | ||||||
Mfr: CG0805MLA-5.5ME TTI: Not Assigned Bourns Availability: Not Available OnlineVaristors CHIP GUARD 5.5VOLT | Not Available Online | MLA | SMD/SMT | 0805 (2012 metric) | 28 V | - 40 C | + 85 C | Reel | |||||||||||||
Mfr: V26MLA1206T TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 26V 150A 900pF | Not Available Online | MLA | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 26 VDC | 60 V | 600 pF | - 55 C | + 125 C | Reel | |||||||||
Mfr: V42MLA1206T TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 42V 180A 425pF | Not Available Online | MLA | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 42 VDC | 92 V | 425 pF | - 55 C | + 125 C | Reel | |||||||||
Not Available Online | MLA | ||||||||||||||||||||
Mfr: V18MLA1206WH TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 14V 150A 1100pF | Not Available Online | MLA | Reel | ||||||||||||||||||
Mfr: V56MLA1206H TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 56V 180A 180pF | Not Available Online | MLA | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 40 VAC | 56 VDC | 61 V | 120 V | 180 A | 1 J | 180 pF | - 55 C | + 125 C | Reel |