Varistors
29,029 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,000In Stock | PV | MOVs | PCB Mount | SMD/SMT | 150 VAC | 200 VDC | 240 V | 395 V | 1.2 kA | 18.5 J | 280 pF | - 40 C | + 85 C | Reel | ||||||||
7,500In Stock | ZV | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 25 VAC | 31 VDC | 39 V | 65 V | 200 A | 1 J | 510 pF | - 55 C | + 125 C | Reel | |||||||
800In Stock | V | MOVs | PCB Mount | Radial | 14 VAC | 18 VDC | 22 V | 43 V | 14 mm | 2 kA | 6.3 J | 20 nF | - 40 C | + 85 C | Bulk | |||||||
Mfr: AV20K1210401NIR1 TTI: AV20K1210401NIR1 Bourns Availability: 10,000In StockVaristors AV AUTO SERIES 20V | 10,000In Stock | AV | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 20 VAC | 26 VDC | 22 V | 54 V | 400 A | 1.9 J | 1.65 nF | - 55 C | + 125 C | AEC-Q200 | Reel | |||||
3,000In Stock | PV | MOVs | PCB Mount | SMD/SMT | 150 VAC | 200 VDC | 240 V | 395 V | 400 A | 9 J | 140 pF | - 40 C | + 85 C | Reel | ||||||||
Mfr: ZV20K0805121NIR1 TTI: ZV20K0805121NIR1 Bourns Availability: 17,500In StockVaristors 26 VDC .4J 54V-CL 290PF | 17,500In Stock | ZV | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 20 VAC | 26 VDC | 33 V | 54 V | 120 A | 0.4 J | 290 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: B72214S2321K101 TTI: B72214S2321K101 TDK Availability: 17,000In Stock22,000 On Order Expected 10-Dec-26 Varistors 320VAC 10% 14mm AdvanceD | 17,000In Stock22,000 On Order Expected 10-Dec-26 | Disc Varistor, AdvanceD 14mm | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 510 V | 840 V | 10 mm | 6 kA | 136 J | 280 pF | - 40 C | + 105 C | Bulk | S14K320E2 | |||||
6,000In Stock | MOV-20DxxxK | MOVs | PCB Mount | Radial | 625 VAC | 1 kVDC | 1 kV | 1.65 kV | 20 mm | 4.5 kA | 190 J | 200 pF | - 40 C | + 85 C | Bulk | |||||||
Mfr: B72210S0400K101 TTI: B72210S0400K101 TDK Availability: 6,000In StockVaristors 40VAC 10% 10mm StandarD | 6,000In Stock | Disc Varistor, StandarD 10mm | MOVs | PCB Mount | Radial | 40 VAC | 56 VDC | 68 V | 135 V | 10 mm | 500 A | 6.4 J | 2.1 nF | - 40 C | + 105 C | Bulk | B72210S400K101 | |||||
4,500In Stock | PV | MOVs | PCB Mount | SMD/SMT | 130 VAC | 170 VDC | 205 V | 340 V | 400 A | 7 J | 160 pF | - 40 C | + 85 C | Reel | ||||||||
Mfr: ISOM8-320-B-L2 TTI: ISOM8-320-B-L2 Bourns Availability: 1,200In StockVaristors IsoMOV 8KA 320Vrms Bulk In-Line | 1,200In Stock | IsoM8 | MOVs | Through Hole | Radial | 320 VAC | 415 VDC | 875 V | 23 mm | 250 A | 50 pF | - 40 C | + 125 C | Bulk | ||||||||
Mfr: V300LC40AP TTI: V300LC40AP Littelfuse Availability: 0In StockVaristors 300VAC 165J 775V-CLAMP 100A-PK | 0In Stock | LA | MOVs | PCB Mount | Radial | 300 VAC | 405 VDC | 775 V | 20 mm | 6.5 kA | 800 pF | - 55 C | + 85 C | Bulk | ||||||||
1,000In Stock | UltraMOV | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 473 V | 710 V | 14 mm | 6 kA | 110 J | 450 pF | - 55 C | + 85 C | Bulk | |||||||
12,500In Stock | MLA | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 14 VAC | 18 VDC | 28 V | 44 V | 150 A | 400 mJ | 1.27 nF | - 55 C | + 125 C | Reel | |||||||
8,000In Stock | MLA | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 20 VAC | 26 VDC | 38.5 V | 60 V | 300 A | 1.2 J | 1.04 nF | - 55 C | + 125 C | Reel | |||||||
Mfr: B72210S0500K101 TTI: B72210S0500K101 TDK Availability: 10,500In StockVaristors 50VAC 10% 10mm StandarD | 10,500In Stock | Disc Varistor, StandarD 10mm | MOVs | PCB Mount | Radial | 50 VAC | 65 VDC | 82 V | 135 V | 10 mm | 2.5 kA | 8.4 J | 950 pF | - 40 C | + 105 C | Bulk | B72210S500K101 | |||||
Mfr: VG121038S770DP TTI: VG121038S770DP KYOCERA AVX Availability: 3,000In StockVaristors 30VAC 38VDC 2J 1000p F 47 V 77V | 3,000In Stock | VG | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 30 VAC | 38 VDC | 47 V | 77 V | 400 A | 2 J | 1 nF | - 55 C | + 125 C | Reel | ||||||
Mfr: AV30K1206201NIR1 TTI: AV30K1206201NIR1 Bourns Availability: 7,500In StockVaristors AV AUTO SERIES 30V | 7,500In Stock | AV | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 30 VAC | 34 VDC | 47 V | 77 V | 200 A | 2 J | 530 pF | - 55 C | + 125 C | AEC-Q200 | Reel | |||||
2,000In Stock | LA | MOVs | PCB Mount | Radial | 130 VAC | 175 VDC | 225.5 V | 340 V | 7 mm | 1.2 kA | 11 J | 180 pF | - 55 C | + 85 C | Reel | |||||||
Mfr: VC080514C300DP TTI: VC080514C300DP KYOCERA AVX Availability: 1,000In StockVaristors 10VAC 14VDC 0.3J 900 pF 18.5 V 32V | 1,000In Stock | VC | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 10 VAC | 14 VDC | 18.5 V | 32 V | 120 A | 300 mJ | 900 pF | - 55 C | + 125 C | Reel | ||||||
4,000In Stock | LA | MOVs | PCB Mount | Radial | 250 VAC | 330 VDC | 451 V | 730 V | 7 mm | 1.2 kA | 21 J | 90 pF | - 55 C | + 85 C | Bulk | |||||||
4,200In Stock | C-III | MOVs | PCB Mount | Radial | 320 VAC | 850 V | 20 mm | 9 kA | - 55 C | + 85 C | Bulk | |||||||||||
300In Stock | ZA | MOVs | PCB Mount | Radial | 95 VAC | 127 VDC | 135 V to 165 V | 250 V | 20 mm | 6.5 kA | 45 J | 1 nF | - 55 C | + 85 C | Bulk | |||||||
3,000In Stock | LA | MOVs | PCB Mount | Radial | 250 VAC | 330 VDC | 354 V to 429 V | 650 V | 10 mm | 2.5 kA | 40 J | 220 pF | - 55 C | + 85 C | Bulk | |||||||
3,750In Stock | ZA | MOVs | PCB Mount | Radial | 4 VAC | 5 VDC | 6 V to 11 V | 22 V | 7 mm | 100 A | 400 mJ | 3 nF | - 55 C | + 85 C | Bulk |