UltraMOV - Varistors
624 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: V10E150PL1T TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 150V 10mm Epoxy UltraMOV | 0In Stock | UltraMOV | 200 VDC | 395 V | Reel | ||||||||||||||||
Mfr: V20E150PL1T7 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 150V 20mm Epoxy UltraMOV | 0In Stock | UltraMOV | 200 VDC | 395 V | Reel | ||||||||||||||||
Mfr: V14E150PL1T1 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 150V 14mm Epoxy UltraMOV | 0In Stock | UltraMOV | Reel | ||||||||||||||||||
0In Stock | UltraMOV | 300 VDC | 595 V | Reel | |||||||||||||||||
Mfr: V14E140PL2B7 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 140V 14mm Epoxy UltraMOV | 0In Stock | UltraMOV | 180 VDC | 360 V | Bulk | ||||||||||||||||
0In Stock | UltraMOV | MOVs | PCB Mount | Radial | 625 VAC | 670 VDC | 1 kV | 2 kV | 10 kA | 410 J | - 55 C | + 85 C | Bulk | ||||||||
Mfr: V10E150PL2T5 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 150V 10mm Epoxy UltraMOV | 0In Stock | UltraMOV | 200 VDC | 395 V | Reel | ||||||||||||||||
Mfr: V20E275PL2T TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 275V 20mm Epoxy UltraMOV | 0In Stock | UltraMOV | 350 VDC | 710 V | Reel | ||||||||||||||||
Mfr: V20E510PL1T7 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 510V 20mm Epoxy UltraMOV | 0In Stock | UltraMOV | 670 VDC | 1.355 kV | - 55 C | + 85 C | Reel | ||||||||||||||
Mfr: V14P550PL1T TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 550V 14mm Phenolic UltraMOV | 0In Stock | UltraMOV | 745 VDC | 1.5 kV | Reel | ||||||||||||||||
Mfr: V07P385PL2TX2855 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 385V 7mm Phenolic UltraMOV | 0In Stock | UltraMOV | 505 VDC | 1.025 kV | Reel | ||||||||||||||||
Mfr: V10E230PL1T TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 230V 10mm Epoxy UltraMOV | 0In Stock | UltraMOV | Reel | ||||||||||||||||||
0In Stock | UltraMOV | MOVs | Bulk | ||||||||||||||||||
0In Stock | UltraMOV | MOVs | Ammo Pack | ||||||||||||||||||
Mfr: V10E140PL3T TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 140V 10mm Epoxy UltraMOV | 0In Stock | UltraMOV | MOVs | Reel | |||||||||||||||||
Mfr: V20E320PL3T1 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 320V 20mm Epoxy UltraMOV | 0In Stock | UltraMOV | MOVs | Reel | |||||||||||||||||
Mfr: V14E550PL3A TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 550V 14mm Epoxy UltraMOV | 0In Stock | UltraMOV | MOVs | Ammo Pack | |||||||||||||||||
Mfr: V14E320PL3A TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 320V 14mm Epoxy UltraMOV | 0In Stock | UltraMOV | MOVs | Ammo Pack | |||||||||||||||||
Mfr: V10P510PL2T TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 510V 10mm Phenolic UltraMOV | 0In Stock | UltraMOV | MOVs | Reel | |||||||||||||||||
Mfr: V14P460PL2T7 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 460V 14mm Phenolic UltraMOV | 0In Stock | UltraMOV | MOVs | Reel | |||||||||||||||||
Mfr: V14P275PL1B1 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors RADIAL VARISTOR 14MM ROHS/LEAD FREE | 0In Stock | UltraMOV | Bulk | ||||||||||||||||||
Mfr: V07E140PL2T TTI: Not Assigned Littelfuse Availability: 0In StockVaristors RADIAL VARISTOR 7MM ROHS/LEAD FREE | 0In Stock | UltraMOV | Reel | ||||||||||||||||||
Mfr: V10E460PL1T TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 460V 10mm Epoxy UltraMOV | 0In Stock | UltraMOV | MOVs | PCB Mount | Radial | 460 VAC | 615 VDC | 825 V | 1.24 kV | 12.5 mm | 3.5 kA | 90 J | 120 pF | - 55 C | + 85 C | Reel | |||||
Mfr: V14E320PL2A TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 320V 14mm Epoxy UltraMOV | 0In Stock | UltraMOV | Ammo Pack | ||||||||||||||||||
0In Stock | UltraMOV | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 459 V to 561 V | 840 V | 17 mm | 6 kA | 136 J | 380 pF | - 55 C | + 85 C | Ammo Pack |