Varistors
29,029 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,600In Stock6,600 On Order Expected 02-Feb-27 | UltraMOV | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 459 V to 561 V | 840 V | 10 mm | 3.5 kA | 67 J | 170 pF | - 55 C | + 85 C | Bulk | |||||||
Mfr: VC2220K102R040 TTI: VC2220K102R040 KEMET Availability: 12,000In StockVaristors 56V 1000A 2220 AEC-Q200 | 12,000In Stock | VC | MLVs | PCB Mount | SMD/SMT | 2220 (5750 metric) | 40 VAC | 56 VDC | 68 V | 110 V | 1 kA | 9.2 J | 2.2 nF | - 55 C | + 125 C | AEC-Q200 | Reel | |||||
Mfr: TND14V-471KB00AAA0 TTI: TND14V-471KB00AAA0 Chemi-Con Availability: 400In Stock3,000 On Order Expected 14-Jan-27 Varistors 385VDC 470V 5000A AEC-Q200 | 400In Stock3,000 On Order Expected 14-Jan-27 | V | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 14 mm | 6 kA | 125 J | 420 pF | - 40 C | + 85 C | Ammo Pack | ||||||
Mfr: B72207S0350K311 TTI: B72207S0350K311 TDK Availability: 12,000In StockVaristors 35VAC 10% 7mm StandarD | 12,000In Stock | Disc Varistor, StandarD 7mm | MOVs | PCB Mount | Radial | 35 VAC | 45 VDC | 56 V | 110 V | 7 mm | 250 A | 2.5 J | 1.05 nF | - 40 C | + 105 C | Reel | B72207S350K311 | |||||
Mfr: VCAS080530A650RP TTI: VCAS080530A650RP KYOCERA AVX Availability: 8,000In StockVaristors 21VAC 30VDC 0.1J 90p F 41 V 67V | 8,000In Stock | VCAS | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 21 VAC | 30 VDC | 41 V | 67 V | 30 A | 100 mJ | 90 pF | - 55 C | + 125 C | AEC-Q100 | Reel | |||||
Mfr: ERZ-V20R511 TTI: ERZ-V20R511 Panasonic Industry Availability: 1,750In StockVaristors 510V 6500A ZNR SUR ABSORBER 20MM | 1,750In Stock | V | MOVs | PCB Mount | Radial | 320 VAC | 410 VDC | 510 V | 845 V | 20 mm | 10 kA | 382 J | 800 pF | - 40 C | + 85 C | Bulk | ||||||
Mfr: ISOM8-510-B-L2 TTI: ISOM8-510-B-L2 Bourns Availability: 2,000In StockVaristors IsoMOV 8KA 510Vrms Bulk In-Line | 2,000In Stock | IsoM8 | MOVs | Through Hole | Radial | 510 VAC | 670 VDC | 1.3 kV | 23 mm | 250 A | 50 pF | - 40 C | + 125 C | Bulk | ||||||||
Mfr: B72214S0321K101 TTI: B72214S0321K101 TDK Availability: 6,500In StockVaristors 320VAC 10% 14mm StandarD | 6,500In Stock | Disc Varistor,StandarD 14mm | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 510 V | 840 V | 14 mm | 4.5 kA | 84 J | 280 pF | - 40 C | + 105 C | Bulk | B72214S321K101 | |||||
17,000In Stock | PV | MOVs | PCB Mount | SMD/SMT | 275 VAC | 350 VDC | 430 V | 710 V | 400 A | 13 J | 75 pF | - 40 C | + 85 C | Reel | ||||||||
Mfr: VC080505A150RP TTI: VC080505A150RP KYOCERA AVX Availability: 4,000In Stock4,000 On Order Expected 25-Nov-26 Varistors 4VAC 5.6VDC 0.1J 110 0pF 8.5 V 18V | 4,000In Stock4,000 On Order Expected 25-Nov-26 | VC | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 4 VAC | 5.6 VDC | 8.5 V | 18 V | 4.5 kA | 100 mJ | 1.1 nF | - 55 C | + 125 C | Reel | ||||||
5,500In Stock | ZA | MOVs | PCB Mount | Radial | 60 VAC | 81 VDC | 90 V to 117 V | 165 V | 7 mm | 1.2 kA | 2.5 J | 400 pF | - 55 C | + 85 C | Bulk | |||||||
Mfr: EZJ-Z1V270GA TTI: EZJ-Z1V270GA Panasonic Industry Availability: 8,000In Stock40,000 On Order Expected 22-Jan-27 Varistors 27V 20A MULTILAYER VARISTOR | 8,000In Stock40,000 On Order Expected 22-Jan-27 | EZJ-Z | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 16 VDC | 27 V | 20 A | 100 pF | - 40 C | + 85 C | Reel | |||||||||
6,000In Stock | LA | MOVs | PCB Mount | Radial | 300 VAC | 405 VDC | 539 V | 870 V | 7 mm | 1.2 kA | 25 J | 70 pF | - 55 C | + 85 C | Bulk | |||||||
3,000In Stock | LA | MOVs | PCB Mount | Radial | 140 VAC | 180 VDC | 242 V | 360 V | 7 mm | 1.2 kA | 12 J | 160 pF | - 55 C | + 85 C | Bulk | |||||||
4,400In Stock | LA | MOVs | PCB Mount | Radial | 140 VAC | 180 VDC | 198 V to 242 V | 360 V | 10 mm | 2.5 kA | 22 J | 400 pF | - 55 C | + 85 C | Bulk | |||||||
4,500In Stock | LA | MOVs | PCB Mount | Radial | 275 VAC | 369 VDC | 389 V to 515 V | 775 V | 7 mm | 1.2 kA | 23 J | 80 pF | - 55 C | + 85 C | Bulk | |||||||
2,000In Stock | LA | MOVs | PCB Mount | Radial | 300 VAC | 405 VDC | 517 V | 775 V | 10 mm | 2.5 kA | 46 J | 180 pF | - 55 C | + 85 C | Reel | |||||||
0In Stock | LA | MOVs | PCB Mount | Radial | 275 VAC | 369 VDC | 473 V | 710 V | 7 mm | 1.2 kA | 23 J | 80 pF | - 55 C | + 85 C | Reel | |||||||
Mfr: B72207S2251K101 TTI: B72207S2251K101 TDK Availability: 10,500In StockVaristors 250VAC 10% 7mm AdvanceD | 10,500In Stock | Disc Varistor, AdvanceD 7mm | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 7 mm | 1.75 kA | 25 J | 120 pF | - 40 C | + 105 C | Bulk | S07K250E2 | |||||
Mfr: B72220S2151K101 TTI: B72220S2151K101 TDK Availability: 29,200In StockVaristors 150VAC 10% 20mm AdvanceD | 29,200In Stock | Disc Varistor, AdvanceD 20mm | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 21.5 mm | 1 kA | 120 J | 1.55 nF | - 40 C | + 105 C | Bulk | S20K150E2 | |||||
100In Stock | MA | MOVs | PCB Mount | Radial | 25 VAC | 31 VDC | 39 V | 79 V | 3 mm | 4.5 kA | 180 mJ | 250 pF | - 55 C | + 85 C | Bulk | |||||||
Mfr: ERZ-V14D102 TTI: ERZ-V14D102 Panasonic Industry Availability: 4,000In StockVaristors NEW SMALLER VERSION 667-ERZ-E11A102 | 4,000In Stock | V | MOVs | PCB Mount | Radial | 550 VAC | 745 VDC | 1.001 kV | 1.65 kV | 14 mm | 5 kA | 280 J | 230 pF | - 40 C | + 85 C | Bulk | ||||||
16,000In Stock | MLE | SMD/SMT | 0603 (1608 metric) | 60 V | - 55 C | + 125 C | Reel | |||||||||||||||
9,000In Stock7,000 On Order Expected 18-Feb-27 | LA | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 264 V | 395 V | 7 mm | 1.2 kA | 13 J | 150 pF | - 55 C | + 85 C | Reel | |||||||
Mfr: B72220S0551K101 TTI: B72220S0551K101 TDK Availability: 17,000In StockVaristors 550VAC 10% 20mm StandarD | 17,000In Stock | Disc Varistor, StandarD 20mm | MOVs | PCB Mount | Radial | 550 VAC | 745 VDC | 910 V | 1.5 kV | 21.5 mm | 6.5 kA | 210 J | 320 pF | - 40 C | + 105 C | Bulk | B72220S551K101 |