C-III - Varistors
645 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: V230LA10CP TTI: Not Assigned Littelfuse Availability: 0In StockVaristors RADIAL VARISTOR LEAD FREE | 0In Stock | C-III | MOVs | PCB Mount | Radial | 230 VAC | 595 V | 10 mm | 3.5 kA | - 55 C | + 85 C | Bulk | |||||||||
0In Stock | C-III | MOVs | PCB Mount | Radial | 250 VAC | 650 V | 20 mm | 9 kA | - 55 C | + 85 C | Bulk | ||||||||||
0In Stock | C-III | MOVs | PCB Mount | Radial | 250 VAC | 620 V | 20 mm | 9 kA | - 55 C | + 85 C | Reel | ||||||||||
0In Stock | C-III | MOVs | PCB Mount | Radial | 275 VAC | 680 V | 20 mm | 9 kA | - 55 C | + 85 C | Bulk | ||||||||||
Mfr: V275LS40CPX680 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors RADIAL VARISTOR 20MM ROHS / LEAD FREE | 0In Stock | C-III | MOVs | PCB Mount | Radial | 275 VAC | 680 V | 20 mm | 9 kA | - 55 C | + 85 C | Reel | |||||||||
0In Stock | C-III | MOVs | PCB Mount | Radial | 275 VAC | 680 V | 20 mm | 9 kA | - 55 C | + 85 C | Reel | ||||||||||
0In Stock | C-III | MOVs | PCB Mount | Radial | 130 VAC | 325 V | 20 mm | 9 kA | - 55 C | + 85 C | Reel | ||||||||||
0In Stock | C-III | MOVs | PCB Mount | Radial | 140 VAC | 360 V | 20 mm | 9 kA | - 55 C | + 85 C | Bulk | ||||||||||
0In Stock | C-III | MOVs | PCB Mount | Radial | 140 VAC | 340 V | 20 mm | 9 kA | - 55 C | + 85 C | Reel | ||||||||||
0In Stock | C-III | MOVs | PCB Mount | Radial | 150 VAC | 340 V | 10 mm | 3.5 kA | - 55 C | + 85 C | Bulk | ||||||||||
0In Stock | C-III | MOVs | PCB Mount | Radial | 150 VAC | 360 V | 20 mm | 9 kA | - 55 C | + 85 C | Bulk | ||||||||||
0In Stock | C-III | MOVs | PCB Mount | Radial | 150 VAC | 395 V | 20 mm | 9 kA | - 55 C | + 85 C | Reel | ||||||||||
0In Stock | C-III | MOVs | PCB Mount | Radial | 300 VAC | 745 V | 20 mm | 9 kA | - 55 C | + 85 C | Reel | ||||||||||
0In Stock | C-III | MOVs | PCB Mount | Radial | 300 VAC | 775 V | 14 mm | 6 kA | - 55 C | + 85 C | Reel | ||||||||||
0In Stock | C-III | 620 VDC | 1.025 kV | Bulk | |||||||||||||||||
0In Stock | C-III | Reel | |||||||||||||||||||
0In Stock | C-III | Reel | |||||||||||||||||||
0In Stock | C-III | Reel | |||||||||||||||||||
0In Stock | C-III | Reel | |||||||||||||||||||
0In Stock | C-III | Reel | |||||||||||||||||||
0In Stock | C-III | Reel | |||||||||||||||||||
0In Stock | C-III | Reel | |||||||||||||||||||
0In Stock | C-III | Reel | |||||||||||||||||||
0In Stock | C-III | Reel | |||||||||||||||||||
0In Stock | C-III | Reel |