SMD - Varistors
2,417 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Peak Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B72520X1300K062 TTI: B72520X1300K062 TDK Availability: 8,000In StockVaristors 1206 77V Automotive X series AEC-200 | 8,000In Stock | MLV X1 Auto | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 30 VAC | 38 VDC | 42.3 V to 51.7 V | 77 V | 200 A | 10 J | 500 pF | - 55 C | + 150 C | Reel | ||||||
Mfr: B72530X1140S162 TTI: B72530X1140S162 TDK Availability: 12,000In StockVaristors 1210 40V Automotive X series AEC-200 | 12,000In Stock | MLV X1 Auto | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 14 VAC | 16 VDC | 22 V to 27 V | 40 V | 400 A | 30 J | 2800 pF | - 55 C | + 150 C | Reel | ||||||
Mfr: B72510X1140S162 TTI: B72510X1140S162 TDK Availability: 12,000In StockVaristors 0805 42V Automotive X series AEC-200 | 12,000In Stock | MLV X1 Auto | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 14 VAC | 16 VDC | 22 V to 27 V | 42 V | 120 A | 10 J | 400 pF | - 55 C | + 150 C | Reel | ||||||
Mfr: B72530X1250K062 TTI: B72530X1250K062 TDK Availability: 8,000In StockVaristors 1210 65V Automotive X series AEC-200 | 8,000In Stock | MLV X1 Auto | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 25 VAC | 31 VDC | 35.1 V to 42.9 V | 65 V | 300 A | 1500 pF | - 55 C | + 150 C | Reel | |||||||
Mfr: B72500X1250L060 TTI: B72500X1250L060 TDK Availability: 8,000In StockVaristors 0603 120V Automotive X series AEC-200 | 8,000In Stock | MLV X1 Auto | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 25 VAC | 32 VDC | 51.9 V to 70.1 V | 120 V | 5 A | 10 J | 10 pF | - 55 C | + 150 C | Reel | ||||||
6,000In Stock | PV | MOVs | PCB Mount | SMD/SMT | 75 VAC | 100 VDC | 120 V | 200 V | 1.2 kA | 9 J | 550 pF | - 40 C | + 85 C | Reel | ||||||||
6,000In Stock | ZV | MLVs | PCB Mount | SMD/SMT | 2220 (5750 metric) | 60 VAC | 85 VDC | 100 V | 165 V | 800 A | 6.2 J | 1000 pF | - 55 C | + 125 C | Reel | |||||||
Mfr: B72530T0300K062 TTI: B72530T0300K062 TDK Availability: 2,000In Stock40,000 On Order Expected 12-Oct-26 Varistors 1210 30V 300A 1000pF Varistor | 2,000In Stock40,000 On Order Expected 12-Oct-26 | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 30 VAC | 38 VDC | 47 V | 77 V | 300 A | 2 J | 1000 pF | - 55 C | + 125 C | Reel | B72530T300K62 | |||||
Mfr: B72570D0120A060 TTI: B72570D120A60 TDK Availability: 12,000In StockVaristors 1003 12Vdc 82pF CeraDiode CDS4C12GTA | 12,000In Stock | Standard CeraDiodes | PCB Mount | SMD/SMT | 1003 (2508 metric) | 46 V | - 40 C | + 85 C | Reel | B72570D 120A 60 | ||||||||||||
Mfr: B72530T0400K062 TTI: B72530T400K62 TDK Availability: 32,000In StockVaristors 1210 40V 250A 500pF CT1210K40G | 32,000In Stock | CT | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 40 VAC | 56 VDC | 110 V | 250 A | 2.3 J | 500 pF | - 55 C | + 125 C | Reel | B72530T 400K 62 | ||||||
Mfr: B72660M0301K072 TTI: B72660M301K72 TDK Availability: 2,000In Stock16,000 On Order Expected 20-Jul-26 Varistors 385 VDC 23J 775V-CL 1200A P | 2,000In Stock16,000 On Order Expected 20-Jul-26 | CU Standard | PCB Mount | SMD/SMT | 4032 (10280 metric) | 300 VAC | 385 VDC | 775 V | 1.2 kA | 23 J | 90 pF | - 40 C | + 85 C | Reel | B72660M 301K 72 | |||||||
Mfr: VC121030H620DP TTI: VC121030H620DP. KYOCERA AVX Availability: 550In StockCut Tape Varistors 30VDC 1.2J 62V | 550In Stock | VC | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 21 VAC | 30 VDC | 67 V | 220 A | 1.2 J | 1850 pF | - 55 C | + 125 C | Cut Tape | |||||||
Mfr: B72500D0300H060 TTI: B72500D0300H060 TDK Availability: 16,000In StockVaristors 0603 30VDC 10pF CeraDiode CDS3C30GTH | 16,000In Stock | CeraDiodes Standard | PCB Mount | SMD/SMT | 0603 (1608 metric) | 120 V | + 85 C | Reel | B72500D300H60 | |||||||||||||
Mfr: B72500D0150A060 TTI: B72500D0150A060 TDK Availability: 12,000In StockVaristors 0603 15VDC 30A CeraDiode CDS3C15GTA | 12,000In Stock | CeraDiodes Standard | PCB Mount | SMD/SMT | 0603 (1608 metric) | 42 V | + 85 C | Reel | B72500D150A60 | |||||||||||||
Mfr: B72500D200A60 TTI: B72500D200A60 TDK Availability: 20,000In StockVaristors 0603 20Vdc 56pF Ceradiode CDS3C20GTA | 20,000In Stock | Standard CeraDiodes | PCB Mount | SMD/SMT | 0603 (1608 metric) | 50 V | - 40 C | + 85 C | Reel | B72500D 200A 60 | ||||||||||||
Mfr: B72570D0160H060 TTI: B72570D160H60 TDK Availability: 4,000In StockVaristors 1003 16Vdc 3pF Ceradiode CDS4C16GTH | 4,000In Stock | High-Speed CeraDiodes | PCB Mount | SMD/SMT | 1003 (2508 metric) | 146 V | - 40 C | + 85 C | Reel | B72570D 160H 60 | ||||||||||||
50,000In Stock | CeraDiodes Standard | PCB Mount | SMD/SMT | SOD-723 | + 85 C | Reel | B72590D50H160 | |||||||||||||||
Mfr: B72650M0271K072 TTI: B72650M271K72 TDK Availability: 55,000In StockVaristors 350 VDC 8.6J 710V-CL 400A P | 55,000In Stock | CU Standard | PCB Mount | SMD/SMT | 275 VAC | 350 VDC | 275 V | 400 A | 8.6 J | - 40 C | + 85 C | Reel | B72650M 271K 72 | |||||||||
Mfr: B72570D120A60V9 TTI: B72570D120A60V9 TDK Availability: 32,000In Stock12,000 On Order Expected 02-Jun-26 Varistors 12 VDC 46V-CL | 32,000In Stock12,000 On Order Expected 02-Jun-26 | Standard CeraDiodes | PCB Mount | SMD/SMT | SOD-323 | 46 V | + 85 C | Reel | ||||||||||||||
Mfr: B72520T0350K062 TTI: B72520T350K62 TDK Availability: 0In StockVaristors 1206 35V 100A 200pF CT1206K35G | 0In Stock | CT | MLVs | PCB Mount | SMD/SMT | 35 VAC | 45 VDC | 100 A | 400 mJ | - 55 C | + 125 C | Reel | B72520T 350K 62 | |||||||||
Mfr: V42MLA1206NH TTI: V42MLA1206NH. Littelfuse Availability: 430In StockCut Tape Varistors 42 VDC .8J 92V-CL 180A PK | 430In Stock | MLA | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 30 VAC | 42 VDC | 46 V | 92 V | 180 A | 800 mJ | 425 pF | - 55 C | + 125 C | Cut Tape | ||||||
280In Stock | CH | MOVs | PCB Mount | SMD/SMT | 3220 (8552 metric) | 130 VAC | 175 VDC | 200 V | 340 V | 250 A | 4 J | 110 pF | - 55 C | + 125 C | Cut Tape | |||||||
Mfr: B72520T0400K062 TTI: B72520T400K62 TDK Availability: 44,000In StockVaristors 1206 40V 100A 250pF CT1206K40G | 44,000In Stock | CT | MLVs | PCB Mount | SMD/SMT | 40 VAC | 56 VDC | 100 A | 500 mJ | - 55 C | + 125 C | Reel | B72520T 400K 62 | |||||||||
Mfr: B72650M0301K072 TTI: B72650M301K72 TDK Availability: 27,000In Stock13,000 On Order Expected 23-Jul-26 Varistors 300 VAC 9.6J 775V-CL 400A P | 27,000In Stock13,000 On Order Expected 23-Jul-26 | CU Standard | PCB Mount | SMD/SMT | 300 VAC | 385 VDC | 300 V | 300 A | 9.6 J | - 40 C | + 85 C | Reel | B72650M 301K 72 | |||||||||
Mfr: V18MLE1206H TTI: V18MLE1206H. Littelfuse Availability: 1,020In StockCut Tape Varistors 18 VDC 50V-CL | 1,020In Stock | MLE | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 18 VDC | 50 V | 1700 pF | - 55 C | + 125 C | Cut Tape |