Varistors
29,029 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
28,000In Stock | SMD Disc Varistor, 3225mm | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 11 VAC | 14 VDC | 18 V | 35 V | 30 A | 200 mJ | 100 pF | - 55 C | + 125 C | Reel | B72500T110K60 | ||||||
Mfr: B72207S0200K211 TTI: B72207S0200K211 TDK Availability: 27,000In StockVaristors 20VAC 10% 7mm StandarD | 27,000In Stock | Disc Varistor, StandarD 7mm | MOVs | PCB Mount | Radial | 20 VAC | 26 VDC | 33 V | 65 V | 7 mm | 250 A | 1.3 J | 1.6 nF | - 40 C | + 105 C | Reel | B72207S200K211 | |||||
10,000In Stock | MLU | SMD/SMT | 0603 (1608 metric) | 25 V | - 40 C | + 125 C | Reel | |||||||||||||||
Mfr: B72520T0400K062 TTI: B72520T0400K062 TDK Availability: 16,000In StockVaristors 1206 40V 100A 250pF | 16,000In Stock | Automotive High Speed Dataline Ethernet, CAN/FD, FLEXRAY | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 40 VAC | 56 VDC | 68 V | 110 V | 100 A | 500 mJ | 250 pF | - 55 C | + 125 C | Reel | B72520T400K62 | |||||
Mfr: ERZ-E14A511 TTI: ERZ-E14A511 Panasonic Industry Availability: 2,000In StockVaristors 14mm D type 510volts 10KA 382J 700pF | 2,000In Stock | ERZ-E10 | MOVs | PCB Mount | Radial | 320 VAC | 410 VDC | 510 V | 845 V | 16.5 mm | 10 kA | 382 J | 700 pF | - 40 C | + 85 C | Bulk | ||||||
5,000In Stock | PV | MOVs | PCB Mount | SMD/SMT | 275 VAC | 350 VDC | 430 V | 710 V | 1.2 kA | 29 J | 160 pF | - 40 C | + 85 C | Reel | ||||||||
Mfr: V385LA20AP TTI: V385LA20AP Littelfuse Availability: 0In Stock4,300 On Order Expected 14-Jan-27 Varistors 385V 360pF | 0In Stock4,300 On Order Expected 14-Jan-27 | LA | MOVs | PCB Mount | Radial | 385 VAC | 505 VDC | 682 V | 1.025 kV | 14 mm | 4.5 kA | 85 J | 360 pF | - 55 C | + 85 C | Bulk | ||||||
Mfr: ERZ-V07D220 TTI: ERZ-V07D220 Panasonic Industry Availability: 1,000In StockVaristors ZNR Transient/Surge Absorbers Type D | 1,000In Stock | V | MOVs | PCB Mount | Radial | 14 VAC | 18 VDC | 22 V | 43 V | 7 mm | 500 A | 1.3 J | 3.6 nF | - 40 C | + 85 C | Bulk | ||||||
Mfr: CG0603MLC-05E TTI: CG0603MLC-05E Bourns Availability: 5,000In Stock10,000 On Order Expected 08-Dec-26 Varistors Chip Guard 0603 5 Volts | 5,000In Stock10,000 On Order Expected 08-Dec-26 | MLC | SMD/SMT | 0603 (1608 metric) | 25 V | - 40 C | + 85 C | Reel | ||||||||||||||
Mfr: VDRS14T275BSE TTI: VDRS14T275BSE Vishay / BC Components Availability: 3,000In StockVaristors 275volts 17mm Radial | 3,000In Stock | VDRS | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 16.5 mm | 4.5 kA | 104 J | 440 pF | - 40 C | + 85 C | Bulk | 2381-595-52716 | |||||
1,400In Stock | ZA | MOVs | PCB Mount | Radial | 35 VAC | 45 VDC | 61.6 V | 103 V | 10 mm | 500 A | 5.5 J | 1.8 nF | - 55 C | + 85 C | Bulk | |||||||
20,000In Stock | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 5.6 VDC | 6.4 V | 24 V | 10 A | 180 pF | - 40 C | + 85 C | Reel | B72590D50A60 | ||||||||
2,000In Stock | CH | MOVs | PCB Mount | SMD/SMT | 3220 (8552 metric) | 25 VAC | 31 VDC | 39 V | 79 V | 100 A | 1 J | 900 pF | - 55 C | + 125 C | Reel | 576-V39CH8 V39CH8 | ||||||
1In Stock | BA | MOVs | PCB Mount | SMD/SMT | 575 VAC | 730 VDC | 1.001 kV | 1.42 kV | 60 mm | 70 kA | 2100 J | 4.5 nF | - 55 C | + 85 C | Bulk | |||||||
115In Stock | DA | MOVs | PCB Mount | SMD/SMT | 510 VAC | 675 VDC | 820 V | 1.35 kV | 40 mm | 40 kA | 700 J | 2.5 nF | - 55 C | + 85 C | Bulk | |||||||
50,000In Stock | CeraDiodes High Speed | MLVs | PCB Mount | SMD/SMT | 4032 (10280 metric) | 40 VAC | 56 VDC | 56 V | 135 V | 250 A | 3 J | 900 pF | - 40 C | + 85 C | Reel | B72660M400K72 | ||||||
Mfr: B72540T0300K062 TTI: B72540T0300K062 TDK Availability: 1,000In StockVaristors 2220 30V 1200A 4000pF | 1,000In Stock | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | SMD/SMT | 2220 (5750 metric) | 30 VAC | 38 VDC | 47 V | 77 V | 1.2 kA | 12 J | 4 nF | - 55 C | + 125 C | Reel | B72540T300K62 | |||||
Mfr: ERZ-V20D270 TTI: ERZ-V20D270 Panasonic Industry Availability: 100In StockVaristors 27V 2000A ZNR SUR ABSORBER 20MM | 100In Stock | V | MOVs | PCB Mount | Radial | 17 VAC | 22 VDC | 27 V | 53 V | 20 mm | 3 A | 19 J | 24.5 nF | - 40 C | + 85 C | Bulk | ||||||
3,000In Stock | ZV | MLVs | PCB Mount | SMD/SMT | 2220 (5750 metric) | 50 VAC | 65 VDC | 82 V | 135 V | 800 A | 5.8 J | 1.5 nF | - 55 C | + 125 C | Reel | |||||||
Mfr: M83530/1-2200D TTI: M83530/1-2200D Littelfuse Availability: 20In Stock40 On Order Expected 22-Mar-27 Varistors M83530/1-2200D | 20In Stock40 On Order Expected 22-Mar-27 | PCB Mount | Through Hole | 150 VAC | 200 VDC | 650 V | 7 mm | 6 kA | 55 J | 3.2 nF | - 55 C | + 125 C | Bulk | |||||||||
Mfr: VC080514A300RP TTI: VC080514A300RP KYOCERA AVX Availability: 4,000In StockVaristors 10VAC 14VDC 0.1J 325 pF 18.5 V 32V | 4,000In Stock | VC | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 10 VAC | 14 VDC | 18.5 V | 32 V | 4.5 kA | 100 mJ | 325 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: VC06LC18X500DP TTI: VC06LC18X500DP KYOCERA AVX Availability: 16,000In StockVaristors 14VAC 18VDC 0.05J 50 pF 40V 50V | 16,000In Stock | VC-LC | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 14 VAC | 18 VDC | 40 V | 50 V | 30 A | 50 mJ | 50 pF | - 55 C | + 125 C | Reel | ||||||
1,000In Stock | PV | MOVs | PCB Mount | SMD/SMT | 175 VAC | 225 VDC | 270 V | 455 V | 1.2 kA | 21 J | 250 pF | - 40 C | + 85 C | Reel | ||||||||
Mfr: ZV60K1210251NIR1 TTI: ZV60K1210251NIR1 Bourns Availability: 22,000In StockVaristors ZV 60 K 1210 251 NI R1 | 22,000In Stock | ZV | MLVs | Reel | ||||||||||||||||||
5,000In Stock | ZVHT | MLVs | PCB Mount | SMD/SMT | 1812 (4732 metric) | 30 VAC | 38 VDC | 47 V | 77 V | 800 A | 4.4 J | 1.8 nF | - 55 C | + 125 C | Reel |