VC - Varistors
378 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VC080505A150TP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 4VAC 5.6VDC 0.1J 110 0pF 8.5 V 18V | 0In Stock | VC | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 4 VAC | 5.6 VDC | 8.5 V | 18 V | 4.5 kA | 100 mJ | 1.1 nF | - 55 C | + 125 C | Reel | |||||
Mfr: VC120614D300TP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 10VAC 14VDC 0.4J 105 0pF 18.5 V 32V | 0In Stock | VC | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 10 VAC | 14 VDC | 18.5 V | 32 V | 150 A | 400 mJ | 1.05 nF | - 55 C | + 125 C | Reel | |||||
Mfr: VC181245U900DP TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 35VAC 45VDC 4J 1200pF 56 V 90V | Not Available Online | VC | MLVs | PCB Mount | SMD/SMT | 1812 (4532 metric) | 35 VAC | 45 VDC | 56 V | 90 V | 500 A | 4 J | 1.2 nF | - 55 C | + 125 C | Reel | |||||
Mfr: VC080526C580TP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 18VAC 26VDC 0.3J 250 pF 34.5 V 60V | 0In Stock | VC | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 18 VAC | 26 VDC | 34.5 V | 60 V | 100 A | 300 mJ | 250 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VC121016J390RP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 16V 3100pF 50-100% 1 210 | 0In Stock | VC | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 13 VAC | 16 VDC | 25.5 V | 40 V | 500 A | 1.6 J | 3.1 nF | - 55 C | + 125 C | Reel | |||||
Mfr: VC181238U770RP TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 30VAC 38VDC 4.2J 1700pF 47 V 77V | Not Available Online | VC | MLVs | PCB Mount | SMD/SMT | 1812 (4532 metric) | 30 VAC | 38 VDC | 47 V | 77 V | 800 A | 4.2 J | 1.7 nF | - 55 C | + 125 C | Reel | |||||
Mfr: VC080530C650TP TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 21VAC 30VDC 0.3J 250pF 41 V 67V | Not Available Online | VC | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 21 VAC | 30 VDC | 41 V | 67 V | 80 A | 300 mJ | 250 pF | - 55 C | + 125 C | Reel | |||||
0In Stock | VC | 0805 (2012 metric) | + 125 C | AEC-Q200 | Reel | ||||||||||||||||
Mfr: VC120614D300DM TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 14VDC .4J 30V-CLAMP | Not Available Online | VC | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 10 VAC | 14 VDC | 32 V | 150 A | 400 mJ | 1.05 nF | - 55 C | + 125 C | Reel | ||||||
Not Available Online | VC | 1206 (3216 metric) | |||||||||||||||||||
Mfr: VC1812K301R115 TTI: Not Assigned KEMET Availability: Not Available OnlineVaristors 150V 300A 1812 AEC-Q200 | Not Available Online | VC | 1812 (4732 metric) | + 125 C | AEC-Q200 | Reel | |||||||||||||||
Not Available Online | VC | 1206 (3216 metric) | |||||||||||||||||||
Not Available Online | VC | 0603 (1608 metric) | |||||||||||||||||||
Mfr: VC080505A150D TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 5.6V 0.1JOULES | Not Available Online | VC | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 4 VAC | 5.6 VDC | 8.5 V | 18 V | 4.5 kA | 100 mJ | 1.1 nF | - 55 C | + 125 C | Reel | |||||
Not Available Online | VC | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 6.4 VAC | 9 VDC | 12.7 V | 12.7 V | 4.5 kA | 100 mJ | 750 pF | - 55 C | + 125 C | |||||||
Mfr: VC080518A400D TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 18V 0.1JOULES | Not Available Online | VC | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 13 VAC | 18 VDC | 25.5 V | 42 V | 30 A | 100 mJ | 225 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VC080514A300R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 14V 0.1JOULES | Not Available Online | VC | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 10 VAC | 14 VDC | 18.5 V | 32 V | 4.5 kA | 100 mJ | 325 pF | - 55 C | + 125 C | Reel | |||||
Not Available Online | VC | 1206 (3216 metric) | |||||||||||||||||||
Mfr: VC120626D580R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 26V 0.4JOULES | Not Available Online | VC | 1206 (3216 metric) | Reel | |||||||||||||||||
Mfr: VC121030H620R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 30V 1.2JOULES | Not Available Online | VC | 1210 (3225 metric) | Reel | |||||||||||||||||
Mfr: VC121048H101D TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 48V 1.2JOULES | Not Available Online | VC | 1210 (3225 metric) | Reel | |||||||||||||||||
Mfr: VC2220M122R006 TTI: Not Assigned KEMET Availability: Not Available OnlineVaristors 8V 1200A 2220 AEC-Q200 | Not Available Online | VC | 2220 (5750 metric) | AEC-Q200 | Reel | ||||||||||||||||
Not Available Online | VC | Bulk | |||||||||||||||||||
Not Available Online | VC | Bulk | |||||||||||||||||||
Mfr: VC120630D650D TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 30V 0.4JOULES | Not Available Online | VC | 1206 (3216 metric) | Reel |