MLA - Varistors
365 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: V48MLA1210H TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 48V 250A 520pF | Not Available Online | MLA | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 40 VAC | 48 VDC | 54.5 V | 105 V | 250 A | 1.2 J | 520 pF | - 55 C | + 125 C | Reel | |||||
Mfr: V5.5MLA0805LWH TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 5.5V 40A 990pF | Not Available Online | MLA | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 5.5 VDC | 990 pF | - 55 C | + 125 C | Reel | ||||||||||
Not Available Online | MLA | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 40 VAC | 9 VDC | 25.5 V | 180 A | 900 mJ | 520 pF | - 55 C | + 125 C | Bulk | |||||||
Not Available Online | MLA | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 30 VDC | 90 pF | - 55 C | + 85 C | ||||||||||||
Not Available Online | MLA | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 3.5 VDC | 6 nF | - 55 C | + 125 C | ||||||||||||
Mfr: V14MLA0805T TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 10V 120A 270pF | Not Available Online | MLA | 0805 (2012 metric) | 14 VDC | 32 V | 560 pF | Reel | ||||||||||||||
Not Available Online | MLA | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 5.5 VDC | 990 pF | - 55 C | + 125 C | ||||||||||||
Not Available Online | MLA | 0603 (1608 metric) | 14 VDC | 34.5 V | 180 pF | Bulk | |||||||||||||||
Not Available Online | MLA | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 5 VDC | 17.5 V | 3.5 nF | - 55 C | + 125 C | Bulk | ||||||||||
Mfr: V33MLA1206WH TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 33V 180A 500pF | Not Available Online | MLA | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 33 VDC | 640 pF | - 55 C | + 125 C | Reel | ||||||||||
Not Available Online | MLA | 0805 (2012 metric) | 18 VDC | 44 V | 520 pF | Reel | |||||||||||||||
Not Available Online | MLA | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 5.5 VDC | 5.18 nF | - 55 C | + 125 C | ||||||||||||
Not Available Online | MLA | ||||||||||||||||||||
Not Available Online | MLA | ||||||||||||||||||||
Not Available Online | MLA | ||||||||||||||||||||
Not Available Online | MLA | ||||||||||||||||||||
Not Available Online | MLA | 1210 (3225 metric) | 30 VDC | 68 V | 1.76 nF | Reel | |||||||||||||||
Mfr: V56MLA1206T TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 56V 180A 180pF | Not Available Online | MLA | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 40 VAC | 56 VDC | 120 V | 180 A | 1 J | 180 pF | - 55 C | + 125 C | Reel | ||||||
Not Available Online | MLA | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 5.5 VDC | 1.84 nF | - 55 C | + 125 C | ||||||||||||
Not Available Online | MLA | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 30 VDC | 90 pF | - 55 C | + 85 C | Reel | |||||||||||
Not Available Online | MLA | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 68 VDC | 140 V | 100 pF | - 55 C | + 125 C | Reel | ||||||||||
Not Available Online | MLA | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 85 VDC | 260 pF | - 55 C | + 125 C | ||||||||||||
Mfr: V14MLA0805LA TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 10V 40A 270pF | Not Available Online | MLA | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 10 VAC | 14 VDC | 20.3 V | 32 V | 4.5 kA | 100 mJ | 320 pF | - 55 C | + 125 C | Bulk | |||||
Mfr: V3.5MLA0805LA TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 3.5V 40A 1380pF | Not Available Online | MLA | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 2.5 VAC | 3.5 VDC | 13 V | 4.5 kA | 100 mJ | 1.38 nF | - 55 C | + 125 C | Bulk | ||||||
Mfr: V68MLA1206A TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 68V 180A 100pF | Not Available Online | MLA | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 68 VDC | 140 V | 100 pF | - 55 C | + 125 C | Bulk |