HMOV - Varistors
544 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Peak Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | HMOV | MOVs | PCB Mount | Radial | 420 VAC | 560 VDC | 748 V | 1.12 kV | 12.5 mm | 3.5 kA | 90 J | 140 pF | - 55 C | + 125 C | Reel | ||||||
0In Stock | HMOV | MOVs | PCB Mount | Radial | 460 VAC | 615 VDC | 825 V | 1.24 kV | 12.5 mm | 3.5 kA | 95 J | 120 pF | - 55 C | + 125 C | Reel | ||||||
0In Stock | HMOV | MOVs | PCB Mount | Radial | 65 VAC | 50 VDC | 90.2 V | 135 V | 12.5 mm | 3.5 kA | 20 J | 1400 pF | - 55 C | + 125 C | Reel | ||||||
0In Stock | HMOV | MOVs | PCB Mount | Radial | 140 VAC | 180 VDC | 242 V | 360 V | 17 mm | 6.5 kA | 65 J | 900 pF | - 55 C | + 125 C | Reel | ||||||
0In Stock | HMOV | MOVs | PCB Mount | Radial | 175 VAC | 225 VDC | 297 V | 455 V | 17 mm | 6.5 kA | 80 J | 700 pF | - 55 C | + 125 C | Reel | ||||||
0In Stock | HMOV | MOVs | PCB Mount | Radial | 385 VAC | 505 VDC | 682 V | 1.025 kV | 17 mm | 6.5 kA | 175 J | 360 pF | - 55 C | + 125 C | Reel | ||||||
0In Stock | HMOV | MOVs | PCB Mount | Radial | 60 VAC | 85 VDC | 110 V | 175 V | 17 mm | 6.5 kA | 50 J | 2500 pF | - 55 C | + 125 C | Reel | ||||||
0In Stock | HMOV | MOVs | PCB Mount | Radial | 11 VAC | 14 VDC | 19.8 V | 36 V | 23 mm | 5 kA | 25 J | 0.026 uF | - 55 C | + 125 C | Reel | ||||||
Mfr: V14H14PL1T TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 14V 3000A 10200pF 14mm Radial | 0In Stock | HMOV | MOVs | PCB Mount | Radial | 14 VAC | 18 VDC | 24.2 V | 43 V | 14 mm | 3 kA | 10 J | 0.0102 uF | - 55 C | + 125 C | Reel | |||||
Mfr: V14H275PL2B TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 275V 6500A 450pF 14mm Radial | 0In Stock | HMOV | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 473 V | 710 V | 14 mm | 6.5 kA | 130 J | 450 pF | - 55 C | + 125 C | Bulk | |||||
Mfr: V14H30PL1T TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 30V 3000A 5550pF 14mm Radial | 0In Stock | HMOV | MOVs | PCB Mount | Radial | 30 VAC | 38 VDC | 42.3 V | 93 V | 14 mm | 3 kA | 51.7 J | 5550 pF | - 55 C | + 125 C | Reel | |||||
Mfr: V14H35PL2B TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 35V 3000A 5000pF 14mm Radial | 0In Stock | HMOV | MOVs | PCB Mount | Radial | 35 VAC | 45 VDC | 61.6 V | 110 V | 14 mm | 3 kA | 40 J | 5000 pF | - 55 C | + 125 C | Bulk | |||||
Mfr: V20H50PL1A TTI: Not Assigned Littelfuse Availability: 0In StockVaristors RADIAL VARISTOR 20MM ROHS/LEAD FREE | 0In Stock | HMOV | MOVs | - 55 C | + 125 C | Ammo Pack | |||||||||||||||
Mfr: V20H550PL1A TTI: Not Assigned Littelfuse Availability: 0In StockVaristors RADIAL VARISTOR 20MM ROHS/LEAD FREE | 0In Stock | HMOV | MOVs | - 55 C | + 125 C | Ammo Pack | |||||||||||||||
Mfr: V20H75PL2T TTI: Not Assigned Littelfuse Availability: 0In StockVaristors RADIAL VARISTOR 20MM ROHS/LEAD FREE | 0In Stock | HMOV | MOVs | - 55 C | + 125 C | Reel | |||||||||||||||
Mfr: V20H95PL2T TTI: Not Assigned Littelfuse Availability: 0In StockVaristors RADIAL VARISTOR 20MM ROHS/LEAD FREE | 0In Stock | HMOV | MOVs | - 55 C | + 125 C | Reel | |||||||||||||||
Mfr: V10H95PL2T TTI: Not Assigned Littelfuse Availability: 0In StockVaristors RADIAL VARISTOR 10MM ROHS/LEAD FREE | 0In Stock | HMOV | MOVs | - 55 C | + 125 C | Reel | |||||||||||||||
Mfr: V14H30PL2T TTI: Not Assigned Littelfuse Availability: 0In StockVaristors RADIAL VARISTOR 14MM ROHS/LEAD FREE | 0In Stock | HMOV | MOVs | - 55 C | + 125 C | Reel | |||||||||||||||
0In Stock | HMOV | MOVs | PCB Mount | Radial | 25 VAC | 31 VDC | 42.9 V | 77 V | 23 mm | 5 kA | 77 J | 0.0135 uF | - 55 C | + 125 C | Reel | ||||||
0In Stock | HMOV | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 517 V | 775 V | 23 mm | 10 kA | 290 J | 800 pF | - 55 C | + 125 C | Reel | ||||||
0In Stock | HMOV | MOVs | PCB Mount | Radial | 550 VAC | 745 VDC | 1.001 kV | 1.5 kV | 23 mm | 10 kA | 450 J | 300 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: V20H175PL2B TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 175V 10000A 1400pF 20mm Radial | 0In Stock | HMOV | MOVs | PCB Mount | Radial | 175 VAC | 225 VDC | 297 V | 455 V | 20 mm | 10 kA | 180 J | 1400 pF | - 55 C | + 125 C | Bulk | |||||
Mfr: V20H20PL2B TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 20V 5000A 15000pF 20mm Radial | 0In Stock | HMOV | MOVs | PCB Mount | Radial | 20 VAC | 26 VDC | 36.3 V | 65 V | 20 mm | 5 kA | 58 J | 0.015 uF | - 55 C | + 125 C | Bulk | |||||
Mfr: V20H230PL2B TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 230V 10000A 1100pF 20mm Radial | 0In Stock | HMOV | MOVs | PCB Mount | Radial | 230 VAC | 300 VDC | 396 V | 595 V | 20 mm | 10 kA | 225 J | 1100 pF | - 55 C | + 125 C | Bulk | |||||
Mfr: V14H460PL2T TTI: Not Assigned Littelfuse Availability: 0In StockVaristors RADIAL VARISTOR 14MM ROHS/LEAD FREE | 0In Stock | HMOV | MOVs | - 55 C | + 125 C | Reel |