VDRS - Varistors
483 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | VDRS | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 800 V | 7 mm | 400 A | 13 J | 50 pF | - 40 C | + 85 C | Ammo Pack | ||||||
0In Stock | VDRS | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 800 V | 7 mm | 400 A | 13 J | 50 pF | - 40 C | + 85 C | Ammo Pack | ||||||
0In Stock | VDRS | MOVs | PCB Mount | Radial | 420 VAC | 560 VDC | 680 V | 1.12 kV | 7 mm | 400 A | 20 J | 35 pF | - 40 C | + 85 C | Reel | ||||||
0In Stock | VDRS | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 7 mm | 400 A | 12 J | 55 pF | - 40 C | + 85 C | Reel | ||||||
0In Stock | VDRS | MOVs | PCB Mount | Radial | 30 VAC | 38 VDC | 47 V | 93 V | 9 mm | 250 A | 3.6 J | 1.6 nF | - 40 C | + 85 C | Ammo Pack | ||||||
0In Stock | VDRS | MOVs | PCB Mount | Radial | 420 VAC | 560 VDC | 680 V | 1.12 kV | 9 mm | 1.2 kA | 56 J | 85 pF | - 40 C | + 85 C | Reel | ||||||
0In Stock | VDRS | MOVs | PCB Mount | Radial | 60 VAC | 85 VDC | 100 V | 165 V | 12.5 mm | 2.5 kA | 15 J | 1.2 nF | - 40 C | + 85 C | Reel | ||||||
0In Stock | VDRS | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 12.5 mm | 2.5 kA | 71 J | 240 pF | - 40 C | + 85 C | Reel | ||||||
0In Stock | VDRS | MOVs | PCB Mount | Radial | 510 VAC | 670 VDC | 820 V | 1.355 kV | 16.5 mm | 4.5 kA | 145 J | 220 pF | - 40 C | + 85 C | Ammo Pack | ||||||
0In Stock | VDRS | MOVs | PCB Mount | Radial | 35 VAC | 45 VDC | 56 V | 110 V | 16.5 mm | 1 kA | 14 J | 4.8 nF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | VDRS | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 16.5 mm | 4.5 kA | 59 J | 850 pF | - 40 C | + 85 C | Ammo Pack | ||||||
0In Stock | VDRS | MOVs | PCB Mount | Radial | 95 VAC | 125 VDC | 150 V | 250 V | 16.5 mm | 4.5 kA | 37 J | 1.5 nF | - 40 C | + 85 C | Ammo Pack | ||||||
0In Stock | VDRS | MOVs | PCB Mount | Radial | 14 VAC | 18 VDC | 22 V | 43 V | 23 mm | 2 kA | 8 J | 30 nF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | VDRS | MOVs | PCB Mount | Radial | 40 VAC | 56 VDC | 68 V | 135 V | 23 mm | 2 kA | 24 J | 7.6 nF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | VDRS | MOVs | PCB Mount | Radial | 75 VAC | 100 VDC | 120 V | 200 V | 9 mm | 1.2 kA | 10 J | 530 pF | - 40 C | + 85 C | Reel | ||||||
0In Stock | VDRS | MOVs | PCB Mount | Radial | 95 VAC | 125 VDC | 150 V | 250 V | 9 mm | 1.2 kA | 13 J | 450 pF | - 40 C | + 85 C | Reel | ||||||
0In Stock | VDRS | MOVs | PCB Mount | Radial | 35 VAC | 45 VDC | 56 V | 110 V | 9 mm | 250 A | 4.4 J | 1.3 nF | - 40 C | + 85 C | Ammo Pack | ||||||
0In Stock | VDRS | MOVs | PCB Mount | Radial | 50 VAC | 65 VDC | 82 V | 140 V | 9 mm | 1.2 kA | 7 J | 900 pF | - 40 C | + 85 C | Ammo Pack | ||||||
0In Stock | VDRS | MOVs | PCB Mount | Radial | 17 VAC | 22 VDC | 27 V | 53 V | 9 mm | 250 A | 2 J | 2 nF | - 40 C | + 85 C | Reel | ||||||
0In Stock | VDRS | MOVs | PCB Mount | Radial | 230 VAC | 300 VDC | 360 V | 595 V | 9 mm | 1.2 kA | 30 J | 170 pF | - 40 C | + 85 C | Reel | ||||||
0In Stock | VDRS | MOVs | PCB Mount | Radial | 30 VAC | 38 VDC | 47 V | 93 V | 9 mm | 250 A | 3.6 J | 1.6 nF | - 40 C | + 85 C | Reel | ||||||
Mfr: VDRS10D014BSE TTI: Not Assigned Vishay / BC Components Availability: 0In StockVaristors 14vRMS 5.0A 6000pf | 0In Stock | VDRS | MOVs | PCB Mount | Radial | 14 VAC | 18 VDC | 22 V | 43 V | 12.5 mm | 500 A | 4.3 J | 6 nF | - 40 C | + 85 C | Bulk | |||||
Mfr: VDRS07H175BSE TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineVaristors 175volts 9mm 5mm | Not Available Online | VDRS | MOVs | PCB Mount | Radial | 175 VAC | 225 VDC | 275 V | 455 V | 9 mm | 1.2 kA | 23 J | 230 pF | - 40 C | + 85 C | Bulk | |||||
0In Stock | VDRS | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 7 mm | 400 A | 12 J | 55 pF | - 40 C | + 85 C | Bulk | ||||||
Mfr: VDRS20W510BSE TTI: Not Assigned Vishay / BC Components Availability: 0In StockVaristors 510volts 6500A 20D Radial | 0In Stock | VDRS | MOVs | PCB Mount | Radial | 510 VAC | 670 VDC | 820 V | 1.355 kV | 23 mm | 6.5 kA | 376 J | 450 pF | - 40 C | + 85 C | Bulk |