HMOV - Varistors
544 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Peak Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: V20H14PL1T TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 14V 5000A 22200pF 20mm Radial | 0In Stock | HMOV | MOVs | PCB Mount | Radial | 14 VAC | 18 VDC | 24.2 V | 43 V | 20 mm | 5 kA | 28 J | 0.0222 uF | - 55 C | + 125 C | Reel | |||||
Mfr: V20H150PL1T TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 150V 10000A 1600pF 20mm Radial | 0In Stock | HMOV | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 264 V | 395 V | 20 mm | 10 kA | 165 J | 1600 pF | - 55 C | + 125 C | Reel | |||||
Mfr: V20H25PL1T TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 25V 5000A 13500pF 20mm Radial | 0In Stock | HMOV | MOVs | PCB Mount | Radial | 25 VAC | 31 VDC | 42.9 V | 77 V | 20 mm | 5 kA | 77 J | 0.0135 uF | - 55 C | + 125 C | Reel | |||||
Mfr: V20H275PL2B TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 275V 10000A 900pF 20mm Radial | 0In Stock | HMOV | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 473 V | 710 V | 20 mm | 10 kA | 260 J | 900 pF | - 55 C | + 125 C | Bulk | |||||
Mfr: V20H300PL1T TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 300V 10000A 800pF 20mm Radial | 0In Stock | HMOV | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 517 V | 775 V | 20 mm | 10 kA | 290 J | 800 pF | - 55 C | + 125 C | Reel | |||||
Mfr: V20H30PL2B TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 30V 5000A 12000pF 20mm Radial | 0In Stock | HMOV | MOVs | PCB Mount | Radial | 30 VAC | 38 VDC | 51.7 V | 93 V | 20 mm | 5 kA | 90 J | 0.012 uF | - 55 C | + 125 C | Bulk | |||||
Mfr: V10H510PL1T TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 510V 3500A 110pF 10mm Radial | 0In Stock | HMOV | MOVs | PCB Mount | Radial | 510 VAC | 670 VDC | 902 V | 1.355 kV | 10 mm | 3.5 kA | 98 J | 110 pF | - 55 C | + 125 C | Reel | |||||
Mfr: V14H11PL1T TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 11V 3000A 12000pF 14mm Radial | 0In Stock | HMOV | MOVs | PCB Mount | Radial | 11 VAC | 14 VDC | 19.8 V | 36 V | 14 mm | 3 kA | 8 J | 0.012 uF | - 55 C | + 125 C | Reel | |||||
Mfr: V14H140PL1T TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 140V 6500A 900pF 14mm Radial | 0In Stock | HMOV | MOVs | PCB Mount | Radial | 140 VAC | 180 VDC | 242 V | 360 V | 14 mm | 6.5 kA | 65 J | 900 pF | - 55 C | + 125 C | Reel | |||||
Mfr: V14H150PL1T TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 150V 6500A 800pF 14mm Radial | 0In Stock | HMOV | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 264 V | 395 V | 14 mm | 6.5 kA | 70 J | 800 pF | - 55 C | + 125 C | Reel | |||||
Mfr: V14H17PL2B TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 17V 3000A 8700pF 14mm Radial | 0In Stock | HMOV | MOVs | PCB Mount | Radial | 17 VAC | 22 VDC | 29.7 V | 53 V | 14 mm | 3 kA | 13 J | 8700 pF | - 55 C | + 125 C | Bulk | |||||
Mfr: V14H20PL2B TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 20V 3000A 7500pF 14mm Radial | 0In Stock | HMOV | MOVs | PCB Mount | Radial | 20 VAC | 26 VDC | 36.3 V | 65 V | 14 mm | 3 kA | 20 J | 7500 pF | - 55 C | + 125 C | Bulk | |||||
Mfr: V14H25PL2B TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 25V 3000A 6200pF 14mm Radial | 0In Stock | HMOV | MOVs | PCB Mount | Radial | 25 VAC | 31 VDC | 42.9 V | 77 V | 14 mm | 3 kA | 25 J | 6200 pF | - 55 C | + 125 C | Bulk | |||||
Mfr: V14H300PL2B TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 300V 6500A 400pF 14mm Radial | 0In Stock | HMOV | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 517 V | 775 V | 14 mm | 6.5 kA | 140 J | 400 pF | - 55 C | + 125 C | Bulk | |||||
Mfr: V14H35PL1T TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 35V 3000A 5000pF 14mm Radial | 0In Stock | HMOV | MOVs | PCB Mount | Radial | 35 VAC | 45 VDC | 61.6 V | 110 V | 14 mm | 3 kA | 40 J | 5000 pF | - 55 C | + 125 C | Reel | |||||
Mfr: V14H460PL2B TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 460V 6500A 220pF 14mm Radial | 0In Stock | HMOV | MOVs | PCB Mount | Radial | 460 VAC | 615 VDC | 825 V | 1.24 kV | 14 mm | 6.5 kA | 190 J | 220 pF | - 55 C | + 125 C | Bulk | |||||
Mfr: V20H40PL1T TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 40V 5000A 8500pF 20mm Radial | 0In Stock | HMOV | MOVs | PCB Mount | Radial | 40 VAC | 56 VDC | 74.8 V | 135 V | 20 mm | 5 kA | 140 J | 8500 pF | - 55 C | + 125 C | Reel | |||||
Mfr: V14H440PL1A TTI: Not Assigned Littelfuse Availability: 0In StockVaristors RADIAL VARISTOR 14MM ROHS/LEAD FREE | 0In Stock | HMOV | MOVs | - 55 C | + 125 C | Ammo Pack | |||||||||||||||
Mfr: V20H140PL1A TTI: Not Assigned Littelfuse Availability: 0In StockVaristors RADIAL VARISTOR 20MM ROHS/LEAD FREE | 0In Stock | HMOV | MOVs | - 55 C | + 125 C | Ammo Pack | |||||||||||||||
Mfr: V20H14PL1A TTI: Not Assigned Littelfuse Availability: 0In StockVaristors RADIAL VARISTOR 20MM ROHS/LEAD FREE | 0In Stock | HMOV | MOVs | - 55 C | + 125 C | Ammo Pack | |||||||||||||||
Mfr: V20H23PL1A TTI: Not Assigned Littelfuse Availability: 0In StockVaristors RADIAL VARISTOR 20MM ROHS/LEAD FREE | 0In Stock | HMOV | MOVs | - 55 C | + 125 C | Ammo Pack | |||||||||||||||
Mfr: V20H250PL1A TTI: Not Assigned Littelfuse Availability: 0In StockVaristors RADIAL VARISTOR 20MM ROHS/LEAD FREE | 0In Stock | HMOV | MOVs | - 55 C | + 125 C | Ammo Pack | |||||||||||||||
Mfr: V20H30PL1A TTI: Not Assigned Littelfuse Availability: 0In StockVaristors RADIAL VARISTOR 20MM ROHS/LEAD FREE | 0In Stock | HMOV | MOVs | - 55 C | + 125 C | Ammo Pack | |||||||||||||||
Mfr: V20H35PL1A TTI: Not Assigned Littelfuse Availability: 0In StockVaristors RADIAL VARISTOR 20MM ROHS/LEAD FREE | 0In Stock | HMOV | MOVs | - 55 C | + 125 C | Ammo Pack | |||||||||||||||
Mfr: V20H35PL2T TTI: Not Assigned Littelfuse Availability: 0In StockVaristors RADIAL VARISTOR 20MM ROHS/LEAD FREE | 0In Stock | HMOV | MOVs | - 55 C | + 125 C | Reel |