34S - YAGEO - Varistors
29 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 34S | MOVs | Chassis Mount | Screw | 250 VAC | 320 VDC | 390 V | 650 V | 34 mm | 40 kA | 530 J | 4.8 nF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | 34S | MOVs | Chassis Mount | Screw | 460 VAC | 615 VDC | 750 V | 1.24 kV | 34 mm | 40 kA | 850 J | 3 nF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | 34S | MOVs | Solder Tab | 550 VAC | 745 VDC | 910 V | 1.5 kV | 34 mm | 40 kA | 1050 J | 2.1 nF | - 40 C | + 85 C | Bulk | |||||||
0In Stock | 34S | MOVs | Chassis Mount | Screw | 350 VAC | 460 VDC | 560 V | 925 V | 34 mm | 40 kA | 730 J | 3.8 nF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | 34S | MOVs | Chassis Mount | Screw | 625 VAC | 825 VDC | 1 kV | 1.65 kV | 34 mm | 40 kA | 1120 J | 1.7 nF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | 34S | MOVs | Chassis Mount | Screw | 750 VAC | 990 VDC | 1.2 kV | 1.98 kV | 34 mm | 40 kA | 1340 J | 1.4 nF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | 34S | MOVs | Chassis Mount | Screw | 510 VAC | 670 VDC | 820 V | 1.355 kV | 34 mm | 40 kA | 970 J | 2.7 nF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | 34S | MOVs | Chassis Mount | Screw | 275 VAC | 350 VDC | 430 V | 710 V | 34 mm | 40 kA | 600 J | 4.6 nF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | 34S | MOVs | Chassis Mount | Screw | 485 VAC | 640 VDC | 780 V | 1.29 kV | 34 mm | 40 kA | 930 J | 2.85 nF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | 34S | MOVs | Chassis Mount | Screw | 420 VAC | 560 VDC | 680 V | 1.12 kV | 34 mm | 40 kA | 810 J | 3.3 nF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | 34S | MOVs | Chassis Mount | Screw | 680 VAC | 895 VDC | 1.1 kV | 1.815 kV | 34 mm | 40 kA | 1250 J | 1.52 nF | - 40 C | + 85 C | Bulk | ||||||
Not Available Online | 34S | MOVs | Chassis Mount | Screw | 230 VAC | 300 VDC | 360 V | 595 V | 34 mm | 40 kA | 510 J | 6 nF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | 34S | MOVs | Chassis Mount | Screw | 1 kVAC | 1.28 kVDC | 1.6 kV | 2.64 kV | 34 mm | 40 kA | 1500 J | 1.1 nF | - 40 C | + 85 C | Bulk | ||||||
Not Available Online | 34S | MOVs | Chassis Mount | Screw | 385 VAC | 505 VDC | 620 V | 1.025 kV | 34 mm | 40 kA | 780 J | 3.6 nF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | 34S | MOVs | Chassis Mount | Screw | 115 VAC | 150 VDC | 180 V | 300 V | 34 mm | 40 kA | 350 J | 8.25 nF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | 34S | MOVs | Chassis Mount | Screw | 95 VAC | 125 VDC | 150 V | 250 V | 34 mm | 40 kA | 296 J | 10 nF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | 34S | MOVs | Chassis Mount | Screw | 150 VAC | 200 VDC | 240 V | 395 V | 34 mm | 40 kA | 390 J | 7.6 nF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | 34S | MOVs | Chassis Mount | Screw | 320 VAC | 415 VDC | 510 V | 845 V | 34 mm | 40 kA | 700 J | 4 nF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | 34S | MOVs | Chassis Mount | Screw | 175 VAC | 225 VDC | 270 V | 455 V | 34 mm | 40 kA | 420 J | 7.2 nF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | 34S | MOVs | Chassis Mount | Screw | 140 VAC | 180 VDC | 220 V | 360 V | 34 mm | 40 kA | 360 J | 7.8 nF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | 34S | MOVs | Chassis Mount | Screw | 60 VAC | 85 VDC | 100 V | 165 V | 34 mm | 30 kA | 195 J | 15 nF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | 34S | MOVs | Chassis Mount | Screw | 880 VAC | 1.14 kVDC | 1.4 kV | 2.31 kV | 34 mm | 40 kA | 1400 J | 1.2 nF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | 34S | MOVs | Chassis Mount | Screw | 210 VAC | 275 VDC | 330 V | 550 V | 34 mm | 40 kA | 500 J | 6.4 nF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | 34S | MOVs | Chassis Mount | Screw | 130 VAC | 170 VDC | 200 V | 340 V | 34 mm | 40 kA | 330 J | 8 nF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | 34S | MOVs | Chassis Mount | Screw | 190 VAC | 250 VDC | 300 V | 500 V | 34 mm | 40 kA | 460 J | 7 nF | - 40 C | + 85 C | Bulk |
- 1
- 2