25D - YAGEO - Varistors
74 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 25D | MOVs | Through Hole | Radial | 18 V | 25 mm | 4.5 kA | Bulk | |||||||||||||
0In Stock | 25D | MOVs | Through Hole | Radial | 680 VAC | 895 VDC | 1.1 kV | 1.815 kV | 25 mm | 15 kA | 720 J | 600 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 25D | MOVs | Through Hole | Radial | 1.1 kVAC | 1.465 kVDC | 1.8 kV | 2.97 kV | 25 mm | 15 kA | 1092 J | 400 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 25D | MOVs | Through Hole | Radial | 1.1 kVAC | 1.465 kVDC | 1.8 kV | 2.97 kV | 25 mm | 15 kA | 1092 J | 400 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 25D | MOVs | Through Hole | Radial | 33 V | 25 mm | 4.5 kA | Bulk | |||||||||||||
0In Stock | 25D | MOVs | Through Hole | Radial | 320 VAC | 415 VDC | 510 V | 845 V | 25 mm | 15 kA | 420 J | 1.25 nF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 25D | MOVs | Through Hole | Radial | 625 VAC | 825 VDC | 1 kV | 1.65 kV | 25 mm | 15 kA | 685 J | 650 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 25D | MOVs | Through Hole | Radial | 33 V | 25 mm | 4.5 kA | - 40 C | + 105 C | Bulk | |||||||||||
0In Stock | 25D | MOVs | Through Hole | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 25 mm | 15 kA | 380 J | 1.5 nF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 25D | MOVs | Through Hole | Radial | 420 VAC | 560 VDC | 680 V | 1.12 kV | 25 mm | 15 kA | 460 J | 950 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 25D | MOVs | Through Hole | Radial | 485 VAC | 640 VDC | 780 V | 1.29 kV | 25 mm | 15 kA | 530 J | 850 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 25D | MOVs | Through Hole | Radial | 460 VAC | 615 VDC | 750 V | 1.24 kV | 25 mm | 15 kA | 510 J | 850 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 25D | MOVs | Through Hole | Radial | 50 VAC | 65 VDC | 82 V | 135 V | 25 mm | 15 kA | 80 J | 7.7 nF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 25D | MOVs | Through Hole | Radial | 625 VAC | 825 VDC | 1 kV | 1.65 kV | 25 mm | 15 kA | 685 J | 650 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 25D | MOVs | Through Hole | Radial | 140 VAC | 180 VDC | 220 V | 360 V | 25 mm | 15 kA | 200 J | 2.9 nF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 25D | MOVs | Through Hole | Radial | 190 VAC | 250 VDC | 300 V | 500 V | 25 mm | 15 kA | 275 J | 2.1 nF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 25D | MOVs | Through Hole | Radial | 56 V | 25 mm | 4.5 kA | - 40 C | + 105 C | Bulk | |||||||||||
0In Stock | 25D | MOVs | Through Hole | Radial | 75 VAC | 100 VDC | 120 V | 200 V | 25 mm | 15 kA | 120 J | 5.2 nF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 25D | MOVs | Through Hole | Radial | 115 VAC | 150 VDC | 180 V | 300 V | 25 mm | 15 kA | 175 J | 3.5 nF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 25D | MOVs | Through Hole | Radial | 22 V | 25 mm | 4.5 kA | Bulk | |||||||||||||
0In Stock | 25D | MOVs | Through Hole | Radial | 485 VAC | 640 VDC | 780 V | 1.29 kV | 25 mm | 15 kA | 530 J | 850 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 25D | MOVs | Through Hole | Radial | 50 VAC | 65 VDC | 82 V | 135 V | 25 mm | 15 kA | 80 J | 7.7 nF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 25D | MOVs | Through Hole | Radial | 210 VAC | 275 VDC | 330 V | 550 V | 25 mm | 15 kA | 300 J | 1.9 nF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 25D | MOVs | Through Hole | Radial | 56 V | 25 mm | 4.5 kA | Bulk | |||||||||||||
0In Stock | 25D | MOVs | PCB Mount | Through Hole | 550 VAC | 745 VDC | 910 V | 1.5 kV | 25 mm | 15 kA | 620 J | 700 pF | - 40 C | + 105 C | Bulk |