20E - YAGEO - Varistors
68 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Peak Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 20E | MOVs | PCB Mount | Through Hole | 385 VAC | 505 VDC | 620 V | 1.025 kV | 20 mm | 10 kA | 425 J | 650 pF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | 20E | MOVs | PCB Mount | Through Hole | 150 VAC | 200 VDC | 240 V | 395 V | 20 mm | 10 kA | 170 J | 1.65 nF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | 20E | MOVs | PCB Mount | Through Hole | 250 VAC | 320 VDC | 390 V | 650 V | 20 mm | 10 kA | 240 J | 1 nF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | 20E | MOVs | PCB Mount | Through Hole | 11 VAC | 14 VDC | 18 V | 36 V | 20 mm | 3 kA | 13 J | 28.5 nF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | 20E | MOVs | PCB Mount | Through Hole | 230 VAC | 300 VDC | 360 V | 595 V | 20 mm | 10 kA | 225 J | 1.1 nF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | 20E | MOVs | PCB Mount | Through Hole | 350 VAC | 460 VDC | 560 V | 920 V | 20 mm | 10 kA | 400 J | 710 pF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | 20E | MOVs | PCB Mount | Through Hole | 485 VAC | 640 VDC | 780 V | 1.29 kV | 20 mm | 10 kA | 461 J | 510 pF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | 20E | MOVs | PCB Mount | Through Hole | 95 VAC | 125 VDC | 150 V | 250 V | 20 mm | 10 kA | 100 J | 2.7 nF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | 20E | MOVs | PCB Mount | Through Hole | 17 VAC | 22 VDC | 27 V | 53 V | 20 mm | 3 kA | 19 J | 13 nF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | 20E | MOVs | PCB Mount | Through Hole | 175 VAC | 225 VDC | 270 V | 455 V | 20 mm | 10 kA | 190 J | 1.5 nF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | 20E | MOVs | PCB Mount | Through Hole | 275 VAC | 350 VDC | 430 V | 710 V | 20 mm | 10 kA | 270 J | 930 pF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | 20E | MOVs | 910 V | 20 mm | 10 kA | Bulk | |||||||||||||||
0In Stock | 20E | MOVs | PCB Mount | Through Hole | 20 VAC | 26 VDC | 33 V | 65 V | 20 mm | 3 kA | 24 J | 11.5 nF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | 20E | MOVs | PCB Mount | Through Hole | 300 VAC | 385 VDC | 470 V | 775 V | 20 mm | 10 kA | 350 J | 850 pF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | 20E | MOVs | PCB Mount | Through Hole | 130 VAC | 170 VDC | 200 V | 340 V | 20 mm | 10 kA | 140 J | 2 nF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | 20E | MOVs | PCB Mount | Through Hole | 460 VAC | 615 VDC | 750 V | 1.24 kV | 20 mm | 10 kA | 455 J | 530 pF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | 20E | MOVs | PCB Mount | Through Hole | 510 VAC | 670 VDC | 820 V | 1.355 kV | 20 mm | 10 kA | 475 J | 500 pF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | 20E | MOVs | PCB Mount | Through Hole | 320 VAC | 415 VDC | 510 V | 845 V | 20 mm | 10 kA | 380 J | 780 pF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | 20E | MOVs | PCB Mount | Through Hole | 40 VAC | 56 VDC | 68 V | 135 V | 20 mm | 5 kA | 49 J | 5.8 nF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | 20E | MOVs | PCB Mount | Through Hole | 750 VAC | 990 VDC | 1.2 kV | 1.98 kV | 20 mm | 10 kA | 650 J | 320 pF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | 20E | MOVs | PCB Mount | Through Hole | 140 VAC | 180 VDC | 220 V | 365 V | 20 mm | 10 kA | 155 J | 1.8 nF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | 20E | MOVs | PCB Mount | Through Hole | 25 VAC | 31 VDC | 39 V | 77 V | 20 mm | 3 kA | 28 J | 8.5 nF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | 20E | MOVs | PCB Mount | Through Hole | 420 VAC | 560 VDC | 680 V | 1.12 kV | 20 mm | 10 kA | 435 J | 600 pF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | 20E | MOVs | PCB Mount | Through Hole | 115 VAC | 150 VDC | 180 V | 300 V | 20 mm | 10 kA | 110 J | 2.2 nF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | 20E | MOVs | PCB Mount | Through Hole | 60 VAC | 85 VDC | 100 V | 165 V | 20 mm | 6.5 kA | 70 J | 4 nF | - 40 C | + 85 C | Bulk |