10D - YAGEO - Varistors
613 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 10D | MOVs | Through Hole | Radial | 25 VAC | 31 VDC | 39 V | 77 V | 10 mm | 500 A | 4.6 J | 2.4 nF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 10D | MOVs | Through Hole | Radial | 320 VAC | 415 VDC | 510 V | 845 V | 10 mm | 2.5 kA | 69 J | 200 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 10D | MOVs | Through Hole | Radial | 510 VAC | 670 VDC | 820 V | 1.355 kV | 10 mm | 3.5 kA | 110 J | 120 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 10D | MOVs | Through Hole | Radial | 75 VAC | 100 VDC | 120 V | 200 V | 10 mm | 2.5 kA | 18 J | 830 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 10D | MOVs | Through Hole | Radial | 60 VAC | 85 VDC | 100 V | 165 V | 10 mm | 3.5 kA | 18 J | 1 nF | - 40 C | + 105 C | Reel | ||||||
0In Stock | 10D | MOVs | Through Hole | Radial | 60 VAC | 85 VDC | 100 V | 165 V | 10 mm | 2.5 kA | 15 J | 1 nF | - 40 C | + 105 C | Reel | ||||||
0In Stock | 10D | MOVs | Through Hole | Radial | 95 VAC | 125 VDC | 150 V | 250 V | 10 mm | 3.5 kA | 25 J | 670 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 10D | MOVs | Through Hole | Radial | 95 VAC | 125 VDC | 150 V | 250 V | 10 mm | 2.5 kA | 22 J | 670 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 10D | MOVs | Through Hole | Radial | 680 VAC | 895 VDC | 1.1 kV | 1.815 kV | 10 mm | 3.5 kA | 155 J | 90 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 10D | MOVs | Through Hole | Radial | 75 VAC | 100 VDC | 120 V | 200 V | 10 mm | 3.5 kA | 21 J | 830 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 10D | MOVs | Through Hole | Radial | 75 VAC | 100 VDC | 120 V | 200 V | 10 mm | 3.5 kA | 21 J | 830 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 10D | MOVs | Through Hole | Radial | 75 VAC | 100 VDC | 120 V | 200 V | 10 mm | 3.5 kA | 21 J | 830 pF | - 40 C | + 105 C | Reel | ||||||
0In Stock | 10D | MOVs | Through Hole | Radial | 75 VAC | 100 VDC | 120 V | 200 V | 10 mm | 2.5 kA | 18 J | 830 pF | - 40 C | + 105 C | Reel | ||||||
0In Stock | 10D | MOVs | Through Hole | Radial | 75 VAC | 100 VDC | 120 V | 200 V | 10 mm | 2.5 kA | 18 J | 830 pF | - 40 C | + 105 C | Reel | ||||||
0In Stock | 10D | MOVs | Through Hole | Radial | 680 VAC | 895 VDC | 1.1 kV | 1.815 kV | 10 mm | 2.5 kA | 115 J | 90 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 10D | MOVs | Through Hole | Radial | 680 VAC | 895 VDC | 1.1 kV | 1.815 kV | 10 mm | 2.5 kA | 115 J | 90 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 10D | MOVs | Through Hole | Radial | 680 VAC | 895 VDC | 1.1 kV | 1.815 kV | 10 mm | 2.5 kA | 115 J | 90 pF | - 40 C | + 105 C | Reel | ||||||
0In Stock | 10D | MOVs | Through Hole | Radial | 11 VAC | 14 VDC | 18 V | 36 V | 10 mm | 500 A | 2.1 J | 5.6 nF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 10D | MOVs | Through Hole | Radial | 11 VAC | 14 VDC | 18 V | 36 V | 10 mm | 500 A | 2.1 J | 5.6 nF | - 40 C | + 105 C | Reel | ||||||
0In Stock | 10D | MOVs | Through Hole | Radial | 11 VAC | 14 VDC | 18 V | 36 V | 10 mm | 1 kA | 3 J | 5.6 nF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 10D | MOVs | Through Hole | Radial | 11 VAC | 14 VDC | 18 V | 36 V | 10 mm | 1 kA | 3 J | 5.6 nF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 10D | MOVs | Through Hole | Radial | 130 VAC | 170 VDC | 200 V | 340 V | 10 mm | 2.5 kA | 30 J | 500 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 10D | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 10 mm | 2.5 kA | 35 J | 420 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 10D | MOVs | Through Hole | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 10 mm | 3.5 kA | 42 J | 420 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 10D | MOVs | PCB Mount | Radial | 140 VAC | 180 VDC | 220 V | 360 V | 10 mm | 2.5 kA | 32 J | 450 pF | - 40 C | + 105 C | Bulk |