YAGEO - Varistors
8,513 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 14H | MOVs | Through Hole | Radial | 17 VAC | 22 VDC | 27 V | 53 V | 14 mm | 2 kA | 10 J | 7.4 nF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 14H | MOVs | Through Hole | Radial | 17 VAC | 22 VDC | 27 V | 53 V | 14 mm | 2 kA | 10 J | 7.4 nF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 14H | MOVs | Through Hole | Radial | 17 VAC | 22 VDC | 27 V | 53 V | 14 mm | 1 kA | 6 J | 7.4 nF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 14H | MOVs | Through Hole | Radial | 17 VAC | 22 VDC | 27 V | 53 V | 14 mm | 1 kA | 6 J | 7.4 nF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 20H | MOVs | Through Hole | Radial | 17 VAC | 22 VDC | 27 V | 53 V | 20 mm | 2 kA | 16 J | 13 nF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 20H | MOVs | Through Hole | Radial | 17 VAC | 22 VDC | 27 V | 53 V | 20 mm | 3 kA | 19 J | 13 nF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 05H | MOVs | Through Hole | Radial | 175 VAC | 225 VDC | 270 V | 475 V | 5 mm | 800 A | 11 J | 95 pF | - 40 C | + 125 C | Reel | ||||||
0In Stock | 07H | MOVs | Through Hole | Radial | 175 VAC | 225 VDC | 270 V | 455 V | 7 mm | 1.2 kA | 18 J | 185 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 10H | MOVs | Through Hole | Radial | 175 VAC | 225 VDC | 270 V | 455 V | 10 mm | 2.5 kA | 37 J | 370 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 05H | MOVs | Through Hole | Radial | 230 VAC | 300 VDC | 360 V | 620 V | 5 mm | 800 A | 16 J | 70 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 14H | MOVs | Through Hole | Radial | 175 VAC | 225 VDC | 270 V | 455 V | 14 mm | 6 kA | 99 J | 740 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 10D | MOVs | Through Hole | Radial | 115 VAC | 150 VDC | 180 V | 300 V | 10 mm | 3.5 kA | 30 J | 560 pF | - 40 C | + 105 C | Reel | ||||||
0In Stock | 05D | MOVs | Through Hole | Radial | 210 VAC | 275 VDC | 330 V | 550 V | 7 mm | 1.2 kA | 23 J | 150 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 10D | MOVs | Through Hole | Radial | 210 VAC | 275 VDC | 330 V | 550 V | 10 mm | 3.5 kA | 58 J | 300 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 10D | MOVs | Through Hole | Radial | 210 VAC | 275 VDC | 330 V | 550 V | 10 mm | 3.5 kA | 58 J | 300 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 10D | MOVs | Through Hole | Radial | 210 VAC | 275 VDC | 330 V | 550 V | 10 mm | 2.5 kA | 43 J | 300 pF | - 40 C | + 105 C | Reel | ||||||
0In Stock | 14D | MOVs | Through Hole | Radial | 210 VAC | 275 VDC | 330 V | 550 V | 14 mm | 4.5 kA | 85 J | 610 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 14D | MOVs | Through Hole | Radial | 210 VAC | 275 VDC | 330 V | 550 V | 14 mm | 6 kA | 115 J | 610 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 10D | MOVs | Through Hole | Radial | 190 VAC | 250 VDC | 300 V | 500 V | 10 mm | 2.5 kA | 40 J | 330 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 14H | MOVs | Through Hole | Radial | 190 VAC | 250 VDC | 300 V | 500 V | 14 mm | 4.5 kA | 77 J | 670 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 14D | MOVs | Through Hole | Radial | 115 VAC | 150 VDC | 180 V | 300 V | 14 mm | 4.5 kA | 50 J | 1.1 nF | - 40 C | + 105 C | Reel | ||||||
0In Stock | 14H | MOVs | Through Hole | Radial | 210 VAC | 275 VDC | 330 V | 550 V | 14 mm | 6 kA | 115 J | 610 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 05D | MOVs | Through Hole | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 7 mm | 1.2 kA | 26 J | 130 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 05D | MOVs | Through Hole | Radial | 230 VAC | 300 VDC | 360 V | 620 V | 5 mm | 400 A | 10 J | 70 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 05D | MOVs | Through Hole | Radial | 230 VAC | 300 VDC | 360 V | 620 V | 5 mm | 400 A | 10 J | 70 pF | - 40 C | + 105 C | Bulk |