Vishay - Varistors
904 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VDRS07H230BSE TTI: Not Assigned Vishay / BC Components Availability: 0In StockVaristors 230volts 9mm 5mm | 0In Stock | VDRS | MOVs | PCB Mount | Radial | 230 VAC | 300 VDC | 360 V | 595 V | 9 mm | 1.2 kA | 30 J | 170 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: VDRS05C420BSE TTI: Not Assigned Vishay / BC Components Availability: 0In StockVaristors 420V 7mm Radial 5mm | 0In Stock | VDRS | MOVs | PCB Mount | Radial | 420 VAC | 560 VDC | 680 V | 1.12 kV | 7 mm | 400 A | 20 J | 35 pF | - 40 C | + 85 C | Bulk | |||||
0In Stock | VDRH | MOVs | PCB Mount | Radial | 350 VAC | 460 VDC | 560 V | 920 V | 16.5 mm | 6 kA | 205 J | 320 pF | - 40 C | + 125 C | Ammo Pack | ||||||
0In Stock | VDRH | MOVs | PCB Mount | Radial | 420 VAC | 560 VDC | 680 V | 1.12 kV | 16.5 mm | 6 kA | 225 J | 250 pF | - 40 C | + 125 C | Reel | ||||||
0In Stock | VDRH | MOVs | PCB Mount | Radial | 210 VAC | 275 VDC | 330 V | 550 V | 16.5 mm | 6 kA | 115 J | 610 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | VDR | MOVs | PCB Mount | Radial | 420 VAC | 560 VDC | 680 V | 1.12 kV | 16.5 mm | 6 kA | 225 J | 250 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | VDRS | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 510 V | 842 V | 9 mm | 1.2 kA | 44 J | 120 pF | - 40 C | + 85 C | Reel | ||||||
0In Stock | VDRS | MOVs | PCB Mount | Radial | 40 VAC | 56 VDC | 68 V | 135 V | 9 mm | 250 A | 5.2 J | 1 nF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | VDRS | MOVs | PCB Mount | Radial | 60 VAC | 85 VDC | 100 V | 165 V | 9 mm | 1.2 kA | 8.3 J | 700 pF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | VDRS | MOVs | PCB Mount | Radial | 130 VAC | 170 VDC | 205 V | 340 V | 12.5 mm | 2.5 kA | 30 J | 580 pF | - 40 C | + 85 C | Reel | ||||||
0In Stock | VDRS | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 12.5 mm | 2.5 kA | 63 J | 270 pF | - 40 C | + 85 C | Ammo Pack | ||||||
0In Stock | VDRS | MOVs | PCB Mount | Radial | 95 VAC | 125 VDC | 150 V | 250 V | 12.5 mm | 2.5 kA | 22 J | 800 pF | - 40 C | + 85 C | Reel | ||||||
0In Stock | VDRS | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 12.5 mm | 2.5 kA | 63 J | 270 pF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | VDRH | MOVs | PCB Mount | Radial | 385 VAC | 505 VDC | 620 V | 1.025 kV | 16.5 mm | 6 kA | 215 J | 280 pF | - 40 C | + 125 C | Reel | ||||||
0In Stock | VDRH | MOVs | PCB Mount | Radial | 60 VAC | 85 VDC | 100 V | 165 V | 16.5 mm | 6 kA | 36 J | 2.3 nF | - 40 C | + 125 C | Reel | ||||||
0In Stock | VDRS | MOVs | PCB Mount | Radial | 40 VAC | 56 VDC | 68 V | 135 V | 9 mm | 250 A | 5.2 J | 1 nF | - 40 C | + 85 C | Reel | ||||||
0In Stock | VDRH | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 810 V | 7 mm | 800 A | 21 J | 50 pF | - 40 C | + 125 C | Reel | ||||||
0In Stock | VDRH | MOVs | PCB Mount | Radial | 20 VAC | 26 VDC | 33 V | 65 V | 9 mm | 500 A | 2.8 J | 1.5 nF | - 40 C | + 125 C | |||||||
0In Stock | VDRS | MOVs | PCB Mount | Radial | 140 VAC | 180 VDC | 220 V | 360 V | 16.5 mm | 4.5 kA | 57 J | 950 pF | - 40 C | + 85 C | Reel | ||||||
0In Stock | VDRS | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 16.5 mm | 4.5 kA | 104 J | 440 pF | - 40 C | + 85 C | Ammo Pack | ||||||
0In Stock | VDRS | MOVs | PCB Mount | Radial | 35 VAC | 45 VDC | 56 V | 110 V | 16.5 mm | 1 kA | 14 J | 4.8 nF | - 40 C | + 85 C | |||||||
0In Stock | VDRS | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 16.5 mm | 4.5 kA | 59 J | 850 pF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | VDRS | MOVs | PCB Mount | Radial | 175 VAC | 225 VDC | 275 V | 455 V | 16.5 mm | 4.5 kA | 67 J | 750 pF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | VDRS | MOVs | PCB Mount | Radial | 350 VAC | 460 VDC | 560 V | 920 V | 23 mm | 6.5 kA | 312 J | 660 pF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | VDRH | MOVs | PCB Mount | Radial | 75 VAC | 100 VDC | 120 V | 200 V | 23 mm | 10 kA | 88 J | 3.8 nF | - 40 C | + 125 C | Bulk |