Vishay - Varistors
904 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VDRS14T275BSC TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineVaristors 275V 17mm 594-2381-595-52716 | Not Available Online | VDRS | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 16.5 mm | 4.5 kA | 104 J | 440 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: VDRS14G014BSC TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineVaristors 14V 17mm Radial | Not Available Online | VDRS | MOVs | PCB Mount | Radial | 14 VAC | 18 VDC | 22 V | 43 V | 16.5 mm | 1 kA | 5.4 J | 15 nF | - 40 C | + 85 C | ||||||
Mfr: VDRS14G020BSC TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineVaristors 20V 17mm | Not Available Online | VDRS | MOVs | PCB Mount | Radial | 20 VAC | 26 VDC | 33 V | 65 V | 16.5 mm | 1 kA | 8.8 J | 7.5 nF | - 40 C | + 85 C | ||||||
Mfr: VDRS14T060BSC TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineVaristors 60V 17mm | Not Available Online | VDRS | MOVs | PCB Mount | Radial | 60 VAC | 85 VDC | 100 V | 165 V | 16.5 mm | 4.5 kA | 24 J | 2.3 nF | - 40 C | + 85 C | ||||||
Mfr: VDRS14T420BSC TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineVaristors 420V 17mm | Not Available Online | VDRS | MOVs | PCB Mount | Radial | 420 VAC | 560 VDC | 680 V | 1.12 kV | 16.5 mm | 4.5 kA | 120 J | 250 pF | - 40 C | + 85 C | Bulk | |||||
Not Available Online | VDRS | MOVs | PCB Mount | Radial | 40 VAC | 56 VDC | 68 V | 12.5 mm | 500 A | 13 J | - 40 C | + 85 C | Bulk | ||||||||
Mfr: 232259451406 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineVaristors 14V 13 5mm Radial | Not Available Online | Bulk | |||||||||||||||||||
Mfr: VDRS05A020BSC TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineVaristors 20V 7mm Radial 5mm | Not Available Online | VDRS | MOVs | PCB Mount | Radial | 20 VAC | 26 VDC | 33 V | 73 V | 7 mm | 100 A | 0.8 J | 900 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: VDRS05A025BSC TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineVaristors 25V 7mm Radial 5mm | Not Available Online | VDRS | MOVs | PCB Mount | Radial | 25 VAC | 31 VDC | 39 V | 86 V | 7 mm | 100 A | 0.9 J | 500 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: VDS07H060BSE TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineVaristors 60volts 9mm Radial 5mm | Not Available Online | VDS | MOVs | PCB Mount | Radial | 60 VAC | 38 VDC | 7 mm | 8.3 J | 700 pF | - 40 C | + 125 C | Bulk | ||||||||
Mfr: VDRH20X300TLE TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineVaristors | Not Available Online | VDRH | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 23 mm | 10 kA | 350 J | 810 pF | - 40 C | + 125 C | ||||||
Mfr: VDS07H250BSE TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineVaristors 250volts 9mm Radial | Not Available Online | VDS | MOVs | PCB Mount | Radial | 250 VAC | 38 VDC | 7 mm | 33 J | 160 pF | - 40 C | + 125 C | Bulk | ||||||||
Mfr: 2322-596-55516 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineVaristors 550V 23mm Radial | Not Available Online | VDRS | PCB Mount | Radial | 550 VAC | 320 VDC | 450 pF | - 40 C | + 125 C | Bulk | |||||||||||
Mfr: 2322-596-52316 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineVaristors 230V 23mm Radial | Not Available Online | VDRS | PCB Mount | Radial | 230 VAC | 320 VDC | 1.1 nF | - 40 C | + 125 C | Bulk | |||||||||||
Mfr: 2322-596-51516 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineVaristors 150V 23mm Radial | Not Available Online | VDRS | PCB Mount | Radial | 150 VAC | 320 VDC | 134 J | 1.7 nF | - 40 C | + 125 C | Bulk | ||||||||||
Mfr: 2322-596-56006 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineVaristors 60V 23mm Radial | Not Available Online | VDRS | PCB Mount | Radial | 60 VAC | 320 VDC | 56 J | 4.7 nF | - 40 C | + 125 C | Bulk | ||||||||||
Mfr: 2322-596-52716 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineVaristors 275V 23mm Radial | Not Available Online | VDRS | PCB Mount | Radial | 275 VAC | 320 VDC | 900 pF | - 40 C | + 125 C | Bulk | |||||||||||
Mfr: 232259355006 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineVaristors 50V 9mm Radial 5mm | Not Available Online | 50 VAC | 65 VDC | 82 V | 7 mm | 900 pF | Bulk | ||||||||||||||
Not Available Online | 18 VDC | Bulk | |||||||||||||||||||
Mfr: MLV0603YY1403T TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineVaristors MLV 0603 14Vrms | Not Available Online | MLVs | 14 VAC | 18 VDC | 80 pF | ||||||||||||||||
Mfr: MLV0805YY1403T TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineVaristors MLV 0805 14Vrms | Not Available Online | MLVs | 14 VAC | 18 VDC | 100 pF | ||||||||||||||||
Mfr: VDRS07H385BSC TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineVaristors 380V 9mm Radial 5mm | Not Available Online | VDRS | MOVs | PCB Mount | Radial | 385 VAC | 505 VDC | 620 V | 1.025 kV | 9 mm | 1.2 kA | 51 J | 95 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: VDRS07H300BSC TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineVaristors 300V 9mm Radial 5mm | Not Available Online | VDRS | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 9 mm | 1.2 kA | 40 J | 130 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: VDRS14G030BSC TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineVaristors 30V 17mm | Not Available Online | VDRS | MOVs | PCB Mount | Radial | 30 VAC | 38 VDC | 47 V | 93 V | 16.5 mm | 1 kA | 12 J | 6 nF | - 40 C | + 85 C | ||||||
Mfr: VDRS14T460BSC TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineVaristors | Not Available Online | VDRS | MOVs | PCB Mount | Radial | 460 VAC | 615 VDC | 750 V | 1.24 kV | 16.5 mm | 4.5 kA | 135 J | 225 pF | - 40 C | + 85 C |