Vishay - Varistors
904 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 2322-596-51516 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineVaristors 150V 23mm Radial | Not Available Online | VDRS | PCB Mount | Radial | 150 VAC | 320 VDC | 134 J | 1.7 nF | - 40 C | + 125 C | Bulk | ||||||||||
Mfr: 2322-596-56006 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineVaristors 60V 23mm Radial | Not Available Online | VDRS | PCB Mount | Radial | 60 VAC | 320 VDC | 56 J | 4.7 nF | - 40 C | + 125 C | Bulk | ||||||||||
Mfr: 2322-596-52716 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineVaristors 275V 23mm Radial | Not Available Online | VDRS | PCB Mount | Radial | 275 VAC | 320 VDC | 900 pF | - 40 C | + 125 C | Bulk | |||||||||||
Mfr: 232259355006 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineVaristors 50V 9mm Radial 5mm | Not Available Online | 50 VAC | 65 VDC | 82 V | 7 mm | 900 pF | Bulk | ||||||||||||||
Not Available Online | 18 VDC | Bulk | |||||||||||||||||||
Mfr: MLV0603YY1403T TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineVaristors MLV 0603 14Vrms | Not Available Online | MLVs | 14 VAC | 18 VDC | 80 pF | ||||||||||||||||
Mfr: MLV0805YY1403T TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineVaristors MLV 0805 14Vrms | Not Available Online | MLVs | 14 VAC | 18 VDC | 100 pF | ||||||||||||||||
Mfr: VDRS07H385BSC TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineVaristors 380V 9mm Radial 5mm | Not Available Online | VDRS | MOVs | PCB Mount | Radial | 385 VAC | 505 VDC | 620 V | 1.025 kV | 9 mm | 1.2 kA | 51 J | 95 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: VDRS07H300BSC TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineVaristors 300V 9mm Radial 5mm | Not Available Online | VDRS | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 9 mm | 1.2 kA | 40 J | 130 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: VDRS14G030BSC TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineVaristors 30V 17mm | Not Available Online | VDRS | MOVs | PCB Mount | Radial | 30 VAC | 38 VDC | 47 V | 93 V | 16.5 mm | 1 kA | 12 J | 6 nF | - 40 C | + 85 C | ||||||
Mfr: VDRS14T460BSC TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineVaristors | Not Available Online | VDRS | MOVs | PCB Mount | Radial | 460 VAC | 615 VDC | 750 V | 1.24 kV | 16.5 mm | 4.5 kA | 135 J | 225 pF | - 40 C | + 85 C | ||||||
Mfr: VDRS10P150BKC TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineVaristors 150VAC 36J 400V CLAM | Not Available Online | VDRS | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 12.5 mm | 2.5 kA | 36 J | 490 pF | - 40 C | + 85 C | ||||||
Mfr: 232259454216 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineVaristors 420V 13 5mm Radial | Not Available Online | 420 VAC | 560 VDC | 680 V | 10 mm | 165 pF | Bulk | ||||||||||||||
Mfr: 232259455516 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineVaristors 550V 13 5mm Radial | Not Available Online | 550 VAC | 745 VDC | 910 V | 10 mm | 102 pF | Bulk | ||||||||||||||
Mfr: VDRS14T550BSC TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineVaristors 550V 17mm | Not Available Online | VDRS | MOVs | PCB Mount | Radial | 550 VAC | 745 VDC | 910 V | 1.5 kV | 16.5 mm | 4.5 kA | 160 J | 180 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: 232259455116 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineVaristors 510V 13 5mm Radial | Not Available Online | 510 VAC | 670 VDC | 820 V | 10 mm | 135 pF | Bulk | ||||||||||||||
Not Available Online | Bulk | ||||||||||||||||||||
Mfr: MLV0805YY2583T TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineVaristors MLV 0805 2.5Vrms | Not Available Online | MLVs | 1.3 nF | ||||||||||||||||||
Mfr: VDRS05C175BSC TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineVaristors 175V 7mm Radial 5mm | Not Available Online | VDRS | MOVs | PCB Mount | Radial | 175 VAC | 225 VDC | 275 V | 455 V | 7 mm | 400 A | 7.3 J | 90 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: VDRS05C140BSC TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineVaristors 140V 7mm Radial 5mm | Not Available Online | VDRS | MOVs | PCB Mount | Radial | 140 VAC | 180 VDC | 220 V | 380 V | 7 mm | 400 A | 6.3 J | 120 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: VDRS05C060BSC TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineVaristors 60V 7mm Radial 5mm | Not Available Online | VDRS | MOVs | PCB Mount | Radial | 60 VAC | 85 VDC | 100 V | 170 V | 7 mm | 400 A | 2.9 J | 290 pF | - 40 C | + 85 C | ||||||
Not Available Online | VDRS | MOVs | PCB Mount | Radial | 16.5 mm | - 40 C | + 85 C | ||||||||||||||
Mfr: 2322-596-53216 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineVaristors 320V 23mm Radial | Not Available Online | VDRS | PCB Mount | Radial | 320 VAC | 320 VDC | 750 pF | - 40 C | + 125 C | Bulk | |||||||||||
Mfr: 2322-596-52516 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineVaristors | Not Available Online | VDRS | PCB Mount | Radial | 250 VAC | 320 VDC | 960 pF | - 40 C | + 125 C | ||||||||||||
Mfr: 2322-596-54216 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineVaristors 420V 23mm Radial | Not Available Online | VDRS | PCB Mount | Radial | 420 VAC | 320 VDC | 510 pF | - 40 C | + 125 C | Bulk |