Vishay - Varistors
904 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VDRS07B040TGE TTI: VDRS07B040TGE Vishay / BC Components Availability: 0In StockVaristors 40volts 5.2J | 0In Stock | VDRS | MOVs | PCB Mount | Radial | 40 VAC | 56 VDC | 68 V | 135 V | 9 mm | 250 A | 5.2 J | 1 nF | - 40 C | + 85 C | Reel | ||||||
Mfr: VDRH14V320BSE TTI: VDRH14V320BSE Vishay / BC Components Availability: 0In StockVaristors 320 VAC 510V-CL | 0In Stock | VDR | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 510 V | 842 V | 16.5 mm | 6 kA | 190 J | 370 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | VDR | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 23 mm | 10 kA | 350 J | 810 pF | - 40 C | + 125 C | Bulk | |||||||
Mfr: VDRS10P150TSE TTI: VDRS10P150TSE Vishay / BC Components Availability: 0In StockVaristors 150 VAC 36J 400V-CL 25A-PK | 0In Stock | VDRS | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 12.5 mm | 2.5 kA | 36 J | 490 pF | - 40 C | + 85 C | Reel | 2381-594-01516 | |||||
Mfr: VDRH20X300BKE TTI: VDRH20X300BKE Vishay / BC Components Availability: 0In StockVaristors 300 VAC 350J 470V-CL 10KA-PK | 0In Stock | VDR | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 23 mm | 10 kA | 350 J | 810 pF | - 40 C | + 125 C | Bulk | ||||||
Mfr: VDRS10P060BSE TTI: VDRS10P060BSE Vishay / BC Components Availability: 0In StockVaristors 60V 13 5mm Radial | 0In Stock | VDRS | MOVs | PCB Mount | Radial | 60 VAC | 85 VDC | 100 V | 165 V | 12.5 mm | 2.5 kA | 15 J | 1.2 nF | - 40 C | + 85 C | Bulk | 2381-594-56006 | |||||
Mfr: VDRH14V320TSE TTI: VDRH14V320TSE Vishay / BC Components Availability: 0In StockVaristors 320 VAC 190J 842V-CL 6KA-PK | 0In Stock | VDRH | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 510 V | 842 V | 16.5 mm | 6 kA | 190 J | 370 pF | - 40 C | + 125 C | Reel | ||||||
Mfr: VDRH14V385BSE TTI: VDRH14V385BSE Vishay / BC Components Availability: 0In StockVaristors 385 VAC 420J 620V-CL 6KA-PK | 0In Stock | VDR | MOVs | PCB Mount | Radial | 385 VAC | 505 VDC | 620 V | 1.025 kV | 16.5 mm | 6 kA | 215 J | 280 pF | - 40 C | + 125 C | Bulk | ||||||
Mfr: VDRH14M030BKE TTI: VDRH14M030BKE Vishay / BC Components Availability: 0In StockVaristors 30 VAC 14J 2KA-PK | 0In Stock | VDR | MOVs | PCB Mount | Radial | 30 VAC | 38 VDC | 47 V | 93 V | 16.5 mm | 2 kA | 14 J | 6 nF | - 40 C | + 125 C | Bulk | ||||||
Mfr: VDRS10P060TSE TTI: VDRS10P060TSE Vishay / BC Components Availability: Not Available OnlineVaristors 100 VAC 15J 165V-CL 2.5KA-P | Not Available Online | VDRS | MOVs | PCB Mount | Radial | 60 VAC | 85 VDC | 100 V | 165 V | 12.5 mm | 2.5 kA | 15 J | 1.2 nF | - 40 C | + 85 C | Reel | ||||||
Mfr: VDRS05C150BSE TTI: VDRS05C150BSE Vishay / BC Components Availability: 0In StockVaristors 150V 7mm Radial 5mm | 0In Stock | VDRS | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 240 V | 400 V | 7 mm | 400 A | 7.1 J | 110 pF | - 40 C | + 85 C | Bulk | ||||||
Mfr: VDRS10P275BSE TTI: VDRS10P275BSE Vishay / BC Components Availability: 0In StockVaristors 275vRMS 350DCv MOV | 0In Stock | VDRS | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 12.5 mm | 2.5 kA | 63 J | 270 pF | - 40 C | + 85 C | Bulk | 2381-594-52716 | |||||
Mfr: MLV1206E34003T TTI: MLV1206E34003T Vishay / BC Components Availability: Not Available OnlineVaristors 1206 40volts 56A 61.0V to 77.0V | Not Available Online | MLV1206E3 | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 40 VAC | 56 VDC | 77 V | 120 V | 180 A | 1 J | 380 pF | - 55 C | + 85 C | Reel | ||||||
Mfr: VDRS07B035BSE TTI: VDRS07B035BSE Vishay / BC Components Availability: 0In StockVaristors 35V 9mm Radial 5mm | 0In Stock | VDRS | MOVs | PCB Mount | Radial | 35 VAC | 45 VDC | 56 V | 110 V | 9 mm | 250 A | 4.4 J | 1.3 nF | - 40 C | + 85 C | Bulk | 2381-593-53506 | |||||
Mfr: VDRS14G040BSE TTI: VDRS14G040BSE Vishay / BC Components Availability: 0In StockVaristors 40volts 17mm | 0In Stock | VDRS | MOVs | PCB Mount | Radial | 40 VAC | 56 VDC | 68 V | 135 V | 16.5 mm | 1 kA | 17 J | 3.8 nF | - 40 C | + 85 C | Bulk | ||||||
Mfr: VDRS10P385BSE TTI: VDRS10P385BSE Vishay / BC Components Availability: 0In StockVaristors 380volts 13 5mm | 0In Stock | VDRS | MOVs | PCB Mount | Radial | 385 VAC | 505 VDC | 620 V | 1.025 kV | 12.5 mm | 2.5 kA | 67 J | 180 pF | - 40 C | + 85 C | Bulk | ||||||
Mfr: VDRH14V320TLE TTI: VDRH14V320TLE Vishay / BC Components Availability: 0In StockVaristors 320 VAC 510V-CL | 0In Stock | VDRH | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 510 V | 842 V | 16.5 mm | 6 kA | 190 J | 370 pF | - 40 C | + 125 C | Bulk | ||||||
Mfr: VDRS10P320BSE TTI: Not Assigned Vishay / BC Components Availability: 0In StockVaristors 320volts 5mm Radial | 0In Stock | VDRS | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 510 V | 842 V | 12.5 mm | 2.5 kA | 77 J | 220 pF | - 40 C | + 85 C | Bulk | ||||||
Mfr: VDRS05C385BSE TTI: Not Assigned Vishay / BC Components Availability: 0In StockVaristors 380volts 7mm Rad 5mm | 0In Stock | VDRS | MOVs | PCB Mount | Radial | 385 VAC | 505 VDC | 620 V | 1.025 kV | 7 mm | 400 A | 18 J | 40 pF | - 40 C | + 85 C | Bulk | ||||||
Mfr: VDRS14T320BSE TTI: Not Assigned Vishay / BC Components Availability: 0In StockVaristors 320v(RMS) 420v(DC) 370pF Varistor Pbf | 0In Stock | VDRS | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 510 V | 842 V | 16.5 mm | 4.5 kA | 120 J | 370 pF | - 40 C | + 85 C | Bulk | ||||||
Mfr: VDRS20W680BSE TTI: Not Assigned Vishay / BC Components Availability: 0In StockVaristors 680volts 6500A 20D Radial | 0In Stock | VDRS | MOVs | PCB Mount | Radial | 680 VAC | 895 VDC | 1.1 kV | 1.815 kV | 23 mm | 6.5 kA | 496 J | 270 pF | - 40 C | + 85 C | Bulk | ||||||
Mfr: MLV1206E32003T TTI: Not Assigned Vishay / BC Components Availability: 0In StockVaristors 1206 20volts 26A 31.0V to 38.0V | 0In Stock | MLV1206E3 | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 20 VAC | 26 VDC | 38 V | 62 V | 200 A | 1 J | 900 pF | - 55 C | + 85 C | Reel | ||||||
0In Stock | VDRS | MOVs | PCB Mount | Radial | 385 VAC | 505 VDC | 620 V | 1.025 kV | 9 mm | 1.2 kA | 51 J | 95 pF | - 40 C | + 85 C | Reel | |||||||
0In Stock | VDRS | MOVs | PCB Mount | Radial | 140 VAC | 180 VDC | 220 V | 360 V | 9 mm | 1.2 kA | 21 J | 290 pF | - 40 C | + 85 C | Reel | |||||||
0In Stock | VDRH | MOVs | PCB Mount | Radial | 14 VAC | 18 VDC | 22 V | 43 V | 12.5 mm | 1 kA | 3.2 J | 6 nF | - 40 C | + 125 C |