Vishay - Varistors
904 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | VDRH | MOVs | PCB Mount | Radial | 550 VAC | 745 VDC | 910 V | 1.5 kV | 23 mm | 10 kA | 510 J | 320 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | VDRH | MOVs | PCB Mount | Radial | 420 VAC | 560 VDC | 680 V | 1.12 kV | 9 mm | 1.75 kA | 56 J | 85 pF | - 40 C | + 125 C | Reel | ||||||
0In Stock | VDRS | MOVs | PCB Mount | Radial | 25 VAC | 31 VDC | 39 V | 86 V | 7 mm | 100 A | 0.9 J | 500 pF | - 40 C | + 85 C | Reel | ||||||
0In Stock | VDRS | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 240 V | 400 V | 7 mm | 400 A | 7.1 J | 110 pF | - 40 C | + 85 C | Reel | ||||||
0In Stock | VDRS | MOVs | PCB Mount | Radial | 130 VAC | 170 VDC | 205 V | 345 V | 7 mm | 400 A | 5.5 J | 130 pF | - 40 C | + 85 C | Reel | ||||||
0In Stock | VDRS | MOVs | PCB Mount | Radial | 420 VAC | 560 VDC | 680 V | 1.12 kV | 7 mm | 400 A | 20 J | 35 pF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | VDRS | MOVs | PCB Mount | Radial | 130 VAC | 170 VDC | 205 V | 340 V | 9 mm | 1.2 kA | 17 J | 320 pF | - 40 C | + 85 C | Reel | ||||||
0In Stock | VDRS | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 12.5 mm | 2.5 kA | 58 J | 300 pF | - 40 C | + 85 C | Reel | ||||||
0In Stock | VDRS | MOVs | PCB Mount | Radial | 25 VAC | 31 VDC | 39 V | 77 V | 9 mm | 250 A | 3 J | 1.35 nF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | VDRH | MOVs | PCB Mount | Radial | 60 VAC | 85 VDC | 100 V | 165 V | 9 mm | 1.75 kA | 9 J | 700 pF | - 40 C | + 125 C | Reel | ||||||
0In Stock | VDRH | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 9 mm | 1.75 kA | 42 J | 130 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | VDR | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 510 V | 842 V | 9 mm | 1.75 kA | 45 J | 120 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | VDRH | MOVs | PCB Mount | Radial | 35 VAC | 45 VDC | 56 V | 110 V | 12.5 mm | 1 kA | 8.1 J | 2.2 nF | - 40 C | + 125 C | |||||||
0In Stock | VDRH | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 16.5 mm | 6 kA | 84 J | 850 pF | - 40 C | + 125 C | Reel | ||||||
0In Stock | VDRH | MOVs | PCB Mount | Radial | 25 VAC | 31 VDC | 39 V | 77 V | 16.5 mm | 2 kA | 11 J | 6.5 nF | - 40 C | + 125 C | Reel | ||||||
0In Stock | VDRH | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 16.5 mm | 6 kA | 155 J | 440 pF | - 40 C | + 125 C | Ammo Pack | ||||||
0In Stock | VDR | MOVs | PCB Mount | Radial | 60 VAC | 85 VDC | 100 V | 165 V | 9 mm | 1.75 kA | 9 J | 700 pF | - 40 C | + 125 C | Bulk | ||||||
Mfr: MLV1812E32503T TTI: Not Assigned Vishay / BC Components Availability: 0In StockVaristors 1812 25volts 30A 37.0V to 46.0V | 0In Stock | MLV1812E3 | MLVs | PCB Mount | SMD/SMT | 1812 (4532 metric) | 25 VAC | 30 VDC | 46 V | 78 V | 800 A | 3.7 J | 2.5 nF | - 55 C | + 85 C | Reel | |||||
0In Stock | VDR | MOVs | PCB Mount | Radial | 140 VAC | 180 VDC | 220 V | 360 V | 9 mm | 1.8 kA | 23 J | 290 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | VDR | MOVs | PCB Mount | Radial | 420 VAC | 560 VDC | 680 V | 1.12 kV | 9 mm | 1.8 kA | 62 J | 85 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | VDR | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 12.5 mm | 4.5 kA | 93 J | 270 pF | - 40 C | + 125 C | Bulk | ||||||
Mfr: VDRUS10T550BSE TTI: Not Assigned Vishay / BC Components Availability: 0In StockVaristors 550V 4500A 10D Radial | 0In Stock | VDRUS | MOVs | PCB Mount | Radial | 550 VAC | 745 VDC | 910 V | 1.5 kV | 12.5 mm | 4.5 kA | 152 J | 120 pF | - 40 C | + 125 C | Bulk | |||||
0In Stock | VDRH | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 9 mm | 1.75 kA | 21 J | 270 pF | - 40 C | + 125 C | Bulk | ||||||
Mfr: MLV1210E32503T TTI: Not Assigned Vishay / BC Components Availability: 0In StockVaristors 1210 25volts 30A 37.0V to 46.0V | 0In Stock | MLV1210E3 | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 25 VAC | 30 VDC | 46 V | 77 V | 400 A | 1.9 J | 1.2 nF | - 55 C | + 85 C | Reel | |||||
Mfr: MLV1206E31403T TTI: Not Assigned Vishay / BC Components Availability: 0In StockVaristors 1206 14volts 18A 21.6V to 26.0V | 0In Stock | MLV1206E3 | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 14 VAC | 18 VDC | 48 V | 200 A | 1 J | 1.3 nF | - 55 C | + 85 C | Reel |