TE Connectivity - Varistors

31 Results
31 Results
Filtered By:Passive Components
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
Package / Case
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Max Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: ROV10H431K-2
TTI: Not Assigned
TE Connectivity / Raychem
Availability:

Not Available Online

Obsolete
Varistors

Not Available Online

Call
or
View Details
ROV10H
MOVs
275 VAC
430 VDC
710 V
10 mm
3.5 kA
80 J
220 pF
D28057-000
Datasheet
Mfr: ROV20-180M-S-2
TTI: Not Assigned
TE Connectivity / Raychem
Availability:

Not Available Online

Obsolete
Varistors 20mm 18V +-15%

Not Available Online

Call
or
View Details
ROV20
MOVs
PCB Mount
Radial
11 VAC
18 VDC
36 V
20 mm
2 kA
27.1 nF
- 40 C
+ 85 C
Datasheet
Mfr: ROV20-121K-2
TTI: Not Assigned
TE Connectivity / Raychem
Availability:

Not Available Online

Obsolete
Varistors

Not Available Online

Call
or
View Details
ROV20
MOVs
PCB Mount
Radial
75 VAC
120 VDC
200 V
20 mm
6.5 kA
64 J
3.8 nF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: ROV20H180M-2
TTI: Not Assigned
TE Connectivity / Raychem
Availability:

Not Available Online

Obsolete
Varistors 20mm 18V +-20% High Surge Series

Not Available Online

Call
or
View Details
ROV20H
MOVs
PCB Mount
Radial
11 VAC
18 VDC
36 V
20 mm
2 kA
27.1 nF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: ROV20H180M-S-2
TTI: Not Assigned
TE Connectivity / Raychem
Availability:

Not Available Online

Obsolete
Varistors 20mm 18V +-20% High Surge Series

Not Available Online

Call
or
View Details
ROV20H
MOVs
PCB Mount
Radial
11 VAC
18 VDC
36 V
20 mm
2 kA
27.1 nF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: ROV07H781K-2
TTI: Not Assigned
TE Connectivity / Raychem
Availability:

Not Available Online

Obsolete
Varistors

Not Available Online

Call
or
View Details
ROV07
MOVs
485 VAC
780 VDC
1.29 kV
7 mm
1.75 kA
59 J
70 pF
C67811-000
  • 1
  • 2
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
  Privacy PolicyTerms of UseAPI Terms of ServiceAccessibility ISO RegistrationSitemap
Login
Copyright © 2003- - TTI, Inc. All Rights Reserved. The Human Component™