X1-series, AUTO 0805 - TDK - Varistors

5 Results
5 Results
Filtered By:Passive Components
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
Package / Case
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Max Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: B72510X1200K062
TTI: Not Assigned
TDK
Availability:

0In Stock

New Product
Varistors MLV, 0805, 20V

0In Stock

Please adjust quantity to Min / Mult value
X1-series, AUTO 0805
PCB Mount
SMD/SMT
20 VAC
26 VDC
29.7 VDC to 36.3 VDC
56 V
80 A
300 mJ
300 pF
- 55 C
+ 150 C
Reel
CT0805K20G_X1
Datasheet
Mfr: B72510X1250K162
TTI: Not Assigned
TDK
Availability:

0In Stock

New Product
Varistors MLV, 0805, 25V

0In Stock

Please adjust quantity to Min / Mult value
X1-series, AUTO 0805
PCB Mount
SMD/SMT
25 VAC
31 VDC
35.1 VDC to 42.9 VDC
65 V
80 A
300 mJ
250 pF
- 55 C
+ 125 C
Reel
CT0805K25G_X1
Datasheet
Mfr: B72510X1250K062
TTI: Not Assigned
TDK
Availability:

0In Stock

New Product
Varistors MLV, 0805, 25V

0In Stock

Please adjust quantity to Min / Mult value
X1-series, AUTO 0805
PCB Mount
SMD/SMT
25 VAC
31 VDC
35.1 VDC to 42.9 VDC
65 V
80 A
300 mJ
250 pF
- 55 C
+ 150 C
Reel
CT0805K25G_X1
Datasheet
Mfr: B72510X1170K062
TTI: Not Assigned
TDK
Availability:

0In Stock

New Product
Varistors MLV, 0805, 17V

0In Stock

Please adjust quantity to Min / Mult value
X1-series, AUTO 0805
PCB Mount
SMD/SMT
17 VAC
22 VDC
24.3 VDC to 29.7 VDC
46 V
120 A
400 pF
- 55 C
+ 125 C
Reel
CT0805K17G_X1
Datasheet
Mfr: B72510X1300K062
TTI: Not Assigned
TDK
Availability:

0In Stock

New Product
Varistors MLV, 0805, 30V

0In Stock

Please adjust quantity to Min / Mult value
X1-series, AUTO 0805
PCB Mount
SMD/SMT
30 VAC
38 VDC
42.3 VDC to 51.7 VDC
77 V
80 A
300 mJ
250 pF
- 55 C
+ 150 C
Reel
CT0805K30G_X1