X-series, STANDARD 1812 - TDK - Varistors

1 Results
1 Results
Filtered By:Passive Components
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
Package / Case
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Max Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: B72580X0300K062
TTI: Not Assigned
TDK
Availability:

0In Stock

New Product
Varistors MLV, 1812, 30V

0In Stock

Please adjust quantity to Min / Mult value
X-series, STANDARD 1812
PCB Mount
SMD/SMT
30 VAC
38 VDC
42.3 VDC to 51.7 VDC
77 V
800 A
300 mJ
2.2 nF
- 55 C
+ 125 C
Reel
CT1812K30G_X