X-series, STANDARD 1206 - TDK - Varistors
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | X-series, STANDARD 1206 | PCB Mount | SMD/SMT | 20 VAC | 26 VDC | 29.7 VDC to 36.3 VDC | 56 V | 200 A | 700 mJ | 1.2 nF | - 55 C | + 125 C | Reel | CT1206K20G_X | ||||||||
0In Stock | X-series, STANDARD 1206 | 35 VAC | - 55 C | + 150 C | Reel | CT1206K35G_X | ||||||||||||||||
0In Stock | X-series, STANDARD 1206 | PCB Mount | SMD/SMT | 50 VAC | 65 VDC | - 55 C | + 125 C | Reel | CT1206K50G_X | |||||||||||||
0In Stock | X-series, STANDARD 1206 | PCB Mount | SMD/SMT | 25 VAC | 31 VDC | 35.1 VDC to 42.9 VDC | 65 V | 200 A | 1000 mJ | 900 pF | - 55 C | + 125 C | Reel | CT1206K30G_X | ||||||||
0In Stock | X-series, STANDARD 1206 | PCB Mount | SMD/SMT | 30 VAC | 38 VDC | 42.3 VDC to 51.7 VDC | 77 V | 200 A | 500 pF | - 55 C | + 125 C | Reel | CT1206K25G_X | |||||||||
0In Stock | X-series, STANDARD 1206 | PCB Mount | SMD/SMT | 40 VAC | 56 VDC | 61.2 VDC to 74.8 VDC | 110 V | 100 A | 500 mJ | 250 pF | - 55 C | + 125 C | Reel | CT1206K40G_X |