X-series, 0603 - TDK - Varistors
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | X-series, 0603 | PCB Mount | SMD/SMT | 25 VAC | 32 VDC | 51.9 VDC to 70.1 VDC | 120 V | 5 A | 10 pF | - 55 C | + 125 C | Reel | CT0603L25G_X | |||||||||
0In Stock | X-series, 0603 | PCB Mount | SMD/SMT | 25 VAC | 32 VDC | 51.9 VDC to 70.1 VDC | 120 V | 5 A | 10 pF | - 55 C | + 125 C | Reel | CT0603L25HSG_X | |||||||||
0In Stock | X-series, 0603 | PCB Mount | SMD/SMT | 25 VAC | 32 VDC | 51.9 VDC to 70.1 VDC | 120 V | 5 A | 10 pF | - 55 C | + 150 C | Reel | CT0603L25HSG_X1 | |||||||||
0In Stock | X-series, 0603 | PCB Mount | SMD/SMT | 37 VAC | 48 VDC | 54 VDC to 67 VDC | 100 V | 5 A | 14 pF | - 55 C | + 125 C | Reel | CT0603S37G_X |