StandardD - TDK - Varistors
30 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | StandardD | PCB Mount | Radial | 310 VAC | - 40 C | + 105 C | |||||||||||||||
Not Available Online | StandardD | Bulk | |||||||||||||||||||
Not Available Online | StandardD | PCB Mount | Radial | ||||||||||||||||||
Not Available Online | StandardD | PCB Mount | Radial | - 40 C | + 105 C | ||||||||||||||||
Not Available Online | StandardD | PCB Mount | Radial | - 40 C | + 105 C | ||||||||||||||||
Not Available Online | StandardD | ||||||||||||||||||||
Not Available Online | StandardD | PCB Mount | Radial | ||||||||||||||||||
Not Available Online | StandardD | ||||||||||||||||||||
Not Available Online | StandardD | PCB Mount | Radial | ||||||||||||||||||
Not Available Online | StandardD | PCB Mount | Radial | ||||||||||||||||||
Not Available Online | StandardD | PCB Mount | Radial | ||||||||||||||||||
Not Available Online | StandardD | PCB Mount | Radial | - 40 C | + 105 C | ||||||||||||||||
Not Available Online | StandardD | PCB Mount | Radial | - 40 C | + 105 C | ||||||||||||||||
Not Available Online | StandardD | PCB Mount | Radial | - 40 C | + 105 C | ||||||||||||||||
Not Available Online | StandardD | PCB Mount | Radial | ||||||||||||||||||
Not Available Online | StandardD | PCB Mount | Radial | - 40 C | + 105 C | ||||||||||||||||
Not Available Online | StandardD | PCB Mount | Radial | ||||||||||||||||||
Not Available Online | StandardD | PCB Mount | Radial | ||||||||||||||||||
Not Available Online | StandardD | ||||||||||||||||||||
Not Available Online | StandardD | MOVs | PCB Mount | Radial | 17 VAC | 22 VDC | 27 V | 53 V | 7 mm | 250 A | 1.1 J | 1.9 nF | - 40 C | + 105 C | |||||||
Not Available Online | StandardD | PCB Mount | Radial | - 40 C | + 105 C | ||||||||||||||||
Not Available Online | StandardD | PCB Mount | Radial | - 40 C | + 105 C | ||||||||||||||||
Not Available Online | StandardD | MOVs | PCB Mount | Radial | 14 VAC | 18 VDC | 22 V | 43 V | 14 mm | 1 kA | 4 J | 9.95 nF | - 40 C | + 105 C | |||||||
Not Available Online | StandardD | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 14 mm | 4.5 kA | 40 J | 750 pF | - 40 C | + 105 C | |||||||
Not Available Online | StandardD | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 5 mm | 400 A | 8.6 J | 60 pF | - 40 C | + 105 C |
- 1
- 2