Disc Varistor, SuperioR 25mm - TDK - Varistors
18 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B72225S4621K101 TTI: B72225S4621K101 TDK Availability: 0In StockVaristors 620VAC 10% 25mm SuperioR | 0In Stock | Disc Varistor, SuperioR 25mm | PCB Mount | Radial | - 40 C | + 105 C | Bulk | |||||||||||||||
Mfr: B72225S4321K101 TTI: B72225S4321K101 TDK Availability: 0In StockVaristors 320VAC 10% 25mm SuperioR | 0In Stock | Disc Varistor, SuperioR 25mm | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 510 V | 840 V | 27.5 mm | 20 kA | 445 J | 1.6 nF | - 40 C | + 105 C | Bulk | S25K320E4R12 | |||||
Mfr: B72225S4551K101 TTI: B72225S4551K101 TDK Availability: 0In StockVaristors 550VAC 10% 25mm SuperioR | 0In Stock | Disc Varistor, SuperioR 25mm | MOVs | PCB Mount | Radial | 550 VAC | 745 VDC | 910 V | 1.5 kV | 27.5 mm | 20 kA | 780 J | 860 pF | - 40 C | + 105 C | Bulk | S25K550E4R12 | |||||
0In Stock | Disc Varistor, SuperioR 25mm | MOVs | PCB Mount | Radial | 580 VAC | 780 VDC | 940 V | 1.58 kV | 27.5 mm | 20 kA | 800 J | 830 pF | - 40 C | + 105 C | Bulk | S25K580E4R12 | ||||||
0In Stock | Disc Varistor, SuperioR 25mm | MOVs | PCB Mount | Radial | 510 VAC | 670 VDC | 820 V | 1.355 kV | 27.5 mm | 20 kA | 750 J | 950 pF | - 40 C | + 105 C | Bulk | |||||||
0In Stock | Disc Varistor, SuperioR 25mm | MOVs | PCB Mount | Radial | 230 VAC | 300 VDC | 360 V | 595 V | 27.5 mm | 20 kA | 315 J | 2.25 nF | - 40 C | + 105 C | Bulk | |||||||
0In Stock | Disc Varistor, SuperioR 25mm | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 27.5 mm | 20 kA | 345 J | 2.1 nF | - 40 C | + 105 C | Bulk | S25K250E4R12 | ||||||
0In Stock | Disc Varistor, SuperioR 25mm | MOVs | PCB Mount | Radial | 385 VAC | 505 VDC | 620 V | 1.025 kV | 27.5 mm | 20 kA | 600 J | 1.25 nF | - 40 C | + 105 C | Bulk | S25K385E4R12 | ||||||
0In Stock | Disc Varistor, SuperioR 25mm | MOVs | PCB Mount | Radial | 420 VAC | 560 VDC | 680 V | 1.12 kV | 27.5 mm | 20 kA | 700 J | 1.15 nF | - 40 C | + 105 C | Bulk | S25K420E4R12 | ||||||
0In Stock | Disc Varistor, SuperioR 25mm | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 25 mm | 20 kA | 375 J | 1.32 nF | - 40 C | + 105 C | Bulk | S25K275E4R12 | ||||||
Mfr: B72225S4681K101 TTI: Not Assigned TDK Availability: 0In StockVaristors Leaded Disk Varistor 710pF, 680VAC, 895VDC | 0In Stock | Disc Varistor, SuperioR 25mm | MOVs | PCB Mount | Radial | 680 VAC | 895 VDC | 1.1 kV | 1.815 kV | 27.5 mm | 20 kA | 940 J | 710 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | Disc Varistor, SuperioR 25mm | MOVs | PCB Mount | Radial | 440 VAC | 585 VDC | 715 V | 1.18 kV | 27.5 mm | 20 kA | 710 J | 1.1 nF | - 40 C | + 105 C | Bulk | |||||||
Not Available Online | Disc Varistor, SuperioR 25mm | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 27.5 mm | 20 kA | 410 J | 1.75 nF | - 40 C | + 105 C | Bulk | |||||||
Mfr: B72225S4461K101 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors 460VAC 10% 25mm SuperioR | Not Available Online | Disc Varistor, SuperioR 25mm | MOVs | PCB Mount | Radial | 460 VAC | 615 VDC | 750 V | 1.24 kV | 27.5 mm | 20 kA | 720 J | 1.05 nF | - 40 C | + 105 C | Bulk | ||||||
Mfr: B72225S4171K101 TTI: B72225S4171K101 TDK Availability: 0In StockVaristors 175VAC 10% 25mm SuperioR | 0In Stock | Disc Varistor, SuperioR 25mm | MOVs | PCB Mount | Radial | 175 VAC | 225 VDC | 270 V | 20 kA | 245 J | 2.9 nF | - 40 C | + 105 C | Bulk | ||||||||
0In Stock | Disc Varistor, SuperioR 25mm | PCB Mount | Radial | 150 VAC | - 40 C | + 105 C | Bulk | S25K150E4R12 | ||||||||||||||
0In Stock | Disc Varistor, SuperioR 25mm | MOVs | PCB Mount | Radial | 130 VAC | 170 VDC | 205 V | 340 V | 27.5 mm | 20 kA | 185 J | 3.8 nF | - 40 C | + 105 C | Bulk | S25K130E4R12 | ||||||
0In Stock | Disc Varistor, SuperioR 25mm | PCB Mount | Radial | - 40 C | + 105 C | Bulk |